Panjit - ESD Protection Diodes / TVS Diodes
4.465 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJMBZ27V-AU-R1-000A1 TTI: PJMBZ27V-AU-R1-000A1 Panjit Availability: 12.000In Stock12.000 On Order Expected 12-Jan-27 ESD Protection Diodes / TVS Diodes DUAL ZENER 150W 22VWM SOT23 | 12.000In Stock12.000 On Order Expected 12-Jan-27 | TVS Diodes | AEC-Q101 | Reel | ||||||||||||||||||
Panjit Availability: 75.000In Stock9.000 On Order Expected 18-Jan-27 ESD Protection Diodes / TVS Diodes ESD DIODE 24V SOT-23 | 75.000In Stock9.000 On Order Expected 18-Jan-27 | Reel | ||||||||||||||||||||
Mfr: P4SMAJ51A-R1-00001 TTI: P4SMAJ51A-R1-00001 Panjit Availability: 1.800In StockESD Protection Diodes / TVS Diodes 400W 51VWM 5% UNI DO214AC | 1.800In Stock | Unidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SMA (DO-214AC) | 4.9 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: PJSD24CW-AU-R1-000A1 TTI: PJSD24CW-AU-R1-000A1 Panjit Availability: 60.000In StockESD Protection Diodes / TVS Diodes ESD DIODE 24V SOD-323 | 60.000In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 42 V | 26.6 V | SOD-323-2 | 4 A | 350 W | 50 pF | 8 kV | 15 kV | - 55 C | + 125 C | AEC-Q101 | Reel | |||||
TTI: PEC3324C2A-AU-R1 Panjit Availability: 75.000In Stock9.000 On Order Expected 18-Jan-27 ESD Protection Diodes / TVS Diodes ESD DIODE 24V SOT-23 | 75.000In Stock9.000 On Order Expected 18-Jan-27 | AEC-Q101 | Reel | |||||||||||||||||||
Mfr: P6SMBJ54A-R1-00001 TTI: P6SMBJ54A-R1-00001 Panjit Availability: 4.000In StockESD Protection Diodes / TVS Diodes 600W 54VWM 5% UNI DO214AA | 4.000In Stock | Unidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMB (DO-214AA) | 6.9 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: PJSD36CW-R1-00001 TTI: PJSD36CW-R1-00001 Panjit Availability: 5.000In StockESD Protection Diodes / TVS Diodes ESD DIODE 36V SOD-323 | 5.000In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 71 V | 40.57 V | SOD-323-2 | 3 A | 350 W | 45 pF | 8 kV | 15 kV | - 55 C | + 125 C | Reel | ||||||
Mfr: P6SMBJ40CA-R1-00001 TTI: P6SMBJ40CA-R1-00001 Panjit Availability: 4.800In StockESD Protection Diodes / TVS Diodes 600W 40VWM 5% BI DO214AA | 4.800In Stock | Bidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMB (DO-214AA) | 9.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMBJ36CA-R1-00001 TTI: P6SMBJ36CA-R1-00001 Panjit Availability: 5.600In StockESD Protection Diodes / TVS Diodes 600W 36VWM 5% BI DO214AA | 5.600In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMB (DO-214AA) | 10.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: P6SMBJ26CA-AU-R1 Panjit Availability: 6.400In StockESD Protection Diodes / TVS Diodes 600W 26VWM 5% BI DO214AA | 6.400In Stock | SMD/SMT | SMB (DO-214AA) | AEC-Q101 | Reel | |||||||||||||||||
Panjit Availability: 6.400In StockESD Protection Diodes / TVS Diodes 600W 26VWM 5% BI DO214AA | 6.400In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Mfr: 1.5KE200A-R2-00001 TTI: 1.5KE200A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 200VBR 5% UNI 1.5KE | 0In Stock | Unidirectional | 1 Channel | 171 V | Axial | 274 V | 190 V | DO-201-2 | 5.5 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | |||||||
TTI: P6SMB33CA-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 33VBR 5% BI DO214AA | 0In Stock | SMD/SMT | SMB (DO-214AA) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: SMF15A-AU-R1-000A1 TTI: SMF15A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 200W 15V UNI SOD-123FL | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SOD-123FL | 8.2 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | SMF-AU | AEC-Q101 | Reel | |||||
TTI: PJEC2415VM1WS-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 15V SOD-323 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||||
0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||||
TTI: P6SMBJ14CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 14VWM 5% BI DO214AA | 0In Stock | SMD/SMT | SMB (DO-214AA) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PEC33712C2A-R1-00001 TTI: PEC33712C2A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 7V/12V SOT-23 | 0In Stock | Bidirectional | 2 Channel | 7 V, 12 V | SMD/SMT | 15 V | 7.5 V | SOT-23-3 | 8 A | 35 pF | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: PJMBZ9V1A-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 9.1V SOT23 | 0In Stock | Reel | ||||||||||||||||||||
Panjit ESD Protection Diodes / TVS Diodes 400W 33VWM 5% BI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 15V SOD-323 | 0In Stock | Reel | ||||||||||||||||||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||||||
Panjit ESD Protection Diodes / TVS Diodes ESD DIODE 24V SOT-23 | 0In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 14VWM 5% BI DO214AA | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 9.1V SOT23 | 0In Stock | Reel |