Panjit - ESD Protection Diodes / TVS Diodes
4.466 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P4FL20A-AU-R1-000A1 TTI: P4FL20A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 20VWM UNI 5% SOD123FL | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 24.5 V | SOD-123FL | 12.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL-AU | AEC-Q101 | Reel | ||||
Mfr: P4FL20A-R1-00001 TTI: P4FL20A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 20VWM UNI 5% SOD123FL | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 24.5 V | SOD-123FL | 12.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | |||||
Mfr: P4FL28A-AU-R2-000A1 TTI: P4FL28A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 28VWM UNI 5% SOD123FL | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 34.4 V | SOD-123FL | 8.8 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL-AU | AEC-Q101 | Reel | ||||
Mfr: P4FL3.3A-AU-R1-000A1 TTI: P4FL3.3A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 3.3VWM UNI 5% SOD123FL | 0In Stock | 3.3 V | SMD/SMT | 8.5 V | 6 V | SOD-123FL | 47 A | 400 W | P4FL-AU | AEC-Q101 | Reel | ||||||||||
Mfr: P6KE220A-AY-00001 TTI: P6KE220A-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 220VBR 5% UNI DO204AC | 0In Stock | Unidirectional | 1 Channel | 185 V | Axial | 328 V | 209 V | DO-15 (DO-204AC) | 1.9 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | Ammo Pack | ||||||
Mfr: P6KE220CA-B0-00001 TTI: P6KE220CA-B0-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 220VBR 5% BI DO204AC | 0In Stock | Bidirectional | 2 Channel | 185 V | Axial | 328 V | 209 V | DO-15 (DO-204AC) | 1.9 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | Bulk | ||||||
Mfr: P6KE22AS-AY-00001 TTI: P6KE22AS-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 22VBR 5% UNI DO204AC | 0In Stock | Unidirectional | 1 Channel | 18.8 V | Axial | 30.6 V | 20.9 V | DO-15 (DO-204AC) | 20 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | Ammo Pack | ||||||
Mfr: P4FL60A-R1-00001 TTI: P4FL60A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 60VWM UNI 5% SOD123FL | 0In Stock | 60 V | SMD/SMT | 96.8 V | 73.7 V | SOD-123FL | 4.1 A | 400 W | P4FL | Reel | |||||||||||
Mfr: P6KE24CA-AY-00001 TTI: P6KE24CA-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 24VBR 5% BI DO204AC | 0In Stock | Bidirectional | 2 Channel | 20.5 V | Axial | 33.2 V | 22.8 V | DO-15 (DO-204AC) | 18 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | Ammo Pack | ||||||
Mfr: 5KP180A-R2-00001 TTI: 5KP180A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5.0KW 180VWM 5% UNI P600 | 0In Stock | Unidirectional | 1 Channel | 180 V | Axial | 292 V | 198 V | P600-2 | 17 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | ||||||
Mfr: 5KP220CA-R2-00001 TTI: 5KP220CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5.0KW 22VWM 5% BI P600 | 0In Stock | Bidirectional | 1 Channel | 220 V | Axial | 356 V | 242 V | P600-2 | 14 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | ||||||
Mfr: 5KP28CA-R2-00001 TTI: 5KP28CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5.0KW 28VWM 5% BI P600 | 0In Stock | Bidirectional | 1 Channel | 28 V | Axial | 45.4 V | 31.1 V | P600-2 | 110 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | ||||||
Mfr: 5KP33CA-R2-00001 TTI: 5KP33CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5.0KW 33VWM 5% BI P600 | 0In Stock | Bidirectional | 1 Channel | 33 V | Axial | 53.3 V | 36.7 V | P600-2 | 94 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | ||||||
Mfr: 5KP36A-AY-00001 TTI: 5KP36A-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5.0KW 36VWM 5% UNI P600 | 0In Stock | Unidirectional | 1 Channel | 36 V | Axial | 58.1 V | 40 V | P600-2 | 85 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | Ammo Pack | ||||||
Mfr: P2AL30A-R1-00001 TTI: P2AL30A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 200W 30VWM 5% UNI SOD123FL | 0In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 36.8 V | SOD-123FL | 4.1 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | P2AL | Reel | |||||
Mfr: P2AL33A-R2-00001 TTI: P2AL33A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 200W 33VWM 5% UNI SOD123FL | 0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 40.6 V | SOD-123FL | 3.8 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | P2AL | Reel | |||||
Mfr: 5KP48CA-R2-00001 TTI: 5KP48CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5.0KW 48VWM 5% BI P600 | 0In Stock | Bidirectional | 1 Channel | 48 V | Axial | 77.4 V | 53.3 V | P600-2 | 65 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | ||||||
Mfr: P2AL36A-AU-R2-000A1 TTI: P2AL36A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 200W 36VWM 5% UNI SOD123FL | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 44.2 V | SOD-123FL | 3.4 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | P2AL-AU | AEC-Q101 | Reel | ||||
Mfr: P2AL36A-R2-00001 TTI: P2AL36A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 200W 36VWM 5% UNI SOD123FL | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 44.2 V | SOD-123FL | 3.4 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | P2AL | Reel | |||||
Mfr: P6SMBJ40CA-R2-00001 TTI: P6SMBJ40CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 40VWM 5% BI DO214AA | 0In Stock | Bidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMB (DO-214AA) | 9.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
TTI: P6SMBJ43A-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 43VWM 5% UNI DO214AA | 0In Stock | SMD/SMT | SMB (DO-214AA) | AEC-Q101 | Reel | ||||||||||||||||
Mfr: P6SMBJ51CA-R2-00001 TTI: P6SMBJ51CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 51VWM 5% BI DO214AA | 0In Stock | Bidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SMB (DO-214AA) | 7.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P6SMBJ51CAS-R1-00001 TTI: P6SMBJ51CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 51VWM 5% BI DO214AA | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | |||||||||||||||||
Mfr: P6SMBJ54CA-R2-00001 TTI: P6SMBJ54CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 54VWM 5% BI DO214AA | 0In Stock | Bidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMB (DO-214AA) | 6.9 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
TTI: P6SMBJ58A-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 58VWM 5% UNI DO214AA | 0In Stock | SMD/SMT | SMB (DO-214AA) | AEC-Q101 | Reel |