Panjit - ESD Protection Diodes / TVS Diodes
4.466 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 150VWM 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||
Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 1.5KW 16VWM 5% UNI DO214AB | Not Available Online | SMC (DO-214AB) | Reel | ||||||||||||||||||
Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 1.5KW 16VWM 5% BI DO214AB | Not Available Online | SMC (DO-214AB) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 170VWM 5% UNI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 18VWM 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 200VWM 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 1.5KE120A-R2-00001 TTI: 1.5KE120A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 120VBR 5% UNI 1.5KE | 0In Stock | Unidirectional | 1 Channel | 102 V | Axial | 165 V | 114 V | DO-201-2 | 9.1 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | ||||||
Mfr: 1.5KE180CA-AY-00001 TTI: 1.5KE180CA-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 180VBR 5% BI 1.5KE | 0In Stock | Unidirectional | 1 Channel | 154 V | Axial | 246 V | 171 V | DO-201-2 | 6.1 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 175 C | Ammo Pack | ||||||
Mfr: 1.5KE6.8CA-R2-00001 TTI: 1.5KE6.8CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 6.8VBR 5% BI 1.5KE | 0In Stock | DO-201-2 | Reel | ||||||||||||||||||
TTI: 1.5SMC110CAS-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 110VBR 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 1.5SMC12AS-R1-00001 TTI: 1.5SMC12AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 12VBR 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 10.2 V | SMD/SMT | 16.7 V | 11.4 V | SMC (DO-214AB) | 90 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | ||||||
TTI: 1.5SMC62CA-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 62VBR 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: 1.5SMC75CA-R1-00001 TTI: 1.5SMC75CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 75VBR 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 1.5SMC82A-R1-00001 TTI: 1.5SMC82A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 82VBR 5% UNI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 1.5SMC91CAS-R1-00001 TTI: 1.5SMC91CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 91VBR 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 1.5SMCJ100A-R1-00001 TTI: 1.5SMCJ100A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 100VWM 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 100 V | SMD/SMT | 162 V | 111 V | SMC (DO-214AB) | 9.3 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
TTI: 1.5SMCJ110AS-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 110VWM 5% UNI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||
TTI: 1.5SMCJ13A-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 13VWM 5% UNI DO214AB | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: 3KP5.0CA-R2-00001 TTI: 3KP5.0CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 5VWM 5% BI P600 | 0In Stock | Bidirectional | 2 Channel | 5 V | Axial | 9.2 V | 6.4 V | P600-2 | 326 A | 3 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | ||||||
Mfr: 3KP6.0CA-R2-00001 TTI: 3KP6.0CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 6VWM 5% BI P600 | 0In Stock | Reel | |||||||||||||||||||
Mfr: 1.5SMCJ58CA-R2-00001 TTI: 1.5SMCJ58CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 58VWM 5% BI DO214AB | 0In Stock | Bidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMC (DO-214AB) | 16 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: 3KP6.5CA-R2-00001 TTI: 3KP6.5CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 6.5VWM 5% BI P600 | 0In Stock | Bidirectional | 2 Channel | 6.5 V | Axial | 11.2 V | 7.22 V | P600-2 | 267.9 A | 3 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | ||||||
Mfr: 1.5SMCJ6.0A-R1-00001 TTI: 1.5SMCJ6.0A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 6.0VWM 5% UNI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 3KP64A-R2-00001 TTI: 3KP64A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 64VWM 5% UNI P600 | 0In Stock | Unidirectional | 1 Channel | 64 V | Axial | 103 V | 71.1 V | P600-2 | 29.2 A | 3 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | ||||||
TTI: 1.5SMCJ6.5CA-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 6.5VWM 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel |