Panjit - ESD Protection Diodes / TVS Diodes
4.466 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1.5SMC250AS-R1-00001 TTI: 1.5SMC250AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 250VBR 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 214 V | SMD/SMT | 344 V | 237 V | SMC (DO-214AB) | 4.5 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | ||||||
TTI: 1.5SMC27A-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 27VBR 5% UNI DO214AB | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: 1.5SMC30A-R1-00001 TTI: 1.5SMC30A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 30VBR 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 25.6 V | SMD/SMT | 41.4 V | 28.5 V | SMC (DO-214AB) | 36 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | ||||||
Mfr: 1.5SMC30AS-R1-00001 TTI: 1.5SMC30AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 30VBR 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 25.6 V | SMD/SMT | 41.4 V | 28.5 V | SMC (DO-214AB) | 36 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | ||||||
TTI: 1.5SMC33CA-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 33VBR 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: 1.5SMC36A-R1-00001 TTI: 1.5SMC36A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 36VBR 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMC (DO-214AB) | 30 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | ||||||
TTI: 1.5SMC36CA-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 36VBR 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | |||||||||||||||||
TTI: 1.5SMC43A-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 43VBR 5% UNI DO214AB | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: 1.5SMC43CAS-R1-00001 TTI: 1.5SMC43CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 43VBR 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 1.5SMC47CAS-R1-00001 TTI: 1.5SMC47CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 47VBR 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 1.5SMC56A-R1-00001 TTI: 1.5SMC56A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 56VBR 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 47.8 V | SMD/SMT | 77 V | 53.2 V | SMC (DO-214AB) | 19.5 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | ||||||
Mfr: P4AFC17AS-R1-00001 TTI: P4AFC17AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 17V UNI 5% SMAF-C | 0In Stock | Reel | |||||||||||||||||||
TTI: 1.5SMCJ14CAS-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 14VWM 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 1.5SMCJ150A-R1-00001 TTI: 1.5SMCJ150A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 150VWM 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 150 V | SMD/SMT | 243 V | 167 V | SMC (DO-214AB) | 6.2 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
TTI: 1.5SMCJ150CA-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 150VWM 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 1.5SMCJ16A-R2-00001 TTI: 1.5SMCJ16A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 16VWM 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMC (DO-214AB) | 57.7 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
TTI: 1.5SMCJ16CAS-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 16VWM 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 1.5SMCJ170A-R2-00001 TTI: 1.5SMCJ170A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 170VWM 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 170 V | SMD/SMT | 275 V | 189 V | SMC (DO-214AB) | 5.5 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: 1.5SMCJ17A-R2-00001 TTI: 1.5SMCJ17A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 17VWM 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | SMC (DO-214AB) | 53.3 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
TTI: 1.5SMCJ18A-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 18VWM 5% UNI DO214AB | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | |||||||||||||||||
TTI: 1.5SMCJ220AS-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 220VWM 5% UNI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 1.5SMCJ22AS-R1-00001 TTI: 1.5SMCJ22AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 22VWM 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SMC (DO-214AB) | 42.2 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: 1.5SMCJ85CA-R2-00001 TTI: 1.5SMCJ85CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 85VWM 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 1.5SMCJ90A-R1-00001 TTI: 1.5SMCJ90A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 90VWM 5% UNI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||
TTI: 3.0SMCJ10-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 10V 10% UNI DO214AB | 0In Stock | SMC (DO-214AB) | Reel |