Panjit - ESD Protection Diodes / TVS Diodes
4.466 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5KMC13CAS-R1-00001 TTI: 5KMC13CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5.0KW 13VWM 5% BI DO214AB | 0In Stock | SMD/SMT | SMC (DO-214AB) | Reel | |||||||||||||||||
Mfr: 1.5SMC13CAS-R1-00001 TTI: 1.5SMC13CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 13VBR 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 1.5SMC15CA-R1-00001 TTI: 1.5SMC15CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 15VBR 5% BI DO214AB | 0In Stock | Bidirectional | 1 Channel | 12.8 V | SMD/SMT | 21.2 V | 14.3 V | SMC (DO-214AB) | 71 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | ||||||
Mfr: 1.5SMC16A-R1-00001 TTI: 1.5SMC16A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 16VBR 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 13.6 V | SMD/SMT | 22.5 V | 15.2 V | SMC (DO-214AB) | 67 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | ||||||
Mfr: P4AFC190AS-R2-00001 TTI: P4AFC190AS-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 190V UNI 5% SMAF-C | 0In Stock | Reel | |||||||||||||||||||
Mfr: 1.5SMCJ15A-R2-00001 TTI: 1.5SMCJ15A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 15VWM 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMC (DO-214AB) | 61.5 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: 1.5SMCJ16CA-R2-00001 TTI: 1.5SMCJ16CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 16VWM 5% BI DO214AB | 0In Stock | Bidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMC (DO-214AB) | 57.7 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: 1.5SMCJ17CA-R2-00001 TTI: 1.5SMCJ17CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 17VWM 5% BI DO214AB | 0In Stock | Bidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | SMC (DO-214AB) | 53.3 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
TTI: 1.5SMCJ180AS-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 180VWM 5% UNI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 1.5SMCJ190A-R2-00001 TTI: 1.5SMCJ190A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 190VWM 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 190 V | SMD/SMT | 146 V | 209 V | SMC (DO-214AB) | 10.3 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
TTI: 1.5SMCJ200CA-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 200VWM 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||
TTI: 1.5SMCJ24A-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 24VWM 5% UNI DO214AB | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: P4SMAJ12AS-R1-00001 TTI: P4SMAJ12AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 12VWM 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMA (DO-214AC) | 20.1 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P4SMAJ12CA-R2-00001 TTI: P4SMAJ12CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 12VWM 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMA (DO-214AC) | 20.1 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
TTI: P4SMAJ130CAS-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 130VWM 5% BI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | |||||||||||||||||
Mfr: P4SMAJ13CA-R2-00001 TTI: P4SMAJ13CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 13VWM 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMA (DO-214AC) | 18.6 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P4SMAJ13CAS-R1-00001 TTI: P4SMAJ13CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 13VWM 5% BI DO214AC | 0In Stock | Bidirectional | 2 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMA (DO-214AC) | 18.6 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P4HE26A-R1-00001 TTI: P4HE26A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 26VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 26.9 V | SOD-123HE | 9.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE | Reel | |||||
Mfr: P4SMA12A-R1-00001 TTI: P4SMA12A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 12VBR 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 10.2 V | SMD/SMT | 16.7 V | 11.4 V | SMA (DO-214AC) | 25 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P4HE3.3A-R1-00001 TTI: P4HE3.3A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 3.3VWM UNI 5% SOD123HE | 0In Stock | SOD-123HE | P4HE | Reel | |||||||||||||||||
Mfr: P4HE3.3A-R2-00001 TTI: P4HE3.3A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 3.3VWM UNI 5% SOD123HE | 0In Stock | SOD-123HE | P4HE | Reel | |||||||||||||||||
Mfr: P4HE30A-AU-R2-000A1 TTI: P4HE30A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 30VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SOD-123HE | 8.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE-AU | AEC-Q101 | Reel | ||||
Mfr: P4HE33A-R1-00001 TTI: P4HE33A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 33VWM UNI 5% SOD123HE | 0In Stock | SOD-123HE | P4HE | Reel | |||||||||||||||||
Mfr: P4HE33A-R2-00001 TTI: P4HE33A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 33VWM UNI 5% SOD123HE | 0In Stock | SOD-123HE | P4HE | Reel | |||||||||||||||||
Mfr: P4SMA150AS-R1-00001 TTI: P4SMA150AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 150VBR 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 128 V | SMD/SMT | 207 V | 153 V | SMA (DO-214AC) | 2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel |