Panjit - ESD Protection Diodes / TVS Diodes
4.466 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P4SMAJ26CA-R2-00001 TTI: P4SMAJ26CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 26VWM 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMA (DO-214AC) | 9.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P6SMB43CA-R2-00001 TTI: P6SMB43CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 43VBR 5% BI DO214AA | 0In Stock | Bidirectional | 1 Channel | 36.8 V | SMD/SMT | 59.3 V | 40.9 V | SMB (DO-214AA) | 10.1 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P6SMB47A-R2-00001 TTI: P6SMB47A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 47VBR 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 40.2 V | SMD/SMT | 64.8 V | 44.7 V | SMB (DO-214AA) | 9.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P6SMB160AS-R1-00001 TTI: P6SMB160AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 160VBR 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 136 V | SMD/SMT | 219 V | 152 V | SMB (DO-214AA) | 2.7 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P6SMB160CAS-R1-00001 TTI: P6SMB160CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 160VBR 5% BI DO214AA | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | |||||||||||||||||
Mfr: P4HE7.0A-AU-R1-000A1 TTI: P4HE7.0A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 7.0VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 12 V | 7.78 V | SOD-123HE | 33.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE-AU | AEC-Q101 | Reel | ||||
Mfr: P6SMB16A-R2-00001 TTI: P6SMB16A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 16VBR 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 13.6 V | SMD/SMT | 22.5 V | 15.2 V | SMB (DO-214AA) | 27 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P4HE7.5A-AU-R2-000A1 TTI: P4HE7.5A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 7.5VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.33 V | SOD-123HE | 31 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE-AU | AEC-Q101 | Reel | ||||
TTI: P6SMB51CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 51VBR 5% BI DO214AA | 0In Stock | SMD/SMT | SMB (DO-214AA) | AEC-Q101 | Reel | ||||||||||||||||
Mfr: P6SMB16CA-R1-00001 TTI: P6SMB16CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 16VBR 5% BI DO214AA | 0In Stock | Bidirectional | 1 Channel | 13.6 V | SMD/SMT | 22.5 V | 15.2 V | SMB (DO-214AA) | 27 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P4HE8.5A-AU-R1-000A1 TTI: P4HE8.5A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 8.5VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 8.5 V | SMD/SMT | 14.4 V | 9.44 V | SOD-123HE | 27.8 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE-AU | AEC-Q101 | Reel | ||||
Mfr: P6SMB180A-R1-00001 TTI: P6SMB180A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 180VBR 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 154 V | SMD/SMT | 246 V | 171 V | SMB (DO-214AA) | 2.4 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P6SMB18AS-R1-00001 TTI: P6SMB18AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 18VBR 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 15.3 V | SMD/SMT | 25.2 V | 17.1 V | SMB (DO-214AA) | 24 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P4HE8.5A-R1-00001 TTI: P4HE8.5A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 8.5VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 8.5 V | SMD/SMT | 14.4 V | 9.44 V | SOD-123HE | 22.8 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE | Reel | |||||
Mfr: P6SMB18CAS-R1-00001 TTI: P6SMB18CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 18VBR 5% BI DO214AA | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | |||||||||||||||||
Mfr: P6SMB56A-AU-R2-000A1 TTI: P6SMB56A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 56VBR 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 47.8 V | SMD/SMT | 77 V | 53.2 V | SMB (DO-214AA) | 7.8 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
TTI: P6SMB200A-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 200VBR 5% UNI DO214AA | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | |||||||||||||||||
Mfr: P6SMB20CAS-R1-00001 TTI: P6SMB20CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 20VBR 5% BI DO214AA | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | |||||||||||||||||
TTI: P4SMA33CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 33VBR 5% BI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||
Mfr: P6SMB33A-AU-R2-000A1 TTI: P6SMB33A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 33VBR 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMB (DO-214AA) | 13.2 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: P6SMB22AS-R1-00001 TTI: P6SMB22AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 22VBR 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 18.8 V | SMD/SMT | 30.6 V | 20.9 V | SMB (DO-214AA) | 20 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P6SMB62A-AU-R1-000A1 TTI: P6SMB62A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 62VBR 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 53 V | SMD/SMT | 85 V | 58.9 V | SMB (DO-214AA) | 7.1 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: P6SMB68A-R1-00001 TTI: P6SMB68A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 68VBR 5% UNI DO214AA | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | |||||||||||||||||
Mfr: P6SMB27A-R1-00001 TTI: P6SMB27A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 27VBR 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 23.1 V | SMD/SMT | 37.5 V | 25.7 V | SMB (DO-214AA) | 16 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P6SMBJ9.0A-R1-00001 TTI: P6SMBJ9.0A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 9.0VWM 5% UNI DO214AA | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel |