Panjit - ESD Protection Diodes / TVS Diodes
4.466 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P6AFC24A-R1-00001 TTI: P6AFC24A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 24VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMAF-C | 15.4 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | P6AFC | Reel | |||||
Mfr: P6AFC26A-AU-R1-000A1 TTI: P6AFC26A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 26VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMAF-C | 14.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | P6AFC-AU | Reel | |||||
Mfr: P6AFC28A-AU-R2-000A1 TTI: P6AFC28A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 28VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMAF-C | 13.2 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | P6AFC-AU | Reel | |||||
Mfr: P6AFC28A-R1-00001 TTI: P6AFC28A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 28VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMAF-C | 13.2 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | P6AFC | Reel | |||||
Mfr: P6AFC28A-R2-00001 TTI: P6AFC28A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 28VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMAF-C | 13.2 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | P6AFC | Reel | |||||
Mfr: P6AFC36A-R2-00001 TTI: P6AFC36A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 36VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMAF-C | 10.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | P6AFC | Reel | |||||
TTI: P6AFC5.0A-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 5.0VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMAF-C | 65.2 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | P6AFC-AU | Reel | |||||
TTI: P6AFC5.0A-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 5.0VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMAF-C | 65.2 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | P6AFC-AU | Reel | |||||
Mfr: P6AFC51A-R1-00001 TTI: P6AFC51A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 51VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 1 V | SMD/SMT | 82.4 V | 56.7 V | SMAF-C | 7.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | P6AFC | Reel | |||||
Mfr: P6AFC54A-AU-R1-000A1 TTI: P6AFC54A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 54VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMAF-C | 6.9 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | P6AFC-AU | Reel | |||||
Mfr: P6AFC54A-AU-R2-000A1 TTI: P6AFC54A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 54VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMAF-C | 6.9 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | P6AFC-AU | Reel | |||||
Mfr: P4SMAJ150A-R2-00001 TTI: P4SMAJ150A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 150VWM 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 150 V | SMD/SMT | 243 V | 167 V | SMA (DO-214AC) | 1.6 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
TTI: P4SMAJ16A-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 16VWM 5% UNI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||
TTI: P4SMAJ170CAS-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 170VWM 5% BI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | |||||||||||||||||
Mfr: P4SMAJ17CAS-R1-00001 TTI: P4SMAJ17CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 17VWM 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | SMA (DO-214AC) | 14.5 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P4SMAJ18AS-R1-00001 TTI: P4SMAJ18AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 18VWM 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMA (DO-214AC) | 13.7 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P6KE30CA-B0-00001 TTI: P6KE30CA-B0-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 30VBR 5% BI DO204AC | 0In Stock | Bidirectional | 2 Channel | 25.6 V | Axial | 41.4 V | 28.5 V | DO-15 (DO-204AC) | 14.4 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | Bulk | ||||||
Mfr: P4SMAJ200AS-R1-00001 TTI: P4SMAJ200AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 200VWM 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 200 V | SMD/SMT | 324 V | 220 V | SMA (DO-214AC) | 1.2 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P6KE43A-AY-00001 TTI: P6KE43A-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 43VBR 5% UNI DO204AC | 0In Stock | Unidirectional | 1 Channel | 36.8 V | Axial | 59.3 V | 40.9 V | DO-15 (DO-204AC) | 10.1 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | Ammo Pack | ||||||
Mfr: P6KE43CAS-AY-00001 TTI: P6KE43CAS-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 43VBR 5% BI DO204AC | 0In Stock | Axial | DO-15 (DO-204AC) | Ammo Pack | |||||||||||||||||
Mfr: P4SMAJ200CA-R1-00001 TTI: P4SMAJ200CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 200VWM 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 200 V | SMD/SMT | 324 V | 220 V | SMA (DO-214AC) | 1.2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P6KE440A-R2-00001 TTI: P6KE440A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 440VBR 5% UNI DO204AC | 0In Stock | Unidirectional | 1 Channel | 376 V | Axial | 600 V | 418 V | DO-15 (DO-204AC) | 1.04 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | Reel | ||||||
Mfr: P4SMAJ210A-R2-00001 TTI: P4SMAJ210A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 210VWM 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 210 V | SMD/SMT | 340 V | 231 V | SMA (DO-214AC) | 1.2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P6KE56CAS-AY-00001 TTI: P6KE56CAS-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 56VBR 5% BI DO204AC | 0In Stock | Axial | DO-15 (DO-204AC) | Ammo Pack | |||||||||||||||||
Mfr: P6KE62CAS-AY-00001 TTI: P6KE62CAS-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 62VBR 5% BI DO204AC | 0In Stock | Axial | DO-15 (DO-204AC) | Ammo Pack |