• ESD Protection Diodes / TVS Diodes

Panjit - ESD Protection Diodes / TVS Diodes

4.465 Results
4.465 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: PJSD12TS-R1-00001
TTI: PJSD12TS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD DIODE 12V SOD-523

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
7 V
13.3 V
SOD-523-2
5 A
120 W
60 pF
- 50 C
+ 150 C
Reel
PE1403M1Q-R1-00501 Panjit
Datasheet
Mfr: PE1403M1Q-R1-00501
TTI: PE1403M1Q-R1-00501
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD DIODE 3.3V DFN 2L

0In Stock

Please adjust quantity to Min / Mult value
Reel
P6SMB33CA-AU-R2-000A1 Panjit
Datasheet
Mfr: P6SMB33CA-AU-R2-000A1
TTI: P6SMB33CA-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 33VBR 5% BI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
Reel
1.5SMC33CA-AU-R2-000A1 Panjit
Datasheet
Mfr: 1.5SMC33CA-AU-R2-000A1
TTI: 1.5SMC33CA-AU-R2
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 33VBR 5% BI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
SMC (DO-214AB)
AEC-Q101
Reel
Datasheet
Mfr: 1.5SMC36A-R1-00001
TTI: 1.5SMC36A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 36VBR 5% UNI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30.8 V
SMD/SMT
49.9 V
34.2 V
SMC (DO-214AB)
30 A
1.5 kW
30 kV
30 kV
- 55 C
+ 155 C
Reel
1.5SMC47CAS-R1-00001 Panjit
Datasheet
Mfr: 1.5SMC47CAS-R1-00001
TTI: 1.5SMC47CAS-R1-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes 1.5KW 47VBR 5% BI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
SMC (DO-214AB)
Reel
Datasheet
Mfr: 1.5SMC56A-R1-00001
TTI: 1.5SMC56A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 56VBR 5% UNI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
47.8 V
SMD/SMT
77 V
53.2 V
SMC (DO-214AB)
19.5 A
1.5 kW
30 kV
30 kV
- 55 C
+ 155 C
Reel
Datasheet
Mfr: 1.5SMC56CA-R2-00001
TTI: 1.5SMC56CA-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 56VBR 5% BI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
47.8 V
SMD/SMT
77 V
53.2 V
SMC (DO-214AB)
19.5 A
1.5 kW
30 kV
30 kV
- 55 C
+ 155 C
Reel
Datasheet
Mfr: 1.5SMC62AS-R1-00001
TTI: 1.5SMC62AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 62VBR 5% UNI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
53 V
SMD/SMT
85 V
58.9 V
SMC (DO-214AB)
17.7 A
1.5 kW
30 kV
30 kV
- 55 C
+ 155 C
Reel
1.5SMC68CAS-R1-00001 Panjit
Datasheet
Mfr: 1.5SMC68CAS-R1-00001
TTI: 1.5SMC68CAS-R1-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes 1.5KW 68VBR 5% UNI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
SMC (DO-214AB)
Reel
1.5SMC82CAS-R1-00001 Panjit
Datasheet
Mfr: 1.5SMC82CAS-R1-00001
TTI: 1.5SMC82CAS-R1-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes 1.5KW 82VBR 5% BI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
SMC (DO-214AB)
Reel
Datasheet
Mfr: 1.5SMC91AS-R1-00001
TTI: 1.5SMC91AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 91VBR 5% UNI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
77.8 V
SMD/SMT
125 V
86.5 V
SMC (DO-214AB)
12 A
1.5 kW
30 kV
30 kV
- 55 C
+ 155 C
Reel
Datasheet
Mfr: 1.5SMCJ40A-R2-00001
TTI: 1.5SMCJ40A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 40VWM 5% UNI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMC (DO-214AB)
23.2 A
1.5 kW
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: 1.5SMCJ40CA-R2-00001
TTI: 1.5SMCJ40CA-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 40VWM 5% BI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMC (DO-214AB)
23.2 A
1.5 kW
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: 3KP33A-R2-00001
TTI: 3KP33A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3.0KW 33VWM 5% UNI P600

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
Axial
53.3 V
36.7 V
P600-2
56.2 A
3 kW
30 kV
30 kV
- 55 C
+ 175 C
Reel
Datasheet
Mfr: 3KP5.0A-R2-00001
TTI: 3KP5.0A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3.0KW 5VWM 5% UNI P600

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
Axial
9.2 V
6.4 V
P600-2
326 A
3 kW
30 kV
30 kV
- 55 C
+ 175 C
Reel
Datasheet
Mfr: 3KP54CA-R2-00001
TTI: 3KP54CA-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3.0KW 54VWM 5% BI P600

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
54 V
Axial
87.1 V
60 V
P600-2
34.4 A
3 kW
30 kV
30 kV
- 55 C
+ 175 C
Reel
Datasheet
Mfr: 5KP200A-R2-00001
TTI: 5KP200A-R2-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes 5.0KW 200VWM 5% UNI P600

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
200 V
Axial
324 V
220 V
P600-2
15 A
5 kW
30 kV
30 kV
- 55 C
+ 175 C
Reel
Datasheet
Mfr: 1.5KE27A-R2-00001
TTI: 1.5KE27A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 27VBR 5% UNI 1.5KE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
23.1 V
Axial
37.5 V
25.7 V
DO-201-2
40 A
1.5 kW
30 kV
30 kV
- 55 C
+ 175 C
Reel
Datasheet
Mfr: 1.5SMC120AS-R1-00001
TTI: 1.5SMC120AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 120VBR 5% UNI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
102 V
SMD/SMT
165 V
114 V
SMC (DO-214AB)
9.1 A
1.5 kW
30 kV
30 kV
- 55 C
+ 155 C
Reel
1.5SMC120CAS-R1-00001 Panjit
Datasheet
Mfr: 1.5SMC120CAS-R1-00001
TTI: 1.5SMC120CAS-R1
Panjit
Availability:

0In Stock

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes 1.5KW 120VBR 5% BI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
SMC (DO-214AB)
Reel
Datasheet
Mfr: 1.5SMC150A-R1-00001
TTI: 1.5SMC150A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 150VBR 5% UNI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
128 V
SMD/SMT
207 V
143 V
SMC (DO-214AB)
7.2 A
1.5 kW
30 kV
30 kV
- 55 C
+ 155 C
Reel
1.5SMC150CAS-R1-00001 Panjit
Datasheet
Mfr: 1.5SMC150CAS-R1-00001
TTI: 1.5SMC150CAS-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 150VBR 5% BI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
SMC (DO-214AB)
Reel
Datasheet
Mfr: 1.5SMC170AS-R1-00001
TTI: 1.5SMC170AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 170VBR 5% UNI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
145 V
SMD/SMT
234 V
162 V
SMC (DO-214AB)
6.4 A
1.5 kW
30 kV
30 kV
- 55 C
+ 155 C
Reel
Datasheet
Mfr: 1.5SMC200A-R2-00001
TTI: 1.5SMC200A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 200VBR 5% UNI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
171 V
SMD/SMT
274.5 V
190 V
SMC (DO-214AB)
5.5 A
1.5 kW
30 kV
30 kV
- 55 C
+ 155 C
Reel
  • 1
  • 2
  • 3
  • 4