• ESD Protection Diodes / TVS Diodes

Panjit - ESD Protection Diodes / TVS Diodes

4.466 Results
4.466 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Ipp - Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: P6SMBJ26A-R1-00001
TTI: P6SMBJ26A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 26VWM 5% UNI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
26 V
SMD/SMT
42.1 V
28.9 V
SMB (DO-214AA)
14.2 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6SMBJ30A-R1-00001
TTI: P6SMBJ30A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 30VWM 5% UNI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMB (DO-214AA)
12.4 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
PJGL24-R1-00001 Panjit
Datasheet
Mfr: PJGL24-R1-00001
TTI: PJGL24-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD DIODE 24V SOT-23

0In Stock

Please adjust quantity to Min / Mult value
Reel
P6SMBJ36A-AU-R2-000A1 Panjit
Datasheet
Mfr: P6SMBJ36A-AU-R2-000A1
TTI: P6SMBJ36A-AU-R2
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 36VWM 5% UNI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
AEC-Q101
Reel
Datasheet
Mfr: P2AL15A-R1-00001
TTI: P2AL15A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 15VWM 5% UNI SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
18.5 V
SOD-123FL
8.2 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
P2AL
Reel
Datasheet
Mfr: P2AL16A-R1-00001
TTI: P2AL16A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 16VWM 5% UNI SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
19.7 V
SOD-123FL
7.7 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
P2AL
Reel
Datasheet
Mfr: P2AL16A-R2-00001
TTI: P2AL16A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 16VWM 5% UNI SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
19.7 V
SOD-123FL
7.7 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
P2AL
Reel
Datasheet
Mfr: P2AL20A-R1-00001
TTI: P2AL20A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 20VWM 5% UNI SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
20 V
SMD/SMT
32.4 V
24.5 V
SOD-123FL
6.2 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
P2AL
Reel
Datasheet
Mfr: 5KP14CA-R2-00001
TTI: 5KP14CA-R2-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes 5.0KW 14VWM 5% BI P600

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
14 V
Axial
23.2 V
15.6 V
P600-2
215 A
5 kW
30 kV
30 kV
- 55 C
+ 175 C
Reel
Datasheet
Mfr: P2AL28A-R1-00001
TTI: P2AL28A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 28VWM 5% UNI SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
34.4 V
SOD-123FL
4.4 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
P2AL
Reel
Datasheet
Mfr: P2AL3.3A-R2-00001
TTI: P2AL3.3A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 3.3VWM 5% UNI SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
3.3 V
SMD/SMT
8.5 V
6 V
SOD-123FL
23.5 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
P2AL
Reel
Datasheet
Mfr: P4SMAJ22A-R2-00001
TTI: P4SMAJ22A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 22VWM 5% UNI DO214AC

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
22 V
SMD/SMT
35.5 V
24.4 V
SMA (DO-214AC)
11.2 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P4SMAJ22CA-R2-00001
TTI: P4SMAJ22CA-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 22VWM 5% BI DO214AC

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
22 V
SMD/SMT
35.5 V
24.4 V
SMA (DO-214AC)
11.2 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P4SMAJ24CA-R2-00001
TTI: P4SMAJ24CA-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 24VWM 5% BI DO214AC

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMA (DO-214AC)
10.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6SMB160A-R1-00001
TTI: P6SMB160A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 160VBR 5% UNI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
136 V
SMD/SMT
219 V
152 V
SMB (DO-214AA)
2.7 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6SMB47A-R1-00001
TTI: P6SMB47A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 47VBR 5% UNI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40.2 V
SMD/SMT
64.8 V
44.7 V
SMB (DO-214AA)
9.3 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6SMB160CA-R2-00001
TTI: P6SMB160CA-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 160VBR 5% BI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
136 V
SMD/SMT
219 V
152 V
SMB (DO-214AA)
2.7 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P4HE64A-R2-00001
TTI: P4HE64A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 64VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
64 V
SMD/SMT
103 V
71.1 V
SOD-123HE
3.9 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE
Reel
Datasheet
Mfr: P6SMB16A-R1-00001
TTI: P6SMB16A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 16VBR 5% UNI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13.6 V
SMD/SMT
22.5 V
15.2 V
SMB (DO-214AA)
27 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6SMB47AS-R1-00001
TTI: P6SMB47AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 47VBR 5% UNI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40.2 V
SMD/SMT
64.8 V
44.7 V
SMB (DO-214AA)
9.3 A
600 W
8 kV
15 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6SMB170CA-R2-00001
TTI: P6SMB170CA-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 170VBR 5% BI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
145 V
SMD/SMT
234 V
162 V
SMB (DO-214AA)
2.6 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6SMB47CA-R2-00001
TTI: P6SMB47CA-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 47VBR 5% BI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
40.2 V
SMD/SMT
64.8 V
44.7 V
SMB (DO-214AA)
9.3 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6SMB180A-R2-00001
TTI: P6SMB180A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 180VBR 5% UNI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
154 V
SMD/SMT
246 V
171 V
SMB (DO-214AA)
2.4 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P4HE7.5A-AU-R1-000A1
TTI: P4HE7.5A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 7.5VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
7.5 V
SMD/SMT
12.9 V
8.33 V
SOD-123HE
31 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE-AU
AEC-Q101
Reel
Datasheet
Mfr: P6SMB18CA-R2-00001
TTI: P6SMB18CA-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 18VBR 5% BI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
15.3 V
SMD/SMT
25.2 V
17.1 V
SMB (DO-214AA)
24 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
  • ...
  • 20
  • 21
  • 22
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)