Panjit - ESD Protection Diodes / TVS Diodes
4.466 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJSOT05CW-R1-00001 TTI: PJSOT05CW-R1-00001 Panjit ESD Protection Diodes / TVS Diodes ESD DIODE 5V SOT-323 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9 V | 6 V | SOT-323-3 | 7 A | 200 W | 110 pF | - 55 C | + 150 C | Reel | |||||||
Mfr: PJSOT08C-05-R1-00001 TTI: PJSOT08C-05-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 8V SOT-23 | 0In Stock | Unidirectional | 1 Channel | 8 V | SMD/SMT | 13.4 V | 8.5 V | SOT-23-2 | 10 A | 500 W | 250 pF | 30 kV | 30 kV | - 50 C | + 150 C | Reel | |||||
Mfr: PJSOT12C-05-R1-00001 TTI: PJSOT12C-05-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 12V SOT-23 | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19 V | 13.3 V | SOT-23-2 | 21 A | 500 W | 150 pF | 30 kV | 30 kV | - 50 C | + 150 C | Reel | |||||
Mfr: P4FL17A-AU-R2-000A1 TTI: P4FL17A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 17VWM UNI 5% SOD123FL | 0In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 20.9 V | SOD-123FL | 14.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL-AU | AEC-Q101 | Reel | ||||
Mfr: P4FL17A-R1-00001 TTI: P4FL17A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 17VWM UNI 5% SOD123FL | 0In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 20.9 V | SOD-123FL | 14.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | |||||
Mfr: P4FL26A-AU-R1-000A1 TTI: P4FL26A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 26VWM UNI 5% SOD123FL | 0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 31.9 V | SOD-123FL | 9.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL-AU | AEC-Q101 | Reel | ||||
Mfr: P4FL26A-R1-00001 TTI: P4FL26A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 26VWM UNI 5% SOD123FL | 0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 31.9 V | SOD-123FL | 9.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | |||||
Mfr: P4FL33A-AU-R1-000A1 TTI: P4FL33A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 33VWM UNI 5% SOD123FL | 0In Stock | 33 V | SMD/SMT | 53.3 V | 40.6 V | SOD-123FL | 7.5 A | 400 W | P4FL-AU | AEC-Q101 | Reel | ||||||||||
Mfr: P4FL40A-R1-00001 TTI: P4FL40A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 40VWM UNI 5% SOD123FL | 0In Stock | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 49.1 V | SOD-123FL | 6.2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | |||||
Mfr: P4FL40A-R2-00001 TTI: P4FL40A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 40VWM UNI 5% SOD123FL | 0In Stock | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 49.1 V | SOD-123FL | 6.2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | |||||
Mfr: P4FL43A-AU-R1-000A1 TTI: P4FL43A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 43VWM UNI 5% SOD123FL | 0In Stock | Unidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 52.8 V | SOD-123FL | 5.8 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL-AU | AEC-Q101 | Reel | ||||
Mfr: P4FL43A-R2-00001 TTI: P4FL43A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 43VWM UNI 5% SOD123FL | 0In Stock | Unidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 52.8 V | SOD-123FL | 5.8 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | |||||
Mfr: P4FL45A-AU-R2-000A1 TTI: P4FL45A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 45VWM UNI 5% SOD123FL | 0In Stock | Unidirectional | 1 Channel | 45 V | SMD/SMT | 72.2 V | 55.3 V | SOD-123FL | 5.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL-AU | AEC-Q101 | Reel | ||||
Mfr: P4FL5.0A-R1-00001 TTI: P4FL5.0A-R1-00001 Panjit ESD Protection Diodes / TVS Diodes 400W 5.0VWM UNI 5% SOD123FL | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 7 V | SOD-123FL | 43.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | |||||
Mfr: P4FL51A-R2-00001 TTI: P4FL51A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 51VWM UNI 5% SOD123FL | 0In Stock | Unidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 62.7 V | SOD-123FL | 4.9 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | |||||
Mfr: P4FL54A-AU-R2-000A1 TTI: P4FL54A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 54VWM UNI 5% SOD123FL | 0In Stock | Unidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 66.3 V | SOD-123FL | 4.6 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL-AU | AEC-Q101 | Reel | ||||
Mfr: P4FL58A-AU-R1-000A1 TTI: P4FL58A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 58VWM UNI 5% SOD123FL | 0In Stock | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 71.2 V | SOD-123FL | 4.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL-AU | AEC-Q101 | Reel | ||||
Mfr: P4FL6.5A-AU-R1-000A1 TTI: P4FL6.5A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 6.5VWM UNI 5% SOD123FL | 0In Stock | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.98 V | SOD-123FL | 35.7 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL-AU | AEC-Q101 | Reel | ||||
Mfr: 5KP200A-R2-00001 TTI: 5KP200A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5.0KW 200VWM 5% UNI P600 | 0In Stock | Unidirectional | 1 Channel | 200 V | Axial | 324 V | 220 V | P600-2 | 15 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | ||||||
Mfr: 5KP210CA-R2-00001 TTI: 5KP210CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5.0KW 220VWM 5% BI P600 | 0In Stock | Bidirectional | 1 Channel | 210 V | Axial | 340 V | 231 V | P600-2 | 15 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | ||||||
Mfr: 5KP22CA-R2-00001 TTI: 5KP22CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5.0KW 22VWM 5% BI P600 | 0In Stock | Bidirectional | 1 Channel | 22 V | Axial | 35.5 V | 24.4 V | P600-2 | 141 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | ||||||
Mfr: 5KP36A-R2-00001 TTI: 5KP36A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5.0KW 36VWM 5% UNI P600 | 0In Stock | Unidirectional | 1 Channel | 36 V | Axial | 58.1 V | 40 V | P600-2 | 85 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | ||||||
Mfr: P2AL30A-R2-00001 TTI: P2AL30A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 200W 30VWM 5% UNI SOD123FL | 0In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 36.8 V | SOD-123FL | 4.1 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | P2AL | Reel | |||||
Mfr: 5KP43CA-R2-00001 TTI: 5KP43CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5.0KW 43VWM 5% BI P600 | 0In Stock | Bidirectional | 1 Channel | 43 V | Axial | 69.4 V | 47.8 V | P600-2 | 72 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | ||||||
Mfr: P2AL33A-R1-00001 TTI: P2AL33A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 200W 33VWM 5% UNI SOD123FL | 0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 40.6 V | SOD-123FL | 3.8 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | P2AL | Reel |