Panjit - ESD Protection Diodes / TVS Diodes
4.466 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PS4312-DFA-R1-00301 TTI: PS4312-DFA-R1-00301 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 1.5V DFN2510A-10L | 0In Stock | Reel | |||||||||||||||||||
Mfr: 1.5KE130A-AY-00001 TTI: 1.5KE130A-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 130VBR 5% UNI 1.5KE | 0In Stock | Ammo Pack | |||||||||||||||||||
Mfr: 1.5KE22CA-AY-00001 TTI: 1.5KE22CA-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 22VBR 5% BI 1.5KE | 0In Stock | Ammo Pack | |||||||||||||||||||
Mfr: 1.5KE300A-AY-00001 TTI: 1.5KE300A-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 300VBR 5% UNI 1.5KE | 0In Stock | Ammo Pack | |||||||||||||||||||
Mfr: 1.5SMC10CA-R1-00001 TTI: 1.5SMC10CA-R1-00001 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 1.5KW 10VBR 5% BI DO214AB | Not Available Online | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 1.5SMC18A-R1-00001 TTI: 1.5SMC18A-R1-00001 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 1.5KW 18VBR 5% UNI DO214AB | Not Available Online | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 1.5SMC18CA-R1-00001 TTI: 1.5SMC18CA-R1-00001 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 1.5KW 18VBR 5% BI DO214AB | Not Available Online | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 1.5SMC220CA-R1-00001 TTI: 1.5SMC220CA-R1-00001 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 1.5KW 220VBR 5% BI DO214AB | Not Available Online | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 1.5SMC250A-R2-00001 TTI: 1.5SMC250A-R2-00001 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 1.5KW 250VBR 5% UNI DO214AB | Not Available Online | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: P4HE14A-AU-R1-000A1 TTI: P4HE14A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 14VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SOD-123HE | 17.2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE-AU | AEC-Q101 | Reel | ||||
Mfr: P4HE16A-AU-R2-000A1 TTI: P4HE16A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 16VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SOD-123HE | 15.4 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE-AU | AEC-Q101 | Reel | ||||
Mfr: P4HE16A-R2-00001 TTI: P4HE16A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 16VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SOD-123HE | 15.4 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE | Reel | |||||
Mfr: P4HE20A-AU-R1-000A1 TTI: P4HE20A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 20VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SOD-123HE | 12.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE-AU | AEC-Q101 | Reel | ||||
Mfr: P4HE20A-AU-R2-000A1 TTI: P4HE20A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 20VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SOD-123HE | 12.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE-AU | AEC-Q101 | Reel | ||||
Mfr: 1.5SMCJ12A-R1-00001 TTI: 1.5SMCJ12A-R1-00001 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 1.5KW 12VWM 5% UNI DO214AB | Not Available Online | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 1.5SMCJ15A-R1-00001 TTI: 1.5SMCJ15A-R1-00001 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 1.5KW 15VWM 5% UNI DO214AB | Not Available Online | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 1.5SMCJ48CA-R2-00001 TTI: 1.5SMCJ48CA-R2-00001 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 1.5KW 48VWM 5% BI DO214AB | Not Available Online | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 3.0SMCJ120A-R1-00001 TTI: 3.0SMCJ120A-R1-00001 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 3.0KW 120V 5% UNI DO214AB | Not Available Online | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 3.0SMCJ12CA-R1-00001 TTI: 3.0SMCJ12CA-R1-00001 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 3.0KW 12V 5% BI DO214AB | Not Available Online | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 3.0SMCJ14A-R1-00001 TTI: 3.0SMCJ14A-R1-00001 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 3.0KW 14V 5% UNI DO214AB | Not Available Online | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 3.0SMCJ18CA-R1-00001 TTI: 3.0SMCJ18CA-R1-00001 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 3.0KW 18V 5% BI DO214AB | Not Available Online | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 3.0SMCJ40CA-R1-00001 TTI: 3.0SMCJ40CA-R1-00001 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 3.0KW 40V 5% BI DO214AB | Not Available Online | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 3.0SMCJ85A-R1-00001 TTI: 3.0SMCJ85A-R1-00001 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 3.0KW 85V 5% UNI DO214AB | Not Available Online | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: P4AFC11AS-R1-00601 TTI: P4AFC11AS-R1-00601 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 400W 11V UNI 5% SMAF-C | Not Available Online | Reel | |||||||||||||||||||
Mfr: P4AFC120AS-R1-00601 TTI: P4AFC120AS-R1-00601 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 400W 120V UNI 5% SMAF-C | Not Available Online | Reel |