Panjit - ESD Protection Diodes / TVS Diodes
4.466 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: P4SMAJ12A-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 12VWM 5% UNI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||
Mfr: P1CH14A-AU-R1-000A1 TTI: P1CH14A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 150W 14VWM 5% UNI SOD323HE | 0In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 17.2 V | SOD-323HE | 6.5 A | 150 W | 30 kV | 30 kV | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: P4SMAJ130A-R2-00001 TTI: P4SMAJ130A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 130VWM 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 130 V | SMD/SMT | 209 V | 144 V | SMA (DO-214AC) | 1.9 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P1CH16A-AU-R1-000A1 TTI: P1CH16A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 150W 16VWM 5% UNI SOD323HE | 0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 19.7 V | SOD-323HE | 5.8 A | 150 W | 30 kV | 30 kV | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: P4SMAJ130CA-R1-00001 TTI: P4SMAJ130CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 130VWM 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 130 V | SMD/SMT | 209 V | 144 V | SMA (DO-214AC) | 1.9 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: 5KMC17AS-AU-R1-000A1 TTI: 5KMC17AS-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5.0KW 17VWM 5% UNI DO214AB | 0In Stock | SMD/SMT | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||
Mfr: P1CH20A-R1-00001 TTI: P1CH20A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 150W 20VWM 5% UNI SOD323HE | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 24.5 V | SOD-323HE | 4.6 A | 150 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
TTI: 5KMC26CAS-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5.0KW 26VWM 5% BI DO214AB | 0In Stock | SMD/SMT | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||
Mfr: P1CH8.0A-R1-00001 TTI: P1CH8.0A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 150W 8.0VWM 5% UNI SOD323HE | 0In Stock | Unidirectional | 1 Channel | 8 V | SMD/SMT | 13.6 V | 9.83 V | SOD-323HE | 11 A | 150 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: 5KP12A-R2-00001 TTI: 5KP12A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5.0KW 12VWM 5% UNI P600 | 0In Stock | Unidirectional | 1 Channel | 12 V | Axial | 19.9 V | 13.3 V | P600-2 | 251 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | ||||||
Mfr: P2AL13A-R1-00001 TTI: P2AL13A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 200W 13VWM 5% UNI SOD123FL | 0In Stock | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 15.9 V | SOD-123FL | 9.3 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | P2AL | Reel | |||||
TTI: P4SMAJ58CA-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 58VWM 5% BI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||
TTI: P4SMAJ6.0A-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 6.0VWM 5% UNI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||
TTI: P4SMAJ6.5CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 6.5VWM 5% BI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||
Mfr: P4SMAJ58A-R1-00001 TTI: P4SMAJ58A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 58VWM 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMA (DO-214AC) | 4.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P4SMAJ58AS-R1-00001 TTI: P4SMAJ58AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 58VWM 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.8 V | 64.4 V | SMA (DO-214AC) | 4.1 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P6SMB30A-R1-00001 TTI: P6SMB30A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 30VBR 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 25.6 V | SMD/SMT | 41.4 V | 28.5 V | SMB (DO-214AA) | 14.4 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P6SMB6.8CA-R2-00001 TTI: P6SMB6.8CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 6.8VBR 5% BI DO214AA | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | |||||||||||||||||
Mfr: P6SMB22A-R2-00001 TTI: P6SMB22A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 22VBR 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 18.8 V | SMD/SMT | 30.6 V | 20.9 V | SMB (DO-214AA) | 20 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P4KE11CAS-AY-00001 TTI: P4KE11CAS-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 11VBR 5% BI DO204AL | 0In Stock | Bidirectional | 1 Channel | 9.4 V | Axial | 15.6 V | 10.5 V | DO-41 (DO-204AL) | 27 A | 400 W | 30 kV | 30 kV | - 65 C | + 175 C | Ammo Pack | ||||||
Mfr: SMF22A-AU-R1-000A1 TTI: SMF22A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 200W 22V UNI SOD-123FL | 0In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SOD-123FL | 5.6 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | SMF-AU | AEC-Q101 | Reel | ||||
Mfr: 3KP200A-R2-00001 TTI: 3KP200A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 200VWM 5% UNI P600 | 0In Stock | Unidirectional | 1 Channel | 200 V | Axial | 324 V | 220 V | P600-2 | 9.3 A | 3 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | ||||||
Mfr: SMF24A-AU-R1-000A1 TTI: SMF24A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 200W 24V UNI SOD-123FL | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SOD-123FL | 5.1 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | SMF-AU | AEC-Q101 | Reel | ||||
Mfr: 3KP20CA-R2-00001 TTI: 3KP20CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 20VWM 5% BI P600 | 0In Stock | Bidirectional | 2 Channel | 20 V | Axial | 32.4 V | 22.2 V | P600-2 | 92.6 A | 3 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | ||||||
Mfr: 3KP33CA-R2-00001 TTI: 3KP33CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 33VWM 5% BI P600 | 0In Stock | Bidirectional | 2 Channel | 33 V | Axial | 53.3 V | 36.7 V | P600-2 | 56.2 A | 3 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel |