Panjit - ESD Protection Diodes / TVS Diodes
4.466 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5KMC18CAS-R1-00001 TTI: 5KMC18CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5.0KW 18VWM 5% BI DO214AB | 0In Stock | SMD/SMT | SMC (DO-214AB) | Reel | |||||||||||||||||
Mfr: P4SMAJ10CAS-R1-00001 TTI: P4SMAJ10CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 10VWM 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SMA (DO-214AC) | 23.5 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P4SMAJ110CA-R2-00001 TTI: P4SMAJ110CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 110VWM 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 110 V | SMD/SMT | 177 V | 122 V | SMA (DO-214AC) | 2.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P1CH36A-R1-00001 TTI: P1CH36A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 150W 36VWM 5% UNI SOD323HE | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 44.2 V | SOD-323HE | 2.6 A | 150 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P4SMA16AS-R1-00001 TTI: P4SMA16AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 16VBR 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 13.6 V | SMD/SMT | 22.5 V | 15.2 V | SMA (DO-214AC) | 19 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P4SMA16CA-R2-00001 TTI: P4SMA16CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 16VBR 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 13.6 V | SMD/SMT | 22.5 V | 15.2 V | SMA (DO-214AC) | 19 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P4HE48A-R2-00001 TTI: P4HE48A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 48VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SOD-123HE | 5.2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE | Reel | |||||
Mfr: P4HE51A-AU-R2-000A1 TTI: P4HE51A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 51VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SOD-123HE | 4.9 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE-AU | AEC-Q101 | Reel | ||||
TTI: P4AFC33AS-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 33V UNI 5% SMAF-C | 0In Stock | Reel | |||||||||||||||||||
Mfr: P6AFC3.3A-R1-00001 TTI: P6AFC3.3A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 3.3VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 8 V | 5.2 V | SMAF-C | 75 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | P6AFC | Reel | |||||
Mfr: P6AFC30A-AU-R2-000A1 TTI: P6AFC30A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 30VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMAF-C | 12.4 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | P6AFC-AU | Reel | |||||
Mfr: P6AFC33A-AU-R1-000A1 TTI: P6AFC33A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 33VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMAF-C | 11.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | P6AFC-AU | Reel | |||||
Mfr: P6AFC33A-AU-R2-000A1 TTI: P6AFC33A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 33VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMAF-C | 11.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | P6AFC-AU | Reel | |||||
Mfr: 1.5SMCJ40A-R2-00001 TTI: 1.5SMCJ40A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 40VWM 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMC (DO-214AB) | 23.2 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P4SMA250CAS-R1-00001 TTI: P4SMA250CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 250VBR 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 214 V | SMD/SMT | 344 V | 237 V | SMA (DO-214AC) | 1.2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
TTI: P4SMAJ43CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 43VWM 5% BI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||
Mfr: P4SMAJ48A-R2-00001 TTI: P4SMAJ48A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 48VWM 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMA (DO-214AC) | 5.2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
TTI: P4SMAJ5.0A-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 5.0VWM 5% UNI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||
Mfr: P6AFC64A-R2-00001 TTI: P6AFC64A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 64VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 64 V | SMD/SMT | 103 V | 71.1 V | SMAF-C | 5.8 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | P6AFC | Reel | |||||
TTI: 3.0SMCJ54A-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 54V 5% UNI DO214AB | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: P6AFC6.0A-R1-00001 TTI: P6AFC6.0A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 6.0VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 6.67 V | SMAF-C | 58.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | P6AFC | Reel | |||||
TTI: P6AFC6.5A-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 6.5VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.22 V | SMAF-C | 53.6 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | P6AFC-AU | Reel | |||||
Mfr: P6AFC60A-R1-00001 TTI: P6AFC60A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 60VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMAF-C | 6.2 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | P6AFC | Reel | |||||
Mfr: P6AFC60A-R2-00001 TTI: P6AFC60A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 60VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMAF-C | 6.2 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | P6AFC | Reel | |||||
Mfr: P6SMBJ18CA-R2-00001 TTI: P6SMBJ18CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 18VWM 5% BI DO214AA | 0In Stock | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMB (DO-214AA) | 20.5 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel |