Panjit - ESD Protection Diodes / TVS Diodes
4.465 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: 1.5SMCJ54CAS-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 54VWM 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Mfr: 1.5KE440CA-AY-00001 TTI: 1.5KE440CA-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 440VBR 5% BI 1.5KE | 0In Stock | Bidirectional | 1 Channel | 376 V | Axial | 600 V | 418 V | DO-201-2 | 2.6 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 175 C | Ammo Pack | |||||||
Mfr: 3KP64CA-R2-00001 TTI: 3KP64CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 64VWM 5% BI P600 | 0In Stock | Bidirectional | 2 Channel | 64 V | Axial | 103 V | 71.1 V | P600-2 | 29.2 A | 3 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | |||||||
Mfr: 3KP7.5CA-R2-00001 TTI: 3KP7.5CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 7.5VWM 5% BI P600 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: 3KP8.0A-R2-00001 TTI: 3KP8.0A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 8VWM 5% UNI P600 | 0In Stock | Unidirectional | 1 Channel | 8 V | Axial | 100 V | 8.99 V | P600-2 | 13.6 A | 3 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | |||||||
Mfr: 3KP8.0CA-R2-00001 TTI: 3KP8.0CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 8VWM 5% BI P600 | 0In Stock | Bidirectional | 2 Channel | 8 V | Axial | 100 V | 8.99 V | P600-2 | 13.6 A | 3 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | |||||||
Mfr: 1.5SMC12A-R1-00001 TTI: 1.5SMC12A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 12VBR 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 10.2 V | SMD/SMT | 16.7 V | 11.4 V | SMC (DO-214AB) | 90 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
Mfr: 5KMC12AS-AU-R1-000A1 TTI: 5KMC12AS-AU-R1-000A1 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 5.0KW 12VWM 5% UNI DO214AB | Not Available Online | SMD/SMT | SMC (DO-214AB) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: 5KMC13AS-R1-00001 TTI: 5KMC13AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5.0KW 13VWM 5% UNI DO214AB | 0In Stock | SMD/SMT | SMC (DO-214AB) | Reel | ||||||||||||||||||
TTI: 5KMC15CAS-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5.0KW 15VWM 5% BI DO214AB | 0In Stock | SMD/SMT | SMC (DO-214AB) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: 5KMC17AS-AU-R1-000A1 TTI: 5KMC17AS-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5.0KW 17VWM 5% UNI DO214AB | 0In Stock | SMD/SMT | SMC (DO-214AB) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: 1.5SMC24AS-R1-00001 TTI: 1.5SMC24AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 24VBR 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 20.5 V | SMD/SMT | 33.2 V | 22.8 V | SMC (DO-214AB) | 45 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
Mfr: 1.5SMC24CA-R1-00001 TTI: 1.5SMC24CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 24VBR 5% BI DO214AB | 0In Stock | Bidirectional | 1 Channel | 20.5 V | SMD/SMT | 33.2 V | 22.8 V | SMC (DO-214AB) | 45 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
TTI: 1.5SMC27CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 27VBR 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: 1.5SMC27CAS-R1-00001 TTI: 1.5SMC27CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 27VBR 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
TTI: 1.5SMCJ10CAS-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 10VWM 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
TTI: 1.5SMCJ11CAS-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 11VWM 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
TTI: 1.5SMCJ130CAS-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 130VWM 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Mfr: 1.5SMCJ13A-R1-00001 TTI: 1.5SMCJ13A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 13VWM 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMC (DO-214AB) | 69.5 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: 1.5SMCJ13CA-R2-00001 TTI: 1.5SMCJ13CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 13VWM 5% BI DO214AB | 0In Stock | Bidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMC (DO-214AB) | 69.5 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: 1.5SMCJ15CAS-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 15VWM 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
TTI: 1.5SMCJ160CAS-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 160VWM 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Mfr: 1.5SMCJ16A-R1-00001 TTI: 1.5SMCJ16A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 16VWM 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMC (DO-214AB) | 57.7 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P2AL9.0A-R1-00001 TTI: P2AL9.0A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 200W 9.0VWM 5% UNI SOD123FL | 0In Stock | Unidirectional | 1 Channel | 9 V | SMD/SMT | 15.4 V | 11.1 V | SOD-123FL | 13 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | P2AL | Reel | ||||||
Mfr: 1.5SMCJ17AS-R1-00001 TTI: 1.5SMCJ17AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 17VWM 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | SMC (DO-214AB) | 53.3 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel |