• ESD Protection Diodes / TVS Diodes

Panjit - ESD Protection Diodes / TVS Diodes

4.466 Results
4.466 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Ipp - Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: P4SMA75A-R1-00001
TTI: P4SMA75A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 75VBR 5% UNI DO214AC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMA (DO-214AC)
Reel
P6SMBJ13A-AU-R2-000A1 Panjit
Datasheet
Mfr: P6SMBJ13A-AU-R2-000A1
TTI: P6SMBJ13A-AU-R2
Panjit
Availability:

0In Stock

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes 600W 13VWM 5% UNI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
AEC-Q101
Reel
Datasheet
Mfr: P6SMBJ13A-R2-00001
TTI: P6SMBJ13A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 13VWM 5% UNI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SMB (DO-214AA)
27.9 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6SMBJ150A-R2-00001
TTI: P6SMBJ150A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 150VWM 5% UNI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
150 V
SMD/SMT
243 V
167 V
SMB (DO-214AA)
2.5 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6SMBJ15A-R2-00001
TTI: P6SMBJ15A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 15VWM 5% UNI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMB (DO-214AA)
24 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6SMBJ160AS-R1-00001
TTI: P6SMBJ160AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 160VWM 5% UNI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
160 V
SMD/SMT
259 V
178 V
SMB (DO-214AA)
2.3 A
600 W
8 kV
15 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6SMBJ160CA-R1-00001
TTI: P6SMBJ160CA-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 160VWM 5% UNI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
160 V
SMD/SMT
259 V
178 V
SMB (DO-214AA)
2.3 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P4SMA110CA-R2-00001
TTI: P4SMA110CA-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 110VBR 5% BI DO214AC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMA (DO-214AC)
Reel
Datasheet
Mfr: P4SMA110CAS-R1-00001
TTI: P4SMA110CAS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 110VBR 5% BI DO214AC

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
85.5 V
SMD/SMT
137 V
105 V
SMA (DO-214AC)
3.1 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P4SMA11CA-R2-00001
TTI: P4SMA11CA-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 11VBR 5% BI DO214AC

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
9.4 V
SMD/SMT
15.6 V
10.5 V
SMA (DO-214AC)
27 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6SMBJ16CA-R2-00001
TTI: P6SMBJ16CA-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 16VWM 5% BI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SMB (DO-214AA)
23.1 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P4SMA120AS-R1-00001
TTI: P4SMA120AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 120VBR 5% UNI DO214AC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMA (DO-214AC)
Reel
Datasheet
Mfr: P4SMA120CA-R1-00001
TTI: P4SMA120CA-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 120VBR 5% BI DO214AC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMA (DO-214AC)
Reel
Datasheet
Mfr: P6SMBJ170A-R1-00001
TTI: P6SMBJ170A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 170VWM 5% UNI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
170 V
SMD/SMT
275 V
189 V
SMB (DO-214AA)
2.2 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6SMBJ170A-R2-00001
TTI: P6SMBJ170A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 170VWM 5% UNI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
170 V
SMD/SMT
275 V
189 V
SMB (DO-214AA)
2.2 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: PJEC24MTA-R1-00001
TTI: PJEC24MTA-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD DIODE 24V SOT-23

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
50 V
25.4 V
SOT-23-3
4 A
11 pF
20 kV
20 kV
- 55 C
+ 150 C
Reel
PJET3V3TS-R1-00001 Panjit
Datasheet
Mfr: PJET3V3TS-R1-00001
TTI: PJET3V3TS-R1-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes ESD DIODE 5V SOD-523

0In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: PJGBLC03-AU-R1-000A1
TTI: PJGBLC03-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD DIODE 3.3V SOD-323

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
3.3 V
SMD/SMT
7.5 V
4.75 V
SOD-323-2
1 A
350 W
3 pF
30 kV
30 kV
- 55 C
+ 150 C
AEC-Q101
Reel
PJGBLC12C-AU-R1-000A1 Panjit
Datasheet
Mfr: PJGBLC12C-AU-R1-000A1
TTI: PJGBLC12C-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD DIODE 12V SOD-323

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q101
Reel
Datasheet
Mfr: PJGBLC12C-R1-00001
TTI: PJGBLC12C-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD DIODE 12V SOD-323

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
12 V
SMD/SMT
19 V
13.97 V
SOD-323-2
1 A
350 W
3 pF
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: PJGBLC12-R1-00001
TTI: PJGBLC12-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD DIODE 12V SOD-323

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19 V
13.97 V
SOD-323-2
1 A
350 W
3 pF
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: PJGBLC24-R1-00001
TTI: PJGBLC24-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD DIODE 24V SOD-323

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
43 V
27.27 V
SOD-323-2
1 A
350 W
3 pF
30 kV
30 kV
- 55 C
+ 150 C
Reel
PJGL12-R1-00001 Panjit
Datasheet
Mfr: PJGL12-R1-00001
TTI: PJGL12-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD DIODE 12V SOT-23

0In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: SMF40A-R1-00001
TTI: SMF40A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 40V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SOD-123FL
3.1 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF51A-AU-R1-000A1
TTI: SMF51A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 51V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
51 V
SMD/SMT
82.4 V
56.7 V
SOD-123FL
2.4 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF-AU
AEC-Q101
Reel
  • ...
  • 32
  • 33
  • 34
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)