Panjit - ESD Protection Diodes / TVS Diodes
4.466 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P4SMAJ40A-R2-00001 TTI: P4SMAJ40A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 40VWM 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMA (DO-214AC) | 6.2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P4SMAJ43CAS-R1-00001 TTI: P4SMAJ43CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 43VWM 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 47.8 V | SMA (DO-214AC) | 5.7 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P4SMAJ45CAS-R1-00001 TTI: P4SMAJ45CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 45VWM 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 45 V | SMD/SMT | 72.7 V | 50 V | SMA (DO-214AC) | 5.5 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P4SMAJ48AS-R1-00001 TTI: P4SMAJ48AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 48VWM 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMA (DO-214AC) | 5.2 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P4SMAJ51CA-R1-00001 TTI: P4SMAJ51CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 51VWM 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SMA (DO-214AC) | 4.9 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
TTI: P4SMAJ54A-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 54VWM 5% UNI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||
Mfr: P4SMAJ6.0A-R2-00001 TTI: P4SMAJ6.0A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 6.0VWM 5% UNI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | |||||||||||||||||
Mfr: P4SMAJ6.5CA-R2-00001 TTI: P4SMAJ6.5CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 6.5VWM 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.22 V | SMA (DO-214AC) | 35.7 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
TTI: P4SMAJ7.0A-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 7.0VWM 5% UNI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||
Mfr: P6SMBJ75CAS-R1-00001 TTI: P6SMBJ75CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 75VWM 5% BI DO214AA | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | |||||||||||||||||
Mfr: P6AFC64A-R1-00001 TTI: P6AFC64A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 64VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 64 V | SMD/SMT | 103 V | 71.1 V | SMAF-C | 5.8 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | P6AFC | Reel | |||||
TTI: P6AFC7.0A-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 7.0VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 12 V | 7.78 V | SMAF-C | 50 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | P6AFC-AU | Reel | |||||
TTI: P6AFC9.0A-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 9.0VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 9 V | SMD/SMT | 15.4 V | 10 V | SMAF-C | 39 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | P6AFC-AU | Reel | |||||
Mfr: P6KE10CA-AY-00001 TTI: P6KE10CA-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 10VBR 5% BI DO204AC | 0In Stock | Bidirectional | 2 Channel | 8.55 V | Axial | 14.5 V | 9.5 V | DO-15 (DO-204AC) | 41 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | Ammo Pack | ||||||
Mfr: P6KE110A-AY-00001 TTI: P6KE110A-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 110VBR 5% UNI DO204AC | 0In Stock | Unidirectional | 1 Channel | 94 V | Axial | 152 V | 105 V | DO-15 (DO-204AC) | 4 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | Ammo Pack | ||||||
Mfr: P6KE120CAS-AY-00001 TTI: P6KE120CAS-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 120VBR 5% BI DO204AC | 0In Stock | Axial | DO-15 (DO-204AC) | Ammo Pack | |||||||||||||||||
Mfr: P6KE12AS-AY-00001 TTI: P6KE12AS-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 12VBR 5% UNI DO204AC | 0In Stock | Unidirectional | 1 Channel | 10.2 V | Axial | 16.7 V | 11.4 V | DO-15 (DO-204AC) | 36 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | Ammo Pack | ||||||
Mfr: 3.0SMCJ36CA-R2-00001 TTI: 3.0SMCJ36CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 36V 5% BI DO214AB | 0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 51.6 A | 3 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P6KE130A-AY-00001 TTI: P6KE130A-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 130VBR 5% UNI DO204AC | 0In Stock | Unidirectional | 1 Channel | 111 V | Axial | 179 V | 124 V | DO-15 (DO-204AC) | 3.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | Ammo Pack | ||||||
TTI: 3.0SMCJ48CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 48V 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: P6KE13A-AY-00001 TTI: P6KE13A-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 13VBR 5% UNI DO204AC | 0In Stock | Unidirectional | 1 Channel | 11.1 V | Axial | 18.2 V | 12.4 V | DO-15 (DO-204AC) | 33 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | Ammo Pack | ||||||
Mfr: 3.0SMCJ48CA-R1-00001 TTI: 3.0SMCJ48CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 48V 5% BI DO214AB | 0In Stock | Bidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMC (DO-214AB) | 38.8 A | 3 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P6KE15A-R2-00001 TTI: P6KE15A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 15VBR 5% UNI DO204AC | 0In Stock | Unidirectional | 1 Channel | 12.8 V | Axial | 21.2 V | 14.3 V | DO-15 (DO-204AC) | 28 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | Reel | ||||||
Mfr: P6KE15AS-AY-00001 TTI: P6KE15AS-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 15VBR 5% UNI DO204AC | 0In Stock | Unidirectional | 1 Channel | 12.8 V | Axial | 21.2 V | 14.3 V | DO-15 (DO-204AC) | 28 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | Ammo Pack | ||||||
Mfr: 3KP13CA-R2-00001 TTI: 3KP13CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 13VWM 5% BI P600 | 0In Stock | Bidirectional | 2 Channel | 13 V | Axial | 21.5 V | 14.4 V | P600-2 | 139.4 A | 3 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel |