Panjit - ESD Protection Diodes / TVS Diodes
4.466 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P6SMBJ28AS-R1-00001 TTI: P6SMBJ28AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 28VWM 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMB (DO-214AA) | 13.2 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | ||||||
TTI: P6SMBJ30A-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 30VWM 5% UNI DO214AA | 0In Stock | SMD/SMT | SMB (DO-214AA) | AEC-Q101 | Reel | ||||||||||||||||
Mfr: P2AL14A-AU-R1-000A1 TTI: P2AL14A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 200W 14VWM 5% UNI SOD123FL | 0In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 17.2 V | SOD-123FL | 8.6 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | P2AL-AU | AEC-Q101 | Reel | ||||
Mfr: P2AL15A-AU-R1-000A1 TTI: P2AL15A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 200W 15VWM 5% UNI SOD123FL | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 18.5 V | SOD-123FL | 8.2 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | P2AL-AU | AEC-Q101 | Reel | ||||
Mfr: P2AL17A-R2-00001 TTI: P2AL17A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 200W 17VWM 5% UNI SOD123FL | 0In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 20.9 V | SOD-123FL | 7.2 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | P2AL | Reel | |||||
Mfr: P2AL18A-AU-R1-000A1 TTI: P2AL18A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 200W 18VWM 5% UNI SOD123FL | 0In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 22.1 V | SOD-123FL | 6.8 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | P2AL-AU | AEC-Q101 | Reel | ||||
Mfr: P2AL18A-AU-R2-000A1 TTI: P2AL18A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 200W 18VWM 5% UNI SOD123FL | 0In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 22.1 V | SOD-123FL | 6.8 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | P2AL-AU | AEC-Q101 | Reel | ||||
Mfr: P2AL20A-AU-R2-000A1 TTI: P2AL20A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 200W 20VWM 5% UNI SOD123FL | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 24.5 V | SOD-123FL | 6.2 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | P2AL-AU | AEC-Q101 | Reel | ||||
Mfr: P2AL24A-AU-R2-000A1 TTI: P2AL24A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 200W 24VWM 5% UNI SOD123FL | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 29.5 V | SOD-123FL | 5.1 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | P2AL-AU | AEC-Q101 | Reel | ||||
Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 1.5KW 48VWM 5% BI DO214AB | Not Available Online | SMC (DO-214AB) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 60VWM 5% BI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | |||||||||||||||||
Mfr: P1CH28A-R1-00001 TTI: P1CH28A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 150W 28VWM 5% UNI SOD323HE | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 34.4 V | SOD-323HE | 3.3 A | 150 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P4SMAJ120A-R2-00001 TTI: P4SMAJ120A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 120VWM 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 120 V | SMD/SMT | 193 V | 133 V | SMA (DO-214AC) | 2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
TTI: 1.5SMCJ20CAS-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 20VWM 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||
TTI: 1.5SMCJ26A-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 26VWM 5% UNI DO214AB | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: 1.5SMCJ8.0A-R1-00001 TTI: 1.5SMCJ8.0A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 8.0VWM 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 8 V | SMD/SMT | 13.6 V | 8.89 V | SMC (DO-214AB) | 10.3 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P4SMA15AS-R1-00001 TTI: P4SMA15AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 15VBR 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 12.8 V | SMD/SMT | 21.2 V | 14.3 V | SMA (DO-214AC) | 20 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P4SMA160CA-R2-00001 TTI: P4SMA160CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 160VBR 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 136 V | SMD/SMT | 219 V | 152 V | SMA (DO-214AC) | 1.9 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P4SMA16CAS-R1-00001 TTI: P4SMA16CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 16VBR 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 13.6 V | SMD/SMT | 22.5 V | 15.2 V | SMA (DO-214AC) | 19 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P4HE5.0A-AU-R2-000A1 TTI: P4HE5.0A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 5.0VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SOD-123HE | 43.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE-AU | AEC-Q101 | Reel | ||||
Mfr: 3KP220A-R2-00001 TTI: 3KP220A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 220VWM 5% UNI P600 | 0In Stock | Unidirectional | 1 Channel | 220 V | Axial | 356 V | 242 V | P600-2 | 8.4 A | 3 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | ||||||
Mfr: P4KE56CAS-AY-00001 TTI: P4KE56CAS-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 56VBR 5% BI DO204AL | 0In Stock | Bidirectional | 1 Channel | 47.8 V | Axial | 77 V | 53.2 V | DO-41 (DO-204AL) | 5.5 A | 400 W | 30 kV | 30 kV | - 65 C | + 175 C | Ammo Pack | ||||||
TTI: P6SMBJ10A-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 10VWM 5% UNI DO214AA | 0In Stock | SMD/SMT | SMB (DO-214AA) | AEC-Q101 | Reel | ||||||||||||||||
Mfr: P4KE51AS-AY-00001 TTI: P4KE51AS-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 51VBR 5% UNI DO204AL | 0In Stock | Unidirectional | 1 Channel | 43.6 V | Axial | 70.1 V | 48.7 V | DO-41 (DO-204AL) | 6 A | 400 W | 30 kV | 30 kV | - 65 C | + 175 C | Ammo Pack | ||||||
TTI: PEC3824C2C-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 24V SOT-323 | 0In Stock | AEC-Q101 | Reel |