Panjit - ESD Protection Diodes / TVS Diodes
4.465 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5KP13CA-R2-00001 TTI: 5KP13CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5.0KW 13VWM 5% BI P600 | 0In Stock | Bidirectional | 1 Channel | 13 V | Axial | 21.5 V | 14.4 V | P600-2 | 232 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | |||||||
Mfr: 5KP16A-R2-00001 TTI: 5KP16A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5.0KW 16VWM 5% UNI P600 | 0In Stock | Unidirectional | 1 Channel | 16 V | Axial | 26 V | 17.8 V | P600-2 | 192 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | |||||||
Mfr: 5KP17CA-R2-00001 TTI: 5KP17CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5.0KW 17VWM 5% BI P600 | 0In Stock | Bidirectional | 1 Channel | 17 V | Axial | 27.6 V | 18.9 V | P600-2 | 181 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | |||||||
Mfr: 5KP18CA-R2-00001 TTI: 5KP18CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5.0KW 18VWM 5% BI P600 | 0In Stock | Bidirectional | 1 Channel | 18 V | Axial | 29.2 V | 20 V | P600-2 | 172 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | |||||||
Mfr: 5KP190A-R2-00001 TTI: 5KP190A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5.0KW 190VWM 5% UNI P600 | 0In Stock | Unidirectional | 1 Channel | 190 V | Axial | 308 V | 209 V | P600-2 | 16 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | |||||||
Mfr: 5KP5.0CA-R2-00001 TTI: 5KP5.0CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5.0KW 5.0VWM 5% BI P600 | 0In Stock | Bidirectional | 1 Channel | 5 V | Axial | 9.2 V | 6.4 V | P600-2 | 543 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | |||||||
Mfr: 1.5SMC160AS-R1-00001 TTI: 1.5SMC160AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 160VBR 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 136 V | SMD/SMT | 219 V | 152 V | SMC (DO-214AB) | 6.8 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
TTI: 1.5SMC160CAS-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 160VBR 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Mfr: 1.5SMC180AS-R1-00001 TTI: 1.5SMC180AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 180VBR 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 154 V | SMD/SMT | 246 V | 171 V | SMC (DO-214AB) | 6.1 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
Mfr: 1.5SMC200A-R1-00001 TTI: 1.5SMC200A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 200VBR 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 171 V | SMD/SMT | 274.5 V | 190 V | SMC (DO-214AB) | 5.5 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
Mfr: 1.5SMC200CA-R2-00001 TTI: 1.5SMC200CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 200VBR 5% BI DO214AB | 0In Stock | Bidirectional | 1 Channel | 171 V | SMD/SMT | 274.5 V | 190 V | SMC (DO-214AB) | 5.5 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
TTI: 1.5SMC20A-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 20VBR 5% UNI DO214AB | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: 1.5SMC20CAS-R1-00001 TTI: 1.5SMC20CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 20VBR 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Mfr: 1.5SMC24CAS-R1-00001 TTI: 1.5SMC24CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 24VBR 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
TTI: 1.5SMC250CAS-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 250VBR 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
TTI: 1.5SMC30CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 30VBR 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: 1.5SMC33A-R1-00001 TTI: 1.5SMC33A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 33VBR 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMC (DO-214AB) | 33 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
Mfr: 1.5SMC33AS-R1-00001 TTI: 1.5SMC33AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 33VBR 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMC (DO-214AB) | 33 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
Mfr: 1.5SMC33CAS-R1-00001 TTI: 1.5SMC33CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 33VBR 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Mfr: 1.5SMC36CA-R1-00001 TTI: 1.5SMC36CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 36VBR 5% BI DO214AB | 0In Stock | Bidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMC (DO-214AB) | 30 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
Mfr: 1.5SMC36CA-R2-00001 TTI: 1.5SMC36CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 36VBR 5% BI DO214AB | 0In Stock | Bidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMC (DO-214AB) | 30 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
Mfr: 1.5SMC39AS-R1-00001 TTI: 1.5SMC39AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 39VBR 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 33.3 V | SMD/SMT | 53.9 V | 37.1 V | SMC (DO-214AB) | 28 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
Mfr: 1.5SMC47AS-R1-00001 TTI: 1.5SMC47AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 47VBR 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 40.2 V | SMD/SMT | 64.8 V | 44.7 V | SMC (DO-214AB) | 23.2 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
Mfr: PJMBZ15V-AU-R2-000A1 TTI: PJMBZ15V-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes DUAL ZENER 150W 12VWM SOT23 | 0In Stock | TVS Diodes | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: PJSD03TS-AU-R1-000A1 TTI: PJSD03TS-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 3.3V SOD-523 | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 6.5 V | 4 V | SOD-523-2 | 5 A | 120 W | 300 pF | - 50 C | + 150 C | AEC-Q101 | Reel |