Panjit - ESD Protection Diodes / TVS Diodes
4.465 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P4SMAJ200CA-R2-00001 TTI: P4SMAJ200CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 200VWM 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 200 V | SMD/SMT | 324 V | 220 V | SMA (DO-214AC) | 1.2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: P4SMAJ20A-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 20VWM 5% UNI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: P4SMAJ210CA-R2-00001 TTI: P4SMAJ210CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 210VWM 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 210 V | SMD/SMT | 340 V | 231 V | SMA (DO-214AC) | 1.2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: PE1605C2A-R2-00001 TTI: PE1605C2A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 5V SOT-23 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 15 V | 5.5 V | SOT-23-2 | 4 A | 0.35 pF | 15 kV | 20 kV | - 55 C | + 150 C | Reel | |||||||
TTI: PE1605C4E6-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 5V SOT-563 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||||
Mfr: PE1605C4E6-R1-00001 TTI: PE1605C4E6-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 5V SOT-563 | 0In Stock | Unidirectional | 4 Channel | 5.5 V | SMD/SMT | 15 V | 6 V | SOT-563-6 | 4 A | 0.6 pF | 15 kV | 20 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: PE1605M4AQ-R1-00001 TTI: PE1605M4AQ-R1-00001 Panjit ESD Protection Diodes / TVS Diodes ESD DIODE 5V DFN2510-10L | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 15 V | 5.5 V | DFN-10 | 4 A | 0.35 pF | 15 kV | 20 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: PE1605M4AQ-R2-00001 TTI: PE1605M4AQ-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 5V DFN2510-10L | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 15 V | 5.5 V | DFN-10 | 4 A | 0.35 pF | 15 kV | 20 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: PE1605S8Q-R1-00001 TTI: PE1605S8Q-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 5V DFN3810-9L | 0In Stock | Unidirectional | 8 Channel | 5 V | SMD/SMT | 15 V | 5.5 V | DFN-3810-9 | 4 A | 0.35 pF | 15 kV | 20 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4HE16A-AU-R1-000A1 TTI: P4HE16A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 16VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SOD-123HE | 15.4 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE-AU | AEC-Q101 | Reel | |||||
Mfr: P6SMBJ110A-R1-00001 TTI: P6SMBJ110A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 110VWM 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 110 V | SMD/SMT | 177 V | 122 V | SMB (DO-214AA) | 3.4 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMB16CA-R2-00001 TTI: P6SMB16CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 16VBR 5% BI DO214AA | 0In Stock | Bidirectional | 1 Channel | 13.6 V | SMD/SMT | 22.5 V | 15.2 V | SMB (DO-214AA) | 27 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMB170CAS-R1-00001 TTI: P6SMB170CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 170VBR 5% BI DO214AA | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Mfr: P4SMA43A-R1-00001 TTI: P4SMA43A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 43VBR 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 36.8 V | SMD/SMT | 59.3 V | 40.9 V | SMA (DO-214AC) | 7.1 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMB20CA-R2-00001 TTI: P6SMB20CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 20VBR 5% BI DO214AA | 0In Stock | Bidirectional | 1 Channel | 17.1 V | SMD/SMT | 27.7 V | 19 V | SMB (DO-214AA) | 22 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMA47AS-R1-00001 TTI: P4SMA47AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 47VBR 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 40.2 V | SMD/SMT | 64.8 V | 44.7 V | SMA (DO-214AC) | 5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMA47CA-R1-00001 TTI: P4SMA47CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 47VBR 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 40.2 V | SMD/SMT | 64.8 V | 44.7 V | SMA (DO-214AC) | 5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ33CA-R1-00001 TTI: P4SMAJ33CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 33VWM 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMA (DO-214AC) | 7.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ33CAS-R1-00001 TTI: P4SMAJ33CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 33VWM 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMA (DO-214AC) | 7.5 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
TTI: P4SMAJ40CA-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 40VWM 5% BI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: P6AFC30A-AU-R2-000A1 TTI: P6AFC30A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 30VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMAF-C | 12.4 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC-AU | Reel | |||||
Mfr: P6AFC33A-AU-R1-000A1 TTI: P6AFC33A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 33VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMAF-C | 11.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC-AU | Reel | |||||
Mfr: P6AFC33A-AU-R2-000A1 TTI: P6AFC33A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 33VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMAF-C | 11.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC-AU | Reel | |||||
Mfr: P6AFC33A-R1-00001 TTI: P6AFC33A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 33VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMAF-C | 11.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel | |||||
Mfr: P6AFC36A-AU-R1-000A1 TTI: P6AFC36A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 36VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMAF-C | 10.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC-AU | Reel |