• ESD Protection Diodes / TVS Diodes

Panjit - ESD Protection Diodes / TVS Diodes

4.465 Results
4.465 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: P6AFC33A-AU-R2-000A1
TTI: P6AFC33A-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 33VWM 5% UNI SMAFC

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMAF-C
11.3 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC-AU
Reel
Datasheet
Mfr: P6AFC33A-R1-00001
TTI: P6AFC33A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 33VWM 5% UNI SMAFC

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMAF-C
11.3 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC36A-AU-R1-000A1
TTI: P6AFC36A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 36VWM 5% UNI SMAFC

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMAF-C
10.3 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC-AU
Reel
Datasheet
Mfr: P6AFC36A-AU-R2-000A1
TTI: P6AFC36A-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 36VWM 5% UNI SMAFC

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMAF-C
10.3 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC-AU
Reel
Datasheet
Mfr: P6AFC36A-R1-00001
TTI: P6AFC36A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 36VWM 5% UNI SMAFC

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMAF-C
10.3 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC43A-AU-R2-000A1
TTI: P6AFC43A-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 43VWM 5% UNI SMAFC

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
43 V
SMD/SMT
69.4 V
47.8 V
SMAF-C
8.6 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC-AU
Reel
Datasheet
Mfr: P6AFC5.0A-R1-00001
TTI: P6AFC5.0A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 5.0VWM 5% UNI SMAFC

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMAF-C
65.2 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: 3.0SMCJ70A-R1-00001
TTI: 3.0SMCJ70A-R1-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes 3.0KW 70V 5% UNI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
SMC (DO-214AB)
Reel
3.0SMCJ70CA-AU-R1-000A1 Panjit
Datasheet
Mfr: 3.0SMCJ70CA-AU-R1-000A1
TTI: 3.0SMCJ70CA-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3.0KW 70V 5% BI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
SMC (DO-214AB)
Reel
Datasheet
Mfr: 3.0SMCJ75CA-R1-00001
TTI: 3.0SMCJ75CA-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3.0KW 75V 5% UNI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
SMC (DO-214AB)
Reel
Datasheet
Mfr: 3KP100CA-R2-00001
TTI: 3KP100CA-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3.0KW 100VWM 5% BI P600

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
100 V
Axial
162 V
111 V
P600-2
18.6 A
3 kW
30 kV
30 kV
- 55 C
+ 175 C
Reel
Datasheet
Mfr: 3KP14A-R2-00001
TTI: 3KP14A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3.0KW 14VWM 5% UNI P600

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
14 V
Axial
23.2 V
15.6 V
P600-2
129.4 A
3 kW
30 kV
30 kV
- 55 C
+ 175 C
Reel
Datasheet
Mfr: 3KP150A-R2-00001
TTI: 3KP150A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3.0KW 150VWM 5% UNI P600

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
150 V
Axial
243 V
167 V
P600-2
12.4 A
3 kW
30 kV
30 kV
- 55 C
+ 175 C
Reel
Datasheet
Mfr: SMF64A-R1-00001
TTI: SMF64A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 64V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
64 V
SMD/SMT
103 V
71.1 V
SOD-123FL
1.7 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF7.5A-R1-00001
TTI: SMF7.5A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 7.5V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
7.5 V
12.9 V
8.3 V
SOD-123FL
15.5 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF
Reel
PEC3215C2A-AU-R1-000A1 Panjit
Datasheet
Mfr: PEC3215C2A-AU-R1-000A1
TTI: PEC3215C2A-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD DIODE 15V SOT-23

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q101
Reel
PEC3808AS-AU-R1-000A1 Panjit
Datasheet
Mfr: PEC3808AS-AU-R1-000A1
TTI: PEC3808AS-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD DIODE 8V SOD-123

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q101
Reel
PEC3808C2E-AU-R1-000A1 Panjit
Datasheet
Mfr: PEC3808C2E-AU-R1-000A1
TTI: PEC3808C2E-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD DIODE 8V SOT-523

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q101
Reel
PEC3824C2E-AU-R1-000A1 Panjit
Datasheet
Mfr: PEC3824C2E-AU-R1-000A1
TTI: PEC3824C2E-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD DIODE 24V SOT-523

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q101
Reel
Datasheet
Mfr: P4HE18A-AU-R1-000A1
TTI: P4HE18A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 18VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SOD-123HE
13.7 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE-AU
AEC-Q101
Reel
Datasheet
Mfr: P4HE22A-AU-R1-000A1
TTI: P4HE22A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 22VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
22 V
SMD/SMT
35.5 V
24.4 V
SOD-123HE
11.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE-AU
AEC-Q101
Reel
PJGBLC03C-AU-R1-000A1 Panjit
Datasheet
Mfr: PJGBLC03C-AU-R1-000A1
TTI: PJGBLC03C-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD DIODE 3.3V SOD-323

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q101
Reel
Datasheet
Mfr: PJGBLC03-R1-00001
TTI: PJGBLC03-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD DIODE 3.3V SOD-323

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
3.3 V
SMD/SMT
7.5 V
4.75 V
SOD-323-2
1 A
350 W
3 pF
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: PJGBLC08C-R1-00001
TTI: PJGBLC08C-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD DIODE 8V SOD-323

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
8 V
SMD/SMT
13.4 V
8.93 V
SOD-323-2
1 A
350 W
3 pF
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: PJGBLC15-R1-00001
TTI: PJGBLC15-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD DIODE 15V SOD-323

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24 V
17.39 V
SOD-323-2
1 A
350 W
3 pF
30 kV
30 kV
- 55 C
+ 150 C
Reel
  • ...
  • 40
  • 41
  • 42