Panjit - ESD Protection Diodes / TVS Diodes
4.465 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJSD36TS-R1-00001 TTI: PJSD36TS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 36V SOD-523 | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 55 V | 40 V | SOD-523-2 | 1 A | 120 W | 20 pF | - 55 C | + 155 C | Reel | ||||||||
Mfr: PJSOT05C-03-R1-00001 TTI: PJSOT05C-03-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 5V SOT-23 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 12.6 V | 6 V | SOT-23-2 | 21 A | 250 W | 250 pF | 8 kV | 15 kV | - 50 C | + 150 C | Reel | ||||||
Mfr: PJSOT12-R1-00001 TTI: PJSOT12-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 12V SOT-23 | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19 V | 13.3 V | SOT-23-2 | 21 A | 500 W | 200 pF | - 50 C | + 150 C | Reel | ||||||||
TTI: PE1805M4Q-AU-R1 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD DIODE 5V DFN2510-10L | Not Available Online | AEC-Q101 | Reel | |||||||||||||||||||
Mfr: PE4105C3C6-R1-00001 TTI: PE4105C3C6-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 5V SOT-363 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 11 V | 6 V | SOT-363-6 | 13 A | 120 pF | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||||||
Mfr: PEC3205S1Q-R1-00001 TTI: PEC3205S1Q-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 5V DFN0603-2L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: P6SMBJ20CAS-R1-00001 TTI: P6SMBJ20CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 20VWM 5% BI DO214AA | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
TTI: P4SMAJ16CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 16VWM 5% BI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: P4SMAJ17A-R1-00001 TTI: P4SMAJ17A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 17VWM 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | SMA (DO-214AC) | 14.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ17AS-R1-00001 TTI: P4SMAJ17AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 17VWM 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | SMA (DO-214AC) | 14.5 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ180CA-R1-00001 TTI: P4SMAJ180CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 180VWM 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 180 V | SMD/SMT | 292 V | 198 V | SMA (DO-214AC) | 1.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ18A-R2-00001 TTI: P4SMAJ18A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 18VWM 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMA (DO-214AC) | 13.7 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ18CAS-R1-00001 TTI: P4SMAJ18CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 18VWM 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMA (DO-214AC) | 13.7 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ190A-R1-00001 TTI: P4SMAJ190A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 190VWM 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 190 V | SMD/SMT | 308 V | 209 V | SMA (DO-214AC) | 1.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: P4SMAJ20A-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 20VWM 5% UNI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: P4SMAJ210CA-R1-00001 TTI: P4SMAJ210CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 210VWM 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 210 V | SMD/SMT | 340 V | 231 V | SMA (DO-214AC) | 1.2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: P4SMAJ22CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 22VWM 5% BI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | |||||||||||||||||
TTI: P4SMAJ22CA-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 22VWM 5% BI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: P4SMAJ22CA-R1-00001 TTI: P4SMAJ22CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 22VWM 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SMA (DO-214AC) | 11.2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: P4SMAJ24CA-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 24VWM 5% BI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | |||||||||||||||||
TTI: P4SMAJ28A-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 28VWM 5% UNI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: P6SMBJ110CA-R2-00001 TTI: P6SMBJ110CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 110VWM 5% BI DO214AA | 0In Stock | Bidirectional | 1 Channel | 110 V | SMD/SMT | 177 V | 122 V | SMB (DO-214AA) | 3.4 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMB130A-R1-00001 TTI: P6SMB130A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 130VBR 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 111 V | SMD/SMT | 179 V | 124 V | SMB (DO-214AA) | 3.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMB150A-R1-00001 TTI: P6SMB150A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 150VBR 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 128 V | SMD/SMT | 207 V | 143 V | SMB (DO-214AA) | 2.9 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel |