Panjit - ESD Protection Diodes / TVS Diodes
4.465 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P6SMB150AS-R1-00001 TTI: P6SMB150AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 150VBR 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 128 V | SMD/SMT | 207 V | 143 V | SMB (DO-214AA) | 2.9 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMB150CAS-R1-00001 TTI: P6SMB150CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 150VBR 5% BI DO214AA | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Mfr: P6SMB15A-R1-00001 TTI: P6SMB15A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 15VBR 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 12.8 V | SMD/SMT | 21.2 V | 14.3 V | SMB (DO-214AA) | 28 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMB15CA-R1-00001 TTI: P6SMB15CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 15VBR 5% BI DO214AA | 0In Stock | Bidirectional | 1 Channel | 12.8 V | SMD/SMT | 21.2 V | 14.3 V | SMB (DO-214AA) | 28 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMB15CA-R2-00001 TTI: P6SMB15CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 15VBR 5% BI DO214AA | 0In Stock | Bidirectional | 1 Channel | 12.8 V | SMD/SMT | 21.2 V | 14.3 V | SMB (DO-214AA) | 28 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMB16AS-R1-00001 TTI: P6SMB16AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 16VBR 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 13.6 V | SMD/SMT | 22.5 V | 15.2 V | SMB (DO-214AA) | 27 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMB170A-R2-00001 TTI: P6SMB170A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 170VBR 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 145 V | SMD/SMT | 234 V | 162 V | SMB (DO-214AA) | 2.6 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMB170AS-R1-00001 TTI: P6SMB170AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 170VBR 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 145 V | SMD/SMT | 234 V | 162 V | SMB (DO-214AA) | 2.6 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMB200A-R2-00001 TTI: P6SMB200A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 200VBR 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 171 V | SMD/SMT | 274 V | 190 V | SMB (DO-214AA) | 2.2 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMB200CA-R2-00001 TTI: P6SMB200CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 200VBR 5% BI DO214AA | 0In Stock | Bidirectional | 1 Channel | 171 V | SMD/SMT | 274 V | 190 V | SMB (DO-214AA) | 2.2 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMB200CAS-R1-00001 TTI: P6SMB200CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 200VBR 5% BI DO214AA | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Mfr: P6SMB20A-AU-R1-000A1 TTI: P6SMB20A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 20VBR 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 17.1 V | SMD/SMT | 27.7 V | 19 V | SMB (DO-214AA) | 22 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | AEC-Q101 | Reel | ||||||
Mfr: P6SMB20A-R1-00001 TTI: P6SMB20A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 20VBR 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 17.1 V | SMD/SMT | 27.7 V | 19 V | SMB (DO-214AA) | 22 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMA43A-R2-00001 TTI: P4SMA43A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 43VBR 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 36.8 V | SMD/SMT | 59.3 V | 40.9 V | SMA (DO-214AC) | 7.1 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ36CA-R1-00001 TTI: P4SMAJ36CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 36VWM 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMA (DO-214AC) | 6.9 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ36CA-R2-00001 TTI: P4SMAJ36CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 36VWM 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMA (DO-214AC) | 6.9 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: P4SMAJ40CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 40VWM 5% BI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | |||||||||||||||||
TTI: 1.5SMCJ17CAS-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 17VWM 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Mfr: P4SMAJ45A-R1-00001 TTI: P4SMAJ45A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 45VWM 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 45 V | SMD/SMT | 72.2 V | 50 V | SMA (DO-214AC) | 5.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ45A-R2-00001 TTI: P4SMAJ45A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 45VWM 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 45 V | SMD/SMT | 72.2 V | 50 V | SMA (DO-214AC) | 5.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ45CA-R2-00001 TTI: P4SMAJ45CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 45VWM 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 45 V | SMD/SMT | 72.2 V | 50 V | SMA (DO-214AC) | 5.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: 3.0SMCJ28CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 28V 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
TTI: 3.0SMCJ33A-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 33V 5% UNI DO214AB | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: 3.0SMCJ36A-R2-00001 TTI: 3.0SMCJ36A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 36V 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 51.6 A | 3 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: 3.0SMCJ48A-R1-00001 TTI: 3.0SMCJ48A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 48V 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMC (DO-214AB) | 38.8 A | 3 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel |