• ESD Protection Diodes / TVS Diodes

Panjit - ESD Protection Diodes / TVS Diodes

4.465 Results
4.465 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: 1.5SMCJ28A-R2-00001
TTI: 1.5SMCJ28A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 28VWM 5% UNI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMC (DO-214AB)
33 A
1.5 kW
30 kV
30 kV
- 55 C
+ 150 C
Reel
1.5SMCJ30CA-AU-R1-000A1 Panjit
Datasheet
Mfr: 1.5SMCJ30CA-AU-R1-000A1
TTI: 1.5SMCJ30CA-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 30VWM 5% BI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
SMC (DO-214AB)
AEC-Q101
Reel
Datasheet
Mfr: P4SMAJ58CA-R1-00001
TTI: P4SMAJ58CA-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 58VWM 5% BI DO214AC

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SMA (DO-214AC)
4.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
1.5SMCJ33A-AU-R2-000A1 Panjit
Datasheet
Mfr: 1.5SMCJ33A-AU-R2-000A1
TTI: 1.5SMCJ33A-AU-R2
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 33VWM 5% UNI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
SMC (DO-214AB)
AEC-Q101
Reel
Datasheet
Mfr: 1.5SMCJ33A-R2-00001
TTI: 1.5SMCJ33A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 33VWM 5% UNI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMC (DO-214AB)
28.1 A
1.5 kW
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P4SMAJ6.0CA-R1-00001
TTI: P4SMAJ6.0CA-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 6.0VWM 5% BI DO214AC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMA (DO-214AC)
Reel
Datasheet
Mfr: P4SMAJ6.5A-R1-00001
TTI: P4SMAJ6.5A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 6.5VWM 5% UNI DO214AC

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6.5 V
SMD/SMT
11.2 V
7.22 V
SMA (DO-214AC)
35.7 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6SMBJ5.0CA-R2-00001
TTI: P6SMBJ5.0CA-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 5.0VWM 5% BI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMB (DO-214AA)
65.2 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6SMBJ51AS-R1-00001
TTI: P6SMBJ51AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 51VWM 5% UNI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
51 V
SMD/SMT
82.4 V
56.7 V
SMB (DO-214AA)
7.3 A
600 W
8 kV
15 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: 1.5SMCJ33CA-R2-00001
TTI: 1.5SMCJ33CA-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 33VWM 5% BI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMC (DO-214AB)
28.1 A
1.5 kW
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P4SMAJ60AS-R1-00001
TTI: P4SMAJ60AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 60VWM 5% UNI DO214AC

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
60 V
SMD/SMT
96.8 V
66.7 V
SMA (DO-214AC)
4.1 A
400 W
8 kV
15 kV
- 55 C
+ 150 C
Reel
P4SMAJ64A-AU-R1-000A1 Panjit
Datasheet
Mfr: P4SMAJ64A-AU-R1-000A1
TTI: P4SMAJ64A-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 64VWM 5% UNI DO214AC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMA (DO-214AC)
AEC-Q101
Reel
Datasheet
Mfr: P4SMAJ64AS-R1-00001
TTI: P4SMAJ64AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 64VWM 5% UNI DO214AC

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
64 V
SMD/SMT
103 V
71.1 V
SMA (DO-214AC)
3.9 A
400 W
8 kV
15 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: 1.5SMCJ40A-R2-00001
TTI: 1.5SMCJ40A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 40VWM 5% UNI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMC (DO-214AB)
23.2 A
1.5 kW
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: 1.5SMCJ40CA-R2-00001
TTI: 1.5SMCJ40CA-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 40VWM 5% BI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMC (DO-214AB)
23.2 A
1.5 kW
30 kV
30 kV
- 55 C
+ 150 C
Reel
1.5SMCJ45CAS-R1-00001 Panjit
Datasheet
Mfr: 1.5SMCJ45CAS-R1-00001
TTI: 1.5SMCJ45CAS-R1
Panjit
Availability:

0In Stock

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes 1.5KW 45VWM 5% BI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
SMC (DO-214AB)
Reel
P6SMBJ58CAS-R1-00001 Panjit
Datasheet
Mfr: P6SMBJ58CAS-R1-00001
TTI: P6SMBJ58CAS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 58VWM 5% BI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
Reel
Datasheet
Mfr: P6SMBJ7.5A-R1-00001
TTI: P6SMBJ7.5A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 7.5VWM 5% UNI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
Reel
Datasheet
Mfr: P6AFC22A-AU-R2-000A1
TTI: P6AFC22A-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 22VWM 5% UNI SMAFC

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
22 V
SMD/SMT
35.5 V
24.4 V
SMAF-C
16.9 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC-AU
Reel
PE1605M1Q-R1-00501 Panjit
Datasheet
Mfr: PE1605M1Q-R1-00501
TTI: PE1605M1Q-R1-00501
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD DIODE 5V DFN 2L

0In Stock

Please adjust quantity to Min / Mult value
Reel
PJMBZ12A-AU-R1-007A1 Panjit
Datasheet
Mfr: PJMBZ12A-AU-R1-007A1
TTI: PJMBZ12A-AU-R1-007A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD DIODE 12V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Reel
P6SMBJ70CAS-R1-00001 Panjit
Datasheet
Mfr: P6SMBJ70CAS-R1-00001
TTI: P6SMBJ70CAS-R1-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes 600W 70VWM 5% BI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
Reel
P6KE350CA-AY-00001 Panjit
Datasheet
Mfr: P6KE350CA-AY-00001
TTI: P6KE350CA-AY-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes 600W 350VBR 5% BI DO204AC

0In Stock

Please adjust quantity to Min / Mult value
Axial
DO-15 (DO-204AC)
Ammo Pack
P6KE47CA-AU-R2-000A1 Panjit
Datasheet
Mfr: P6KE47CA-AU-R2-000A1
TTI: P6KE47CA-AU-R2-000A1
Panjit
Availability:

0In Stock

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes 600W 47VBR 5% BI DO204AC

0In Stock

Please adjust quantity to Min / Mult value
Axial
DO-15 (DO-204AC)
Reel
P6KE56A-AY-00001 Panjit
Datasheet
Mfr: P6KE56A-AY-00001
TTI: P6KE56A-AY-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes 600W 56VBR 5% UNI DO204AC

0In Stock

Please adjust quantity to Min / Mult value
Axial
DO-15 (DO-204AC)
Ammo Pack
  • ...
  • 43
  • 44
  • 45