• ESD Protection Diodes / TVS Diodes

Panjit - ESD Protection Diodes / TVS Diodes

4.465 Results
4.465 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: P6SMBJ170AS-R1-00001
TTI: P6SMBJ170AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 170VWM 5% UNI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
170 V
SMD/SMT
275 V
189 V
SMB (DO-214AA)
2.2 A
600 W
8 kV
15 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6SMBJ17A-R1-00001
TTI: P6SMBJ17A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 17VWM 5% UNI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
17 V
SMD/SMT
27.6 V
18.9 V
SMB (DO-214AA)
21.7 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: SM6S28A-AU-R2-000A1
TTI: SM6S28A-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 6W 28VWM 5% UNI DO218AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
34.4 V
DO-218AB
101 A
4.6 kW
30 kV
30 kV
- 55 C
+ 175 C
AEC-Q101
Reel
Datasheet
Mfr: SM8S36A-AU-R2-000A1
TTI: SM8S36A-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 8W 36VWM 5% UNI DO218AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
44.2 V
DO-218AB
114 A
6.6 kW
30 kV
30 kV
- 55 C
+ 175 C
AEC-Q101
Reel
Datasheet
Mfr: SMF100A-R1-00001
TTI: SMF100A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 100V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
100 V
SMD/SMT
162 V
111 V
SOD-123FL
1.1 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF12A-R1-00001
TTI: SMF12A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 12V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SOD-123FL
10.1 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF14A-R1-00001
TTI: SMF14A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 14V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
14 V
SMD/SMT
23.2 V
15.6 V
SOD-123FL
8.6 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
1.5SMCJ18CA-AU-R1-000A1 Panjit
Datasheet
Mfr: 1.5SMCJ18CA-AU-R1-000A1
TTI: 1.5SMCJ18CA-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 18VWM 5% BI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
SMC (DO-214AB)
AEC-Q101
Reel
Datasheet
Mfr: 1.5SMCJ18CA-R2-00001
TTI: 1.5SMCJ18CA-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 18VWM 5% BI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
18 V
SMD/SMT
297 V
20 V
SMC (DO-214AB)
51.4 A
1.5 kW
30 kV
30 kV
- 55 C
+ 150 C
Reel
1.5SMCJ200CA-R2-00001 Panjit
Datasheet
Mfr: 1.5SMCJ200CA-R2-00001
TTI: 1.5SMCJ200CA-R2
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 200VWM 5% BI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
SMC (DO-214AB)
Reel
Datasheet
Mfr: P4SMAJ45CAS-R1-00001
TTI: P4SMAJ45CAS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 45VWM 5% BI DO214AC

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
45 V
SMD/SMT
72.7 V
50 V
SMA (DO-214AC)
5.5 A
400 W
8 kV
15 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P4SMAJ48AS-R1-00001
TTI: P4SMAJ48AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 48VWM 5% UNI DO214AC

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
SMA (DO-214AC)
5.2 A
400 W
8 kV
15 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: 3KP170A-R2-00001
TTI: 3KP170A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3.0KW 170VWM 5% UNI P600

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
170 V
Axial
275 V
189 V
P600-2
11 A
3 kW
30 kV
30 kV
- 55 C
+ 175 C
Reel
Datasheet
Mfr: P6AFC5.0A-R2-00001
TTI: P6AFC5.0A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 5.0VWM 5% UNI SMAFC

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMAF-C
65.2 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC64A-R1-00001
TTI: P6AFC64A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 64VWM 5% UNI SMAFC

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
64 V
SMD/SMT
103 V
71.1 V
SMAF-C
5.8 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC7.0A-AU-R2-000A1
TTI: P6AFC7.0A-AU-R2
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 7.0VWM 5% UNI SMAFC

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
7 V
SMD/SMT
12 V
7.78 V
SMAF-C
50 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC-AU
Reel
P6SMB30CAS-R1-00001 Panjit
Datasheet
Mfr: P6SMB30CAS-R1-00001
TTI: P6SMB30CAS-R1-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes 600W 30VBR 5% BI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
Reel
Datasheet
Mfr: P4SMA56AS-R1-00001
TTI: P4SMA56AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 56VBR 5% UNI DO214AC

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
47.8 V
SMD/SMT
77 V
53.2 V
SMA (DO-214AC)
5.5 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6KE10CA-AY-00001
TTI: P6KE10CA-AY-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 10VBR 5% BI DO204AC

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
8.55 V
Axial
14.5 V
9.5 V
DO-15 (DO-204AC)
41 A
600 W
30 kV
30 kV
- 65 C
+ 175 C
TVS Diodes
Ammo Pack
Datasheet
Mfr: P6KE110A-AY-00001
TTI: P6KE110A-AY-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 110VBR 5% UNI DO204AC

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
94 V
Axial
152 V
105 V
DO-15 (DO-204AC)
4 A
600 W
30 kV
30 kV
- 65 C
+ 175 C
TVS Diodes
Ammo Pack
P6KE120CAS-AY-00001 Panjit
Datasheet
Mfr: P6KE120CAS-AY-00001
TTI: P6KE120CAS-AY-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes 600W 120VBR 5% BI DO204AC

0In Stock

Please adjust quantity to Min / Mult value
Axial
DO-15 (DO-204AC)
TVS Diodes
Ammo Pack
Datasheet
Mfr: P6KE12AS-AY-00001
TTI: P6KE12AS-AY-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 12VBR 5% UNI DO204AC

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
10.2 V
Axial
16.7 V
11.4 V
DO-15 (DO-204AC)
36 A
600 W
8 kV
15 kV
- 55 C
+ 150 C
TVS Diodes
Ammo Pack
Datasheet
Mfr: P6KE130A-AY-00001
TTI: P6KE130A-AY-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 130VBR 5% UNI DO204AC

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
111 V
Axial
179 V
124 V
DO-15 (DO-204AC)
3.3 A
600 W
30 kV
30 kV
- 65 C
+ 175 C
TVS Diodes
Ammo Pack
Datasheet
Mfr: P6KE13A-AY-00001
TTI: P6KE13A-AY-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 13VBR 5% UNI DO204AC

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
11.1 V
Axial
18.2 V
12.4 V
DO-15 (DO-204AC)
33 A
600 W
30 kV
30 kV
- 65 C
+ 175 C
TVS Diodes
Ammo Pack
Datasheet
Mfr: P6SMBJ43A-R2-00001
TTI: P6SMBJ43A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 43VWM 5% UNI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
43 V
SMD/SMT
69.4 V
47.8 V
SMB (DO-214AA)
8.6 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
  • ...
  • 44
  • 45
  • 46