Panjit - ESD Protection Diodes / TVS Diodes
4.465 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: P6SMBJ160CAS-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 160VWM 5% UNI DO214AA | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Mfr: P6SMBJ16CAS-R1-00001 TTI: P6SMBJ16CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 16VWM 5% BI DO214AA | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Mfr: 1.5SMCJ22A-R1-00001 TTI: 1.5SMCJ22A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 22VWM 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SMC (DO-214AB) | 42.2 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: 1.5SMCJ22CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 22VWM 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
TTI: 1.5SMCJ22CAS-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 22VWM 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Mfr: P4SMAJ48CA-R2-00001 TTI: P4SMAJ48CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 48VWM 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMA (DO-214AC) | 5.2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: 1.5SMCJ26A-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 26VWM 5% UNI DO214AB | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: P6SMB30CA-R2-00001 TTI: P6SMB30CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 30VBR 5% BI DO214AA | 0In Stock | Bidirectional | 1 Channel | 25.6 V | SMD/SMT | 41.4 V | 28.5 V | SMB (DO-214AA) | 14.4 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMB33A-R1-00001 TTI: P6SMB33A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 33VBR 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMB (DO-214AA) | 13.2 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMA51CAS-R1-00001 TTI: P4SMA51CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 51VBR 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 43.6 V | SMD/SMT | 70.1 V | 48.5 V | SMA (DO-214AC) | 6 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMA56A-R1-00001 TTI: P4SMA56A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 56VBR 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 47.8 V | SMD/SMT | 77 V | 53.2 V | SMA (DO-214AC) | 5.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6AFC6.5A-R2-00001 TTI: P6AFC6.5A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 6.5VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.22 V | SMAF-C | 53.6 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel | |||||
Mfr: P6AFC7.5AS-R1-00001 TTI: P6AFC7.5AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 7.5VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.33 V | SMAF-C | 46.5 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel | |||||
Mfr: P6AFC9.0A-R1-00001 TTI: P6AFC9.0A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 9.0VWM 5% UNI SMAFC | 0In Stock | Unidirectional | 1 Channel | 9 V | SMD/SMT | 15.4 V | 10 V | SMAF-C | 39 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel | |||||
Mfr: P6KE10A-AY-00001 TTI: P6KE10A-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 10VBR 5% UNI DO204AC | 0In Stock | Unidirectional | 1 Channel | 8.55 V | Axial | 14.5 V | 9.5 V | DO-15 (DO-204AC) | 41 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | TVS Diodes | Ammo Pack | ||||||
Mfr: P6KE150A-AY-00001 TTI: P6KE150A-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 150VBR 5% UNI DO204AC | 0In Stock | Unidirectional | 1 Channel | 128 V | Axial | 207 V | 143 V | DO-15 (DO-204AC) | 2.9 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | TVS Diodes | Ammo Pack | ||||||
TTI: P6SMBJ45CA-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 45VWM 5% BI DO214AA | 0In Stock | SMD/SMT | SMB (DO-214AA) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: 3KP48A-R2-00001 TTI: 3KP48A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 48VWM 5% UNI P600 | 0In Stock | Unidirectional | 1 Channel | 48 V | Axial | 77.4 V | 53.3 V | P600-2 | 38.8 A | 3 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | |||||||
Mfr: P6SMB36A-R1-00001 TTI: P6SMB36A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 36VBR 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMB (DO-214AA) | 12 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMB36A-R2-00001 TTI: P6SMB36A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 36VBR 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMB (DO-214AA) | 12 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMA62CA-R1-00001 TTI: P4SMA62CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 62VBR 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 53 V | SMD/SMT | 85 V | 58.9 V | SMA (DO-214AC) | 5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMA62CAS-R1-00001 TTI: P4SMA62CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 62VBR 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 53 V | SMD/SMT | 85 V | 58.9 V | SMA (DO-214AC) | 5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6KE15A-AY-00001 TTI: P6KE15A-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 15VBR 5% UNI DO204AC | 0In Stock | Unidirectional | 1 Channel | 12.8 V | Axial | 21.2 V | 14.3 V | DO-15 (DO-204AC) | 28 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | TVS Diodes | Ammo Pack | ||||||
Mfr: P6KE16AS-AY-00001 TTI: P6KE16AS-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 16VBR 5% UNI DO204AC | 0In Stock | Unidirectional | 1 Channel | 13.6 V | Axial | 22.5 V | 15.2 V | DO-15 (DO-204AC) | 27 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | Ammo Pack | ||||||
Mfr: P6KE180A-AY-00001 TTI: P6KE180A-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 180VBR 5% UNI DO204AC | 0In Stock | Unidirectional | 1 Channel | 154 V | Axial | 246 V | 171 V | DO-15 (DO-204AC) | 2.4 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | TVS Diodes | Ammo Pack |