Panjit - ESD Protection Diodes / TVS Diodes
4.465 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 600W 10VBR 5% BI DO214AA | Not Available Online | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 1.5KW 6.0VWM 5% BI DO214AB | Not Available Online | SMC (DO-214AB) | Reel | |||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 6.5VWM 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 60VWM 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 1.5KW 64VWM 5% UNI DO214AB | Not Available Online | SMC (DO-214AB) | Reel | |||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 120VWM 5% UNI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 130VWM 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 150VWM 5% UNI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 6.0VWM 5% UNI SMAFC | 0In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 8.0VWM 5% UNI SMAFC | 0In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 20VBR 5% BI DO214AA | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 600W 220VBR 5% UNI DO214AA | Not Available Online | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 27VBR 5% BI DO214AA | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 600W 68VBR 5% BI DO214AA | Not Available Online | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 600W 82VBR 5% BI DO214AA | Not Available Online | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 600W 30VWM 10% BI DO214AA | Not Available Online | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 45VWM 5% BI DO214AA | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 51VWM 5% BI DO214AA | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Mfr: 3KP18CA-R2-00001 TTI: 3KP18CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 18VWM 5% BI P600 | 0In Stock | Bidirectional | 2 Channel | 18 V | Axial | 29.2 V | 20 V | P600-2 | 102.8 A | 3 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | |||||||
Mfr: 3KP30A-R2-00001 TTI: 3KP30A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 30VWM 5% UNI P600 | 0In Stock | Unidirectional | 1 Channel | 30 V | Axial | 48.4 V | 33.3 V | P600-2 | 62 A | 3 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | |||||||
Mfr: 3KP36CA-R2-00001 TTI: 3KP36CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 36VWM 5% BI P600 | 0In Stock | Bidirectional | 2 Channel | 36 V | Axial | 58.1 V | 40 V | P600-2 | 51.6 A | 3 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | |||||||
Mfr: 3KP43CA-R2-00001 TTI: 3KP43CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 43VWM 5% BI P600 | 0In Stock | Bidirectional | 2 Channel | 43 V | Axial | 69.4 V | 47.8 V | P600-2 | 43.2 A | 3 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | |||||||
TTI: 1.5SMCJ170CA-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 170VWM 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
TTI: 1.5SMCJ18A-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 18VWM 5% UNI DO214AB | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
TTI: 1.5SMCJ18CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 18VWM 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel |