• ESD Protection Diodes / TVS Diodes

Panjit - ESD Protection Diodes / TVS Diodes

4.465 Results
4.465 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: P4HE64A-AU-R2-000A1
TTI: P4HE64A-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 64VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
64 V
SMD/SMT
103 V
71.1 V
SOD-123HE
3.9 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE-AU
AEC-Q101
Reel
Datasheet
Mfr: P4HE64A-R1-00001
TTI: P4HE64A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 64VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
64 V
SMD/SMT
103 V
71.1 V
SOD-123HE
3.9 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE
Reel
Datasheet
Mfr: P4HE7.0A-R1-00001
TTI: P4HE7.0A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 7.0VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
7 V
SMD/SMT
12 V
7.78 V
SOD-123HE
33.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE
Reel
Datasheet
Mfr: P4HE8.0A-R2-00001
TTI: P4HE8.0A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 8.0VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
8 V
SMD/SMT
13.6 V
8.89 V
SOD-123HE
29.4 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE
Reel
Datasheet
Mfr: P4HE9.0A-R1-00001
TTI: P4HE9.0A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 9.0VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
9 V
SMD/SMT
15.4 V
10 V
SOD-123HE
26 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE
Reel
Datasheet
Mfr: P4KE10AS-AY-00001
TTI: P4KE10AS-AY-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 10VBR 5% UNI DO204AL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
8.85 V
Axial
14.5 V
9.5 V
DO-41 (DO-204AL)
29 A
400 W
30 kV
30 kV
- 65 C
+ 175 C
Ammo Pack
Datasheet
Mfr: P4KE11AS-AY-00001
TTI: P4KE11AS-AY-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 11VBR 5% UNI DO204AL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
9.4 V
Axial
15.6 V
10.5 V
DO-41 (DO-204AL)
27 A
400 W
30 kV
30 kV
- 65 C
+ 175 C
Ammo Pack
Datasheet
Mfr: P4KE120AS-AY-00001
TTI: P4KE120AS-AY-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 120VBR 5% UNI DO204AL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
102 V
Axial
165 V
114 V
DO-41 (DO-204AL)
2.5 A
400 W
30 kV
30 kV
- 65 C
+ 175 C
Ammo Pack
Datasheet
Mfr: P4KE130AS-AY-00001
TTI: P4KE130AS-AY-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 130VBR 5% UNI DO204AL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
111 V
Axial
179 V
124 V
DO-41 (DO-204AL)
2.3 A
400 W
30 kV
30 kV
- 65 C
+ 175 C
Ammo Pack
Datasheet
Mfr: P4KE130CAS-AY-00001
TTI: P4KE130CAS-AY-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 130VBR 5% BI DO204AL

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
111 V
Axial
179 V
124 V
DO-41 (DO-204AL)
2.3 A
400 W
30 kV
30 kV
- 65 C
+ 175 C
Ammo Pack
Datasheet
Mfr: P4KE16A-R2-00001
TTI: P4KE16A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 16VBR 5% UNI DO204AL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13.6 V
Axial
22.5 V
15.2 V
DO-41 (DO-204AL)
19 A
400 W
30 kV
30 kV
- 65 C
+ 175 C
Reel
Datasheet
Mfr: P4KE18AS-AY-00001
TTI: P4KE18AS-AY-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 18VBR 5% UNI DO204AL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15.3 V
Axial
25.2 V
17.1 V
DO-41 (DO-204AL)
17 A
400 W
30 kV
30 kV
- 65 C
+ 175 C
Ammo Pack
Datasheet
Mfr: P4KE200CAS-AY-00001
TTI: P4KE200CAS-AY-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 200VBR 5% BI DO204AL

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
171 V
Axial
224 V
190 V
DO-41 (DO-204AL)
1.5 A
400 W
30 kV
30 kV
- 65 C
+ 175 C
Ammo Pack
Datasheet
Mfr: P4KE220CAS-AY-00001
TTI: P4KE220CAS-AY-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 220VBR 5% BI DO204AL

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
185 V
Axial
328 V
209 V
DO-41 (DO-204AL)
1.2 A
400 W
30 kV
30 kV
- 65 C
+ 175 C
Ammo Pack
Datasheet
Mfr: P4KE30AS-AY-00001
TTI: P4KE30AS-AY-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 30VBR 5% UNI DO204AL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
25.6 V
Axial
41.4 V
28.5 V
DO-41 (DO-204AL)
10 A
400 W
30 kV
30 kV
- 65 C
+ 175 C
Ammo Pack
Datasheet
Mfr: 1.5SMCJ75AS-R1-00001
TTI: 1.5SMCJ75AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 75VWM 5% UNI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
75 V
SMD/SMT
121 V
83.3 V
SMC (DO-214AB)
12.4 A
1.5 kW
30 kV
30 kV
- 55 C
+ 150 C
Reel
1.5SMCJ75CAS-R1-00001 Panjit
Datasheet
Mfr: 1.5SMCJ75CAS-R1-00001
TTI: 1.5SMCJ75CAS-R1
Panjit
Availability:

0In Stock

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes 1.5KW 75VWM 5% BI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
SMC (DO-214AB)
Reel
Datasheet
Mfr: P4SMA6.8A-R2-00001
TTI: P4SMA6.8A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 6.8VBR 5% UNI DO214AC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMA (DO-214AC)
Reel
Datasheet
Mfr: 1.5SMCJ85CA-R2-00001
TTI: 1.5SMCJ85CA-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 85VWM 5% BI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
SMC (DO-214AB)
Reel
Datasheet
Mfr: P4SMA6.8CA-R2-00001
TTI: P4SMA6.8CA-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 6.8VBR 5% BI DO214AC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMA (DO-214AC)
Reel
Datasheet
Mfr: 1.5SMCJ90A-R1-00001
TTI: 1.5SMCJ90A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW 90VWM 5% UNI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
SMC (DO-214AB)
Reel
Datasheet
Mfr: P4SMA7.5A-R2-00001
TTI: P4SMA7.5A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 7.5VBR 5% UNI DO214AC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMA (DO-214AC)
Reel
3.0SMCJ10-AU-R2-000A1 Panjit
Datasheet
Mfr: 3.0SMCJ10-AU-R2-000A1
TTI: 3.0SMCJ10-AU-R2
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3.0KW 10V 10% UNI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
SMC (DO-214AB)
Reel
3.0SMCJ16CA-AU-R2-000A1 Panjit
Datasheet
Mfr: 3.0SMCJ16CA-AU-R2-000A1
TTI: 3.0SMCJ16CA-AU-R2
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3.0KW 15V 5% BI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
SMC (DO-214AB)
AEC-Q101
Reel
Datasheet
Mfr: P4SMA82A-R1-00001
TTI: P4SMA82A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 82VBR 5% UNI DO214AC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMA (DO-214AC)
Reel
  • ...
  • 5
  • 6
  • 7