Panjit - ESD Protection Diodes / TVS Diodes
4.465 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1.5SMCJ20AS-R1-00001 TTI: 1.5SMCJ20AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 20VWM 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SMC (DO-214AB) | 46.3 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: 1.5SMCJ210A-R2-00001 TTI: 1.5SMCJ210A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 210VWM 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 210 V | SMD/SMT | 340 V | 231 V | SMC (DO-214AB) | 4.4 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: 1.5SMCJ210AS-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 210VWM 5%UNI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Mfr: 1.5SMCJ24CA-R1-00001 TTI: 1.5SMCJ24CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 24VWM 5% BI DO214AB | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMC (DO-214AB) | 38.6 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: 1.5SMCJ24CAS-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 24VWM 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
TTI: P4SMAJ5.0CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 5.0VWM 5% BI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: P6SMB30A-R1-00001 TTI: P6SMB30A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 30VBR 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 25.6 V | SMD/SMT | 41.4 V | 28.5 V | SMB (DO-214AA) | 14.4 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMA47CAS-R1-00001 TTI: P4SMA47CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 47VBR 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 40.2 V | SMD/SMT | 64.8 V | 44.7 V | SMA (DO-214AC) | 5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMA510CAS-R1-00001 TTI: P4SMA510CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 510VBR 5% BI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Mfr: P4SMA51A-R1-00001 TTI: P4SMA51A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 51VBR 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 43.6 V | SMD/SMT | 70.1 V | 48.5 V | SMA (DO-214AC) | 6 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: 3KP200A-R2-00001 TTI: 3KP200A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 200VWM 5% UNI P600 | 0In Stock | Unidirectional | 1 Channel | 200 V | Axial | 324 V | 220 V | P600-2 | 9.3 A | 3 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | |||||||
Mfr: 3KP20CA-R2-00001 TTI: 3KP20CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 20VWM 5% BI P600 | 0In Stock | Bidirectional | 2 Channel | 20 V | Axial | 32.4 V | 22.2 V | P600-2 | 92.6 A | 3 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | |||||||
Mfr: 3KP33CA-R2-00001 TTI: 3KP33CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 33VWM 5% BI P600 | 0In Stock | Bidirectional | 2 Channel | 33 V | Axial | 53.3 V | 36.7 V | P600-2 | 56.2 A | 3 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | |||||||
Mfr: P4SMA75CAS-R1-00001 TTI: P4SMA75CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 75VBR 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 64.1 V | SMD/SMT | 103 V | 71.3 V | SMA (DO-214AC) | 4.1 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: 1.5SMCJ26A-R1-00001 TTI: 1.5SMCJ26A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 26VWM 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMC (DO-214AB) | 35.6 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: P4SMAJ51A-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 51VWM 5% UNI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: 1.5SMCJ26AS-R1-00001 TTI: 1.5SMCJ26AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 26VWM 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMC (DO-214AB) | 35.6 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: 1.5SMCJ26CA-R1-00001 TTI: 1.5SMCJ26CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 26VWM 5% BI DO214AB | 0In Stock | Bidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMC (DO-214AB) | 35.6 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: 1.5SMCJ26CAS-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 26VWM 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Mfr: P4SMAJ51CA-R2-00001 TTI: P4SMAJ51CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 51VWM 5% BI DO214AC | 0In Stock | Bidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SMA (DO-214AC) | 4.9 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ54CAS-R1-00001 TTI: P4SMAJ54CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 54VWM 5% BI DO214AC | 0In Stock | Bidirectional | 2 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMA (DO-214AC) | 4.6 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
TTI: P4SMAJ58A-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 58VWM 5% UNI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: P4SMAJ58A-R1-00001 TTI: P4SMAJ58A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 58VWM 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMA (DO-214AC) | 4.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMBJ54A-R2-00001 TTI: P6SMBJ54A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 54VWM 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMB (DO-214AA) | 6.9 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: 1.5SMCJ51AS-R1-00001 TTI: 1.5SMCJ51AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 51VWM 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 51 V | SMD/SMT | 91.1 V | 56.7 V | SMC (DO-214AB) | 18.5 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel |