Panjit - ESD Protection Diodes / TVS Diodes
4.465 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1.5SMCJ28CA-R1-00001 TTI: 1.5SMCJ28CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 28VWM 5% BI DO214AB | 0In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMC (DO-214AB) | 33 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ6.5A-R2-00001 TTI: P4SMAJ6.5A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 6.5VWM 5% UNI DO214AC | 0In Stock | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.22 V | SMA (DO-214AC) | 35.7 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMBJ58A-R2-00001 TTI: P6SMBJ58A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 58VWM 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMB (DO-214AA) | 6.4 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: 1.5SMCJ48AS-R1-00001 TTI: 1.5SMCJ48AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 48VWM 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMC (DO-214AB) | 19.4 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: 1.5SMCJ5.0A-R1-00001 TTI: 1.5SMCJ5.0A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 5.0VWM 5% UNI DO214AB | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMC (DO-214AB) | 163 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: 1.5SMCJ5.0CA-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 5.0VWM 5% BI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
TTI: P6SMBJ36C-AU-R1 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 600W 36VWM 10% BI DO214AA | Not Available Online | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Mfr: PEC1605M1Q-R1-00501 TTI: PEC1605M1Q-R1-00501 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 5V DFN 2L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: PJE24VM5FN2-R1-00501 TTI: PJE24VM5FN2-R1-00501 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 24V DFN 2L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: P6AFC64A-R1-00601 TTI: P6AFC64A-R1-00601 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 600W 64VWM 5% UNI SMAFC | Not Available Online | Reel | ||||||||||||||||||||
Mfr: P6SMB24A-AU-R1-000A1 TTI: P6SMB24A-AU-R1-000A1 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 600W 24VBR 5% UNI DO214AA | Not Available Online | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Mfr: P6SMB75A-AU-R2-000A1 TTI: P6SMB75A-AU-R2-000A1 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 600W 75VBR 5% UNI DO214AA | Not Available Online | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
TTI: 3.0SMCJ18A-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW 18V 5% UNI DO214AB | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
TTI: P4SMA16CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 16VBR 5% BI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
TTI: P4SMAJ200CA-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 200VWM 5% BI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Mfr: P4AFC6.5AS-R1-00601 TTI: P4AFC6.5AS-R1-00601 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 400W 6.5V UNI 5% SMAF-C | Not Available Online | Reel | ||||||||||||||||||||
Mfr: P4AFC7.0AS-R2-00601 TTI: P4AFC7.0AS-R2-00601 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 400W 7.0V UNI 5% SMAF-C | Not Available Online | Reel | ||||||||||||||||||||
Mfr: P4AFC75AS-R1-00601 TTI: P4AFC75AS-R1-00601 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 400W 75V UNI 5% SMAF-C | Not Available Online | Reel | ||||||||||||||||||||
Mfr: P4AFC8.5AS-R1-00601 TTI: P4AFC8.5AS-R1-00601 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 400W 8.5V UNI 5% SMAF-C | Not Available Online | Reel | ||||||||||||||||||||
Mfr: PE4724L1Q-R1-00201 TTI: PE4724L1Q-R1-00201 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD DIODE 24V DFN1610-2L | Not Available Online | Reel | ||||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 12VWM 5% UNI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Mfr: P4SMAJ75CA-R1-00001 TTI: P4SMAJ75CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 75VWM 5% BI DO214AC | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Mfr: P4SMA13A-R1-00001 TTI: P4SMA13A-R1-00001 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 400W 13VBR 5% UNI DO214AC | Not Available Online | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Mfr: P4SMA150CA-R1-00001 TTI: P4SMA150CA-R1-00001 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 400W 150VBR 5% BI DO214AC | Not Available Online | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Mfr: P4SMA180A-R2-00001 TTI: P4SMA180A-R2-00001 Panjit Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 400W 180VBR 5% UNI DO214AC | Not Available Online | SMD/SMT | SMA (DO-214AC) | Reel |