• ESD Protection Diodes / TVS Diodes

P4FL - Panjit - ESD Protection Diodes / TVS Diodes

44 Results
44 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Ipp - Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: P4FL58A-R1-00001
TTI: P4FL58A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 58VWM UNI 5% SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
58 V
SMD/SMT
93.6 V
71.2 V
SOD-123FL
4.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL7.0A-R1-00001
TTI: P4FL7.0A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 7.0VWM UNI 5% SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
7 V
SMD/SMT
12 V
8.6 V
SOD-123FL
33.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL9.0A-R1-00001
TTI: P4FL9.0A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 9.0VWM UNI 5% SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
9 V
SMD/SMT
15.4 V
11.1 V
SOD-123FL
26 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL43A-R1-00001
TTI: P4FL43A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 43VWM UNI 5% SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
43 V
SMD/SMT
69.4 V
52.8 V
SOD-123FL
5.8 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL12A-R1-00001
TTI: P4FL12A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 12VWM UNI 5% SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
14.7 V
SOD-123FL
20.1 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL14A-R1-00001
TTI: P4FL14A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 14VWM UNI 5% SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
14 V
SMD/SMT
23.2 V
17.2 V
SOD-123FL
17.2 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL15A-R1-00001
TTI: P4FL15A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 15VWM UNI 5% SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
18.5 V
SOD-123FL
16.4 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL16A-R1-00001
TTI: P4FL16A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 16VWM UNI 5% SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
19.7 V
SOD-123FL
15.4 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL54A-R1-00001
TTI: P4FL54A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 54VWM UNI 5% SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
54 V
SMD/SMT
87.1 V
66.3 V
SOD-123FL
4.6 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL58A-R2-00001
TTI: P4FL58A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 58VWM UNI 5% SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
58 V
SMD/SMT
93.6 V
71.2 V
SOD-123FL
4.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL6.0A-R1-00001
TTI: P4FL6.0A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 6.0VWM UNI 5% SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
6 V
SMD/SMT
10.3 V
7.37 V
SOD-123FL
38.8 A
400 W
P4FL
Reel
Datasheet
Mfr: P4FL6.5A-R1-00001
TTI: P4FL6.5A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 6.5VWM UNI 5% SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6.5 V
SMD/SMT
11.2 V
7.98 V
SOD-123FL
35.7 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL64A-R2-00001
TTI: P4FL64A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 64VWM UNI 5% SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
64 V
SMD/SMT
103 V
78.6 V
SOD-123FL
3.9 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL17A-R1-00001
TTI: P4FL17A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 17VWM UNI 5% SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
17 V
SMD/SMT
27.6 V
20.9 V
SOD-123FL
14.5 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL26A-R1-00001
TTI: P4FL26A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 26VWM UNI 5% SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
26 V
SMD/SMT
42.1 V
31.9 V
SOD-123FL
9.5 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL40A-R1-00001
TTI: P4FL40A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 40VWM UNI 5% SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40 V
SMD/SMT
64.5 V
49.1 V
SOD-123FL
6.2 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL40A-R2-00001
TTI: P4FL40A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 40VWM UNI 5% SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40 V
SMD/SMT
64.5 V
49.1 V
SOD-123FL
6.2 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL43A-R2-00001
TTI: P4FL43A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 43VWM UNI 5% SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
43 V
SMD/SMT
69.4 V
52.8 V
SOD-123FL
5.8 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL5.0A-R1-00001
TTI: P4FL5.0A-R1-00001
Panjit
Availability:

0In Stock

Other Available Inventory
ESD Protection Diodes / TVS Diodes 400W 5.0VWM UNI 5% SOD123FL

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
7 V
SOD-123FL
43.5 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL51A-R2-00001
TTI: P4FL51A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 51VWM UNI 5% SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
51 V
SMD/SMT
82.4 V
62.7 V
SOD-123FL
4.9 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL8.0A-R1-00001
TTI: P4FL8.0A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 8.0VWM UNI 5% SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
8 V
SMD/SMT
13.6 V
9.83 V
SOD-123FL
29.4 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL13A-R1-00001
TTI: P4FL13A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 13VWM UNI 5% SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
15.9 V
SOD-123FL
18.6 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL22A-R1-00001
TTI: P4FL22A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 22VWM UNI 5% SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
22 V
SMD/SMT
35.5 V
26.9 V
SOD-123FL
11.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL28A-R1-00001
TTI: P4FL28A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 28VWM UNI 5% SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
34.4 V
SOD-123FL
8.8 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL48A-R2-00001
TTI: P4FL48A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 48VWM UNI 5% SOD123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
48 V
SMD/SMT
77.4 V
58.9 V
SOD-123FL
5.2 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
  • 1
  • 2
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)