P4HE - Panjit - ESD Protection Diodes / TVS Diodes
70 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P4HE8.5A-R2-00001 TTI: P4HE8.5A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 8.5VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 8.5 V | SMD/SMT | 14.4 V | 9.44 V | SOD-123HE | 22.8 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE | Reel | ||||||
Mfr: P4HE15A-R2-00001 TTI: P4HE15A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 15VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SOD-123HE | 16.4 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE | Reel | ||||||
Mfr: P4HE28A-R1-00001 TTI: P4HE28A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 28VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SOD-123HE | 8.8 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE | Reel | ||||||
Mfr: P4HE6.0A-R1-00001 TTI: P4HE6.0A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 6.0VWM UNI 5% SOD123HE | 0In Stock | SOD-123HE | P4HE | Reel | ||||||||||||||||||
Mfr: P4HE60A-R1-00001 TTI: P4HE60A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 60VWM UNI 5% SOD123HE | 0In Stock | SOD-123HE | P4HE | Reel | ||||||||||||||||||
Mfr: P4HE60A-R2-00001 TTI: P4HE60A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 60VWM UNI 5% SOD123HE | 0In Stock | SOD-123HE | P4HE | Reel | ||||||||||||||||||
Mfr: P4HE18A-R1-00001 TTI: P4HE18A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 18VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SOD-123HE | 13.7 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE | Reel | ||||||
Mfr: P4HE18A-R2-00001 TTI: P4HE18A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 18VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SOD-123HE | 13.7 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE | Reel | ||||||
Mfr: P4HE20A-R1-00001 TTI: P4HE20A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 20VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SOD-123HE | 12.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE | Reel | ||||||
Mfr: P4HE24A-R1-00001 TTI: P4HE24A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 24VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SOD-123HE | 10.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE | Reel | ||||||
Mfr: P4HE26A-R2-00001 TTI: P4HE26A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 26VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 26.9 V | SOD-123HE | 9.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE | Reel | ||||||
Mfr: P4HE51A-R1-00001 TTI: P4HE51A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 51VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SOD-123HE | 4.9 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE | Reel | ||||||
Mfr: P4HE12A-R2-00001 TTI: P4HE12A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 12VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SOD-123HE | 20.1 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE | Reel | ||||||
Mfr: P4HE16A-R1-00001 TTI: P4HE16A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 16VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SOD-123HE | 15.4 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE | Reel | ||||||
Mfr: P4HE17A-R1-00001 TTI: P4HE17A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 17VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | SOD-123HE | 14.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE | Reel | ||||||
Mfr: P4HE20A-R2-00001 TTI: P4HE20A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 20VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SOD-123HE | 12.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE | Reel | ||||||
Mfr: P4HE40A-R2-00001 TTI: P4HE40A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 40VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SOD-123HE | 6.2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE | Reel | ||||||
Mfr: P4HE5.0A-R2-00001 TTI: P4HE5.0A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 5.0VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SOD-123HE | 43.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE | Reel | ||||||
Mfr: P4HE51A-R2-00001 TTI: P4HE51A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 51VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SOD-123HE | 4.9 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE | Reel | ||||||
Mfr: P4HE54A-R2-00001 TTI: P4HE54A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 54VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SOD-123HE | 4.6 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE | Reel | ||||||
Mfr: P4HE8.0A-R1-00001 TTI: P4HE8.0A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 8.0VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 8 V | SMD/SMT | 13.6 V | 8.89 V | SOD-123HE | 29.4 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE | Reel | ||||||
Mfr: P4HE10A-R1-00001 TTI: P4HE10A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 10VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SOD-123HE | 23.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE | Reel | ||||||
Mfr: P4HE10A-R2-00001 TTI: P4HE10A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 10VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SOD-123HE | 23.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE | Reel | ||||||
Mfr: P4HE11A-R2-00001 TTI: P4HE11A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 11VWM UNI 5% SOD123HE | 0In Stock | Unidirectional | 1 Channel | 11 V | SMD/SMT | 18.2 V | 12.2 V | SOD-123HE | 22 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE | Reel | ||||||
Mfr: P4HE6.0A-R2-00001 TTI: P4HE6.0A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 6.0VWM UNI 5% SOD123HE | 0In Stock | SOD-123HE | P4HE | Reel |