• ESD Protection Diodes / TVS Diodes

P4HE-AU - Panjit - ESD Protection Diodes / TVS Diodes

70 Results
70 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: P4HE54A-AU-R1-000A1
TTI: P4HE54A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 54VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
54 V
SMD/SMT
87.1 V
60 V
SOD-123HE
4.6 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE-AU
AEC-Q101
Reel
Datasheet
Mfr: P4HE10A-AU-R2-000A1
TTI: P4HE10A-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 10VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
10 V
SMD/SMT
17 V
11.1 V
SOD-123HE
23.5 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE-AU
AEC-Q101
Reel
Datasheet
Mfr: P4HE30A-AU-R2-000A1
TTI: P4HE30A-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 30VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SOD-123HE
8.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE-AU
AEC-Q101
Reel
Datasheet
Mfr: P4HE45A-AU-R1-000A1
TTI: P4HE45A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 45VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
45 V
SMD/SMT
72.7 V
50 V
SOD-123HE
5.5 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE-AU
AEC-Q101
Reel
Datasheet
Mfr: P4HE51A-AU-R1-000A1
TTI: P4HE51A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 51VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
51 V
SMD/SMT
82.4 V
56.7 V
SOD-123HE
4.9 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE-AU
AEC-Q101
Reel
Datasheet
Mfr: P4HE7.5A-AU-R1-000A1
TTI: P4HE7.5A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 7.5VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
7.5 V
SMD/SMT
12.9 V
8.33 V
SOD-123HE
31 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE-AU
AEC-Q101
Reel
Datasheet
Mfr: P4HE8.0A-AU-R1-000A1
TTI: P4HE8.0A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 8.0VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
8 V
SMD/SMT
13.6 V
8.89 V
SOD-123HE
29.4 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE-AU
AEC-Q101
Reel
Datasheet
Mfr: P4HE8.0A-AU-R2-000A1
TTI: P4HE8.0A-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 8.0VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
8 V
SMD/SMT
13.6 V
8.89 V
SOD-123HE
29.4 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE-AU
AEC-Q101
Reel
Datasheet
Mfr: P4HE10A-AU-R1-000A1
TTI: P4HE10A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 10VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
10 V
SMD/SMT
17 V
11.1 V
SOD-123HE
23.5 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE-AU
AEC-Q101
Reel
Datasheet
Mfr: P4HE15A-AU-R2-000A1
TTI: P4HE15A-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 15VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SOD-123HE
16.4 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE-AU
AEC-Q101
Reel
Datasheet
Mfr: P4HE26A-AU-R1-000A1
TTI: P4HE26A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 26VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
26 V
SMD/SMT
42.1 V
28.9 V
SOD-123HE
9.5 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE-AU
AEC-Q101
Reel
Datasheet
Mfr: P4HE3.3A-AU-R1-000A1
TTI: P4HE3.3A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 3.3VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
SOD-123HE
P4HE-AU
AEC-Q101
Reel
Datasheet
Mfr: P4HE3.3A-AU-R2-000A1
TTI: P4HE3.3A-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 3.3VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
SOD-123HE
P4HE-AU
AEC-Q101
Reel
Datasheet
Mfr: P4HE51A-AU-R2-000A1
TTI: P4HE51A-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 51VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
51 V
SMD/SMT
82.4 V
56.7 V
SOD-123HE
4.9 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE-AU
AEC-Q101
Reel
Datasheet
Mfr: P4HE6.5A-AU-R2-000A1
TTI: P4HE6.5A-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 6.5VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6.5 V
SMD/SMT
11.2 V
7.22 V
SOD-123HE
35.7 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE-AU
AEC-Q101
Reel
Datasheet
Mfr: P4HE64A-AU-R2-000A1
TTI: P4HE64A-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 64VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
64 V
SMD/SMT
103 V
71.1 V
SOD-123HE
3.9 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE-AU
AEC-Q101
Reel
Datasheet
Mfr: P4HE11A-AU-R1-000A1
TTI: P4HE11A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 11VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
11 V
SMD/SMT
18.2 V
12.2 V
SOD-123HE
22 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE-AU
AEC-Q101
Reel
Datasheet
Mfr: P4HE12A-AU-R1-000A1
TTI: P4HE12A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 12VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SOD-123HE
20.1 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE-AU
AEC-Q101
Reel
Datasheet
Mfr: P4HE13A-AU-R1-000A1
TTI: P4HE13A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 13VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SOD-123HE
18.6 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE-AU
AEC-Q101
Reel
Datasheet
Mfr: P4HE16A-AU-R1-000A1
TTI: P4HE16A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 16VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SOD-123HE
15.4 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE-AU
AEC-Q101
Reel
Datasheet
Mfr: P4HE18A-AU-R1-000A1
TTI: P4HE18A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 18VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SOD-123HE
13.7 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE-AU
AEC-Q101
Reel
Datasheet
Mfr: P4HE22A-AU-R1-000A1
TTI: P4HE22A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 22VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
22 V
SMD/SMT
35.5 V
24.4 V
SOD-123HE
11.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE-AU
AEC-Q101
Reel
Datasheet
Mfr: P4HE24A-AU-R1-000A1
TTI: P4HE24A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 24VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SOD-123HE
10.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE-AU
AEC-Q101
Reel
Datasheet
Mfr: P4HE28A-AU-R2-000A1
TTI: P4HE28A-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 28VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SOD-123HE
8.8 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE-AU
AEC-Q101
Reel
Datasheet
Mfr: P4HE30A-AU-R1-000A1
TTI: P4HE30A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 30VWM UNI 5% SOD123HE

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SOD-123HE
8.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE-AU
AEC-Q101
Reel
  • 1
  • 2
  • 3