• ESD Protection Diodes / TVS Diodes

SMF - Panjit - ESD Protection Diodes / TVS Diodes

50 Results
50 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: SMF40A-R1-00001
TTI: SMF40A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 40V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SOD-123FL
3.1 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF58A-R1-00001
TTI: SMF58A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 58V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SOD-123FL
2.1 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF6.0A-R1-00001
TTI: SMF6.0A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 6.0V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6 V
SMD/SMT
10.3 V
6.7 V
SOD-123FL
19.4 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF6.5A-R1-00001
TTI: SMF6.5A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 6.5V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6.5 V
SMD/SMT
11.2 V
7.2 V
SOD-123FL
17.9 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF9.0A-R1-00001
TTI: SMF9.0A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 9.0V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
9 V
15.4 V
10 V
SOD-123FL
13 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF
Reel
Datasheet
Mfr: SMF11A-R1-00001
TTI: SMF11A-R1-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes 200W 11V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
11 V
SMD/SMT
18.2 V
12.2 V
SOD-123FL
11 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF150A-R1-00001
TTI: SMF150A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 150V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
150 V
SMD/SMT
243 V
167 V
SOD-123FL
700 mA
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF175A-R1-00001
TTI: SMF175A-R1-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes 200W 175V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
175 V
SMD/SMT
284 V
198 V
SOD-123FL
600 mA
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF22A-R1-00001
TTI: SMF22A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 22V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
22 V
SMD/SMT
35.5 V
24.4 V
SOD-123FL
5.6 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF33A-R2-00001
TTI: SMF33A-R2-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes 200W 33V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SOD-123FL
3.8 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF60A-R1-00001
TTI: SMF60A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 60V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
60 V
96.8 V
66.7 V
SOD-123FL
1.8 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF
Reel
Datasheet
Mfr: SMF130A-R1-00001
TTI: SMF130A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 130V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
130 V
SMD/SMT
209 V
144 V
SOD-123FL
800 mA
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF13A-R1-00001
TTI: SMF13A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 13V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SOD-123FL
9.3 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF15A-R1-00001
TTI: SMF15A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 15V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SOD-123FL
8.2 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF160A-R1-00001
TTI: SMF160A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 160V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
160 V
SMD/SMT
259 V
178 V
SOD-123FL
700 mA
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF16A-R1-00001
TTI: SMF16A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 16V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SOD-123FL
7.7 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF17A-R1-00001
TTI: SMF17A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 17V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
17 V
SMD/SMT
27.6 V
18.9 V
SOD-123FL
7.2 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF20A-R1-00001
TTI: SMF20A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 20V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
20 V
SMD/SMT
32.4 V
22.2 V
SOD-123FL
6.2 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF7.0A-R1-00001
TTI: SMF7.0A-R1-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes 200W 7.0V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
7 V
12 V
7.8 V
SOD-123FL
16.7 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF
Reel
Datasheet
Mfr: SMF85A-R1-00001
TTI: SMF85A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 85V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
85 V
137 V
94.4 V
SOD-123FL
1.3 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF
Reel
Datasheet
Mfr: SMF90A-R1-00001
TTI: SMF90A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 90V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
90 V
146 V
100 V
SOD-123FL
1.2 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF
Reel
Datasheet
Mfr: SMF10A-R1-00001
TTI: SMF10A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 10V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
10 V
SMD/SMT
17 V
11.1 V
SOD-123FL
11.8 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF110A-R1-00001
TTI: SMF110A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 110V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
110 V
SMD/SMT
177 V
122 V
SOD-123FL
1 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF26A-R1-00001
TTI: SMF26A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 26V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
26 V
SMD/SMT
42.1 V
28.9 V
SOD-123FL
4.8 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF45A-R1-00001
TTI: SMF45A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 45V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
45 V
SMD/SMT
72.7 V
50 V
SOD-123FL
2.8 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
  • 1
  • 2