• ESD Protection Diodes / TVS Diodes

SMF-AU - Panjit - ESD Protection Diodes / TVS Diodes

12 Results
12 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: SMF15A-AU-R1-000A1
TTI: SMF15A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 15V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SOD-123FL
8.2 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF-AU
AEC-Q101
Reel
Datasheet
Mfr: SMF22A-AU-R1-000A1
TTI: SMF22A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 22V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
22 V
SMD/SMT
35.5 V
24.4 V
SOD-123FL
5.6 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF-AU
AEC-Q101
Reel
Datasheet
Mfr: SMF24A-AU-R1-000A1
TTI: SMF24A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 24V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SOD-123FL
5.1 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF-AU
AEC-Q101
Reel
Datasheet
Mfr: SMF8.5A-AU-R1-000A1
TTI: SMF8.5A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 8.5V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
8.5 V
SMD/SMT
14.4 V
9.4 V
SOD-123FL
13.9 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF-AU
AEC-Q101
Reel
Datasheet
Mfr: SMF33A-AU-R1-000A1
TTI: SMF33A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 33V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SOD-123FL
3.8 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF-AU
AEC-Q101
Reel
Datasheet
Mfr: SMF11A-AU-R1-000A1
TTI: SMF11A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 11V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
11 V
SMD/SMT
18.2 V
12.2 V
SOD-123FL
11 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF-AU
AEC-Q101
Reel
Datasheet
Mfr: SMF30A-AU-R1-000A1
TTI: SMF30A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 30V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SOD-123FL
4.1 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF-AU
AEC-Q101
Reel
Datasheet
Mfr: SMF12A-AU-R1-000A1
TTI: SMF12A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 12V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SOD-123FL
10.1 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF-AU
AEC-Q101
Reel
Datasheet
Mfr: SMF16A-AU-R1-000A1
TTI: SMF16A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 16V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SOD-123FL
7.7 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF-AU
AEC-Q101
Reel
Datasheet
Mfr: SMF51A-AU-R1-000A1
TTI: SMF51A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 51V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
51 V
SMD/SMT
82.4 V
56.7 V
SOD-123FL
2.4 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF-AU
AEC-Q101
Reel
Datasheet
Mfr: SMF36A-AU-R1-000A1
TTI: SMF36A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 36V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SOD-123FL
3.4 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF-AU
AEC-Q101
Reel
Datasheet
Mfr: SMF26A-AU-R1-000A1
TTI: SMF26A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 26V UNI SOD-123FL

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
26 V
SMD/SMT
42.1 V
28.9 V
SOD-123FL
4.8 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF-AU
AEC-Q101
Reel