Panjit - Bridge Rectifiers
129 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B6S-R2-00001 TTI: B6S-R2-00001 Panjit Availability: 234.000In StockBridge Rectifiers .8A 600V BR TO269AA | 234.000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | MDI-4 | 500 mA | 600 V | 1 V | 35 A | - 55 C | + 150 C | 4.9 mm | 4.2 mm | 2.7 mm | Reel | ||||
Mfr: DI106S-R2-00001 TTI: DI106S-R2-00001 Panjit Availability: 4.500In StockBridge Rectifiers 1A 600V BR SDIP | 4.500In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SDIP-4 | 1 A | 600 V | 1.1 V | 30 A | - 55 C | + 150 C | 10.3 mm | 8.51 mm | 2.5 mm | Reel | ||||
Mfr: DI158S-R2-00001 TTI: DI158S-R2-00001 Panjit Availability: 1.500In Stock18.000 On Order Expected Bridge Rectifiers 1.5A 800V BR SDIP | 1.500In Stock18.000 On Order Expected | Single Phase Bridge | SMD/SMT | Solder Pad | SDIP-4 | 1 A | 800 V | 1.1 V | 50 A | - 55 C | + 150 C | 10.3 mm | 8.51 mm | 2.5 mm | Reel | ||||
Mfr: DI108S-R2-00001 TTI: DI108S-R2-00001 Panjit Availability: 7.500In Stock18.000 On Order Expected 23-Oct-26 Bridge Rectifiers 1A 800V BR SDIP | 7.500In Stock18.000 On Order Expected 23-Oct-26 | Single Phase Bridge | SMD/SMT | Solder Pad | SDIP-4 | 1 A | 800 V | 1.1 V | 30 A | - 55 C | + 150 C | 10.3 mm | 8.51 mm | 2.5 mm | Reel | ||||
Mfr: B4S-R2-00001 TTI: B4S-R2-00001 Panjit Availability: 57.000In StockBridge Rectifiers .8A 400V BR TO269AA | 57.000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | MDI-4 | 500 mA | 400 V | 1 V | 35 A | - 55 C | + 150 C | 4.9 mm | 4.2 mm | 2.7 mm | Reel | ||||
Mfr: DI152-T0-00001 TTI: DI152-T0-00001 Panjit Availability: 5.300In StockBridge Rectifiers 1.5A 200V BR DIP | 5.300In Stock | Tube | |||||||||||||||||
Mfr: B10S-R2-00001 TTI: B10S-R2-00001 Panjit Availability: 3.000In StockBridge Rectifiers .5A 1000V BR TO269AA | 3.000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | MDI-4 | 500 mA | 1 kV | 1 V | 35 A | - 55 C | + 150 C | 4.9 mm | 4.2 mm | 2.7 mm | Reel | ||||
Mfr: B8S-R2-00001 TTI: B8S-R2-00001 Panjit Availability: 12.000In StockBridge Rectifiers .8A 800V BR TO269AA | 12.000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | MDI-4 | 500 mA | 800 V | 1 V | 35 A | - 55 C | + 150 C | 4.9 mm | 4.2 mm | 2.7 mm | Reel | ||||
Mfr: B108S-R2-00001 TTI: B108S-R2-00001 Panjit Availability: 6.000In StockBridge Rectifiers 1A 800V BR MDI | 6.000In Stock | Reel | |||||||||||||||||
Mfr: DI154S-R2-00001 TTI: DI154S-R2-00001 Panjit Availability: 6.000In StockBridge Rectifiers 1.5A 400V BR SDIP | 6.000In Stock | Reel | |||||||||||||||||
Mfr: DI1010-T0-00001 TTI: DI1010-T0-00001 Panjit Availability: 11.000In StockBridge Rectifiers 1A 1000V BR DIP | 11.000In Stock | Single Phase Bridge | Through Hole | Solder Pad | DIP-4 | 1 A | 1 kV | 1.1 V | 30 A | - 55 C | + 150 C | 8.5 mm | 8 mm | 2.5 mm | Tube | ||||
Mfr: DI2010S-R2-00001 TTI: DI2010S-R2-00001 Panjit Availability: 3.000In StockBridge Rectifiers 2A 1000V BR SDIP | 3.000In Stock | Reel | |||||||||||||||||
Mfr: B2S-R2-00001 TTI: B2S-R2-00001 Panjit Availability: 6.000In StockBridge Rectifiers .8A 200V BR TO269AA | 6.000In Stock | Reel | |||||||||||||||||
Mfr: DI1010S-R2-00001 TTI: DI1010S-R2-00001 Panjit Availability: 6.000In StockBridge Rectifiers 1A 1000V BR SDIP | 6.000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SDIP-4 | 1 A | 1 kV | 1.1 V | 30 A | - 55 C | + 150 C | 10.3 mm | 8.51 mm | 2.5 mm | Reel | ||||
Mfr: DI1510S-R2-00001 TTI: DI1510S-R2-00001 Panjit Availability: 0In StockBridge Rectifiers 1.5A 1000V BR SDIP | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SDIP-4 | 1 A | 1 kV | 1.1 V | 50 A | - 55 C | + 150 C | 10.3 mm | 8.51 mm | 2.5 mm | Reel | ||||
Mfr: DI208S-R2-00001 TTI: DI208S-R2-00001 Panjit Availability: 0In StockBridge Rectifiers 2A 800V BR SDIP | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SDIP-4 | 2 A | 800 V | 1.1 V | 120 A | - 55 C | + 150 C | 10.3 mm | 8.51 mm | 2.5 mm | Reel | ||||
Mfr: GBU810-T0-00601 TTI: GBU810-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 8A 1000V BR GBU2 | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2-4 | 4 A | 1 kV | 1.05 V | 400 A | - 55 C | + 150 C | 22.3 mm | 3.5 mm | 18.8 mm | Tube | ||||
Mfr: GBU1008LV-T0-00601 TTI: GBU1008LV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 10A 800V BR GBU2 | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2-4 | 10 A | 800 V | 940 mV | 480 A | - 55 C | + 150 C | 22.3 mm | 3.5 mm | 18.8 mm | Tube | ||||
0In Stock | Tube | ||||||||||||||||||
Mfr: KBJ1010-T0-00601 TTI: KBJ1010-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 10A 1000V BR KBJ | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBJ-2 | 10 A | 1 kV | 1.1 V | 170 A | - 55 C | + 150 C | Tube | |||||||
0In Stock | Tube | ||||||||||||||||||
Mfr: DI200S-R2-00001 TTI: DI200S-R2-00001 Panjit Availability: 0In StockBridge Rectifiers 2A 50V BR SDIP | 0In Stock | Reel | |||||||||||||||||
Mfr: DI200S-T0-00001 TTI: DI200S-T0-00001 Panjit Availability: 0In StockBridge Rectifiers 2A 50V BR SDIP | 0In Stock | Tube | |||||||||||||||||
Mfr: DI2010S-T0-00001 TTI: DI2010S-T0-00001 Panjit Availability: 0In StockBridge Rectifiers 2A 1000V BR SDIP | 0In Stock | Tube | |||||||||||||||||
Mfr: DI208S-T0-00001 TTI: DI208S-T0-00001 Panjit Availability: 0In StockBridge Rectifiers 2A 800V BR SDIP | 0In Stock | Tube |