Panjit - Bridge Rectifiers
129 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KBJ1010-T0-00601 TTI: KBJ1010-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 10A 1000V BR KBJ | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBJ-2 | 10 A | 1 kV | 1.1 V | 170 A | - 55 C | + 150 C | Tube | |||||||
0In Stock | Tube | ||||||||||||||||||
Mfr: DI200S-R2-00001 TTI: DI200S-R2-00001 Panjit Availability: 0In StockBridge Rectifiers 2A 50V BR SDIP | 0In Stock | Reel | |||||||||||||||||
Mfr: DI200S-T0-00001 TTI: DI200S-T0-00001 Panjit Availability: 0In StockBridge Rectifiers 2A 50V BR SDIP | 0In Stock | Tube | |||||||||||||||||
Mfr: DI2010S-T0-00001 TTI: DI2010S-T0-00001 Panjit Availability: 0In StockBridge Rectifiers 2A 1000V BR SDIP | 0In Stock | Tube | |||||||||||||||||
Mfr: DI208S-T0-00001 TTI: DI208S-T0-00001 Panjit Availability: 0In StockBridge Rectifiers 2A 800V BR SDIP | 0In Stock | Tube | |||||||||||||||||
Mfr: DXK310-T0-00001 TTI: DXK310-T0-00001 Panjit Availability: 0In StockBridge Rectifiers 3A 1000V BR DXK | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | DXK-4 | 3 A | 1 kV | 1.05 V | 90 A | - 55 C | + 150 C | Tube | |||||||
Mfr: DXK410-T0-00001 TTI: DXK410-T0-00001 Panjit Availability: 0In StockBridge Rectifiers 4A 1000V BR DXK | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | DXK-4 | 4 A | 1.05 V | 135 A | - 55 C | + 150 C | Tube | ||||||||
Mfr: PM1010-R2-00601 TTI: PM1010-R2-00601 Panjit Availability: 0In StockBridge Rectifiers 10A 1000V BR M8 | 0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | ||||||||||||||||||
Mfr: GBL610-T0-00601 TTI: GBL610-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 6A 1000V BR GBL2 | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBL-2 | 6 A | 1 kV | 1.05 V | 160 A | - 55 C | + 150 C | 20.8 mm | 11.1 mm | 3.7 mm | Tube | ||||
Mfr: GBU1010-T0-00601 TTI: GBU1010-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 10A 1000V BR GBU2 | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2-4 | 5 A | 1 kV | 1.05 V | 400 A | - 55 C | + 150 C | 22.3 mm | 3.5 mm | 18.8 mm | Tube | ||||
Mfr: GBU2510-T0-00601 TTI: GBU2510-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 25A 1000V BR GBU2 | 0In Stock | Tube | |||||||||||||||||
Mfr: GBU1006-T0-00601 TTI: GBU1006-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 10A 600V BR GBU | 0In Stock | Tube | |||||||||||||||||
0In Stock | Tube | ||||||||||||||||||
Mfr: DI150-T0-00001 TTI: DI150-T0-00001 Panjit Availability: 0In StockBridge Rectifiers 1.5A 50V BR DIP | 0In Stock | Tube | |||||||||||||||||
Mfr: DI156-T0-00001 TTI: DI156-T0-00001 Panjit Availability: 0In StockBridge Rectifiers 1.5A 600V BR DIP | 0In Stock | Tube | |||||||||||||||||
Mfr: DI158-T0-00001 TTI: DI158-T0-00001 Panjit Availability: 0In StockBridge Rectifiers 1.5A 800V BR DIP | 0In Stock | Tube | |||||||||||||||||
Mfr: DI201S-R2-00001 TTI: DI201S-R2-00001 Panjit Availability: 0In StockBridge Rectifiers 2A 100V BR SDIP | 0In Stock | Reel | |||||||||||||||||
Mfr: GBU1510-T0-00601 TTI: GBU1510-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 15A 1000V BR GBU2 | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2-4 | 7.5 A | 1 kV | 1.05 V | 400 A | - 55 C | + 150 C | 22.3 mm | 3.5 mm | 18.8 mm | Tube | ||||
Mfr: GBU3008-T0-00601 TTI: GBU3008-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 30A 800V BR GBU2 | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2-4 | 30 A | 800 V | 1.05 V | 350 A | - 55 C | + 150 C | 22.3 mm | 3.5 mm | 18.8 mm | Tube | ||||
Mfr: PMS210-R2-00601 TTI: PMS210-R2-00601 Panjit Availability: 0In StockBridge Rectifiers 2A 1000V BR M4 | 0In Stock | 1.05 V | Reel | ||||||||||||||||
Mfr: PMS310-R2-00601 TTI: PMS310-R2-00601 Panjit Availability: 0In StockBridge Rectifiers 3A 1000V BR M4 | 0In Stock | 1.05 V | Reel | ||||||||||||||||
Mfr: GBJ2508LV-T0-00601 TTI: GBJ2508LV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 25A 800V BR GBJ2 | 0In Stock | Single Phase Bridge | 25 A | 800 V | Tube | ||||||||||||||
Mfr: DI150S-R2-00001 TTI: DI150S-R2-00001 Panjit Availability: Not Available OnlineBridge Rectifiers 1.5A 50V BR SDIP | Not Available Online | Reel |