Panjit - Bridge Rectifiers
129 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBJ5010-T0-00601 TTI: GBJ5010-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 50A 1000V BR GBJ2 | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBJ-2-4 | 50 A | 1 kV | 1.1 V | 1 kA | - 55 C | + 150 C | 30.3 mm | 3.8 mm | 20.3 mm | Tube | ||||
Mfr: KBJ610-T0-00601 TTI: KBJ610-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 6A 1000V BR KBJ2 | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBJ-2 | 6 A | 1 kV | 1.1 V | 170 A | - 55 C | + 150 C | Tube | |||||||
Mfr: GBJ2506ULV-T0-00601 TTI: GBJ2506ULV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 25A 600V BR GBJ2 | 0In Stock | Ultra Low VF Bridge Rectifier | GBJ-2 | 25 A | 760 mV | 350 A | - 55 C | + 150 C | Tube | ||||||||||
Mfr: GBU1508LV-T0-00601 TTI: GBU1508LV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 15A 800V BR GBU-2 | 0In Stock | Tube | |||||||||||||||||
Mfr: GBU2508LV-T0-00601 TTI: GBU2508LV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 15A 800V BR GBU-2 | 0In Stock | Tube | |||||||||||||||||
Mfr: KBJ2010-B0-00001 TTI: KBJ2010-B0-00001 Panjit Availability: Not Available OnlineBridge Rectifiers 20A 1000V BR KBJ | Not Available Online | Bulk | |||||||||||||||||
Mfr: KBJ3510-T0-00601 TTI: KBJ3510-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 35A 1000V BR KBJ | 0In Stock | Tube | |||||||||||||||||
Mfr: GBJ1506ULV-T0-00601 TTI: GBJ1506ULV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 15A 600V BR GBJ2 | 0In Stock | Ultra Low VF Bridge Rectifier | Through Hole | Through Hole | GBU-2 | 15 A | 750 mV | 220 A | - 55 C | + 150 C | 30.3 mm | 20.3 mm | 4.8 mm | Tube | |||||
Mfr: GBJ3506ULV-T0-00601 TTI: GBJ3506ULV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 35A 600V BR GBJ2 | 0In Stock | Ultra Low VF Bridge Rectifier | Through Hole | Through Hole | GBJ-2 | 35 A | 750 mV | 400 A | - 55 C | + 150 C | 30.3 mm | 20.3 mm | 4.8 mm | Tube | |||||
0In Stock | Tube | ||||||||||||||||||
Mfr: DI1510-T0-00001 TTI: DI1510-T0-00001 Panjit Availability: 0In StockBridge Rectifiers 1.5A 1000V BR DIP | 0In Stock | Single Phase Bridge | Through Hole | Solder Pad | DIP-4 | 1 A | 1 kV | 1.1 V | 50 A | - 55 C | + 125 C | 8.51 mm | 8 mm | 2.5 mm | Tube | ||||
Mfr: DI152S-R2-00001 TTI: DI152S-R2-00001 Panjit Availability: 0In StockBridge Rectifiers 1.5A 200V BR SDIP | 0In Stock | Reel | |||||||||||||||||
Mfr: DXK210-T0-00001 TTI: DXK210-T0-00001 Panjit Availability: 0In StockBridge Rectifiers 2A 1000V BR DXK | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | DXK-4 | 2 A | 1 kV | 1.05 V | 75 A | - 55 C | + 150 C | Tube | |||||||
Mfr: GBU610-T0-00601 TTI: GBU610-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 6A 1000V BR GBU2 | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2-4 | 3 A | 1 kV | 1.05 V | 290 A | - 55 C | + 150 C | 22.3 mm | 3.5 mm | 18.8 mm | Tube | ||||
Mfr: B1005S-R2-00001 TTI: B1005S-R2-00001 Panjit Availability: 0In StockBridge Rectifiers 1A 50V BR MDI | 0In Stock | Reel | |||||||||||||||||
Mfr: B1S-R2-00001 TTI: B1S-R2-00001 Panjit Availability: 0In StockBridge Rectifiers .8A 100V BR TO269AA | 0In Stock | Reel | |||||||||||||||||
Mfr: GBU3508HULV-T0-00601 TTI: GBU3508HULV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 35A 800V BR GBU2 | 0In Stock | Tube | |||||||||||||||||
0In Stock | Tube | ||||||||||||||||||
Mfr: DI150-T0-00001 TTI: DI150-T0-00001 Panjit Availability: 0In StockBridge Rectifiers 1.5A 50V BR DIP | 0In Stock | Tube | |||||||||||||||||
Mfr: DI156-T0-00001 TTI: DI156-T0-00001 Panjit Availability: 0In StockBridge Rectifiers 1.5A 600V BR DIP | 0In Stock | Tube | |||||||||||||||||
Mfr: DI158-T0-00001 TTI: DI158-T0-00001 Panjit Availability: 0In StockBridge Rectifiers 1.5A 800V BR DIP | 0In Stock | Tube | |||||||||||||||||
Mfr: DI201S-R2-00001 TTI: DI201S-R2-00001 Panjit Availability: 0In StockBridge Rectifiers 2A 100V BR SDIP | 0In Stock | Reel | |||||||||||||||||
Mfr: GBU1510-T0-00601 TTI: GBU1510-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 15A 1000V BR GBU2 | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2-4 | 7.5 A | 1 kV | 1.05 V | 400 A | - 55 C | + 150 C | 22.3 mm | 3.5 mm | 18.8 mm | Tube | ||||
Mfr: GBU3008-T0-00601 TTI: GBU3008-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 30A 800V BR GBU2 | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2-4 | 30 A | 800 V | 1.05 V | 350 A | - 55 C | + 150 C | 22.3 mm | 3.5 mm | 18.8 mm | Tube | ||||
Mfr: PMS210-R2-00601 TTI: PMS210-R2-00601 Panjit Availability: 0In StockBridge Rectifiers 2A 1000V BR M4 | 0In Stock | 1.05 V | Reel |