Panjit - Bridge Rectifiers
129 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBU1506LV-T0-00601 TTI: GBU1506LV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 15A 600V BR GBU-2 | 0In Stock | Tube | |||||||||||||||||
Mfr: GBU1508LL-T0-00601 TTI: GBU1508LL-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 15A 800V BR GBU-2 | 0In Stock | Tube | |||||||||||||||||
Mfr: GBU2008LV-T0-00601 TTI: GBU2008LV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 20A 800V BR GBU2 | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2 | 20 A | 920 mV | 800 A | - 55 C | + 150 C | 22.3 mm | 18.8 mm | 3.5 mm | Tube | |||||
Mfr: RDXK410-T0-00601 TTI: RDXK410-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 4A 1000V BR DXK | 0In Stock | Tube | |||||||||||||||||
Mfr: ABS2MS-R2-00101 TTI: ABS2MS-R2-00101 Panjit Availability: 0In StockBridge Rectifiers 2A 1KV BR ABS | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | ABS-4 | 2 A | 1 kV | 1.1 V | 140 A | - 55 C | + 150 C | 5.2 mm | 4.5 mm | 1.5 mm | Reel | ||||
Mfr: DI1010S-T0-00001 TTI: DI1010S-T0-00001 Panjit Availability: 0In StockBridge Rectifiers 1A 1000V BR SDIP | 0In Stock | Tube | |||||||||||||||||
0In Stock | Tube | ||||||||||||||||||
Mfr: DI108S-T0-00001 TTI: DI108S-T0-00001 Panjit Availability: 0In StockBridge Rectifiers 1A 800V BR SDIP | 0In Stock | Tube | |||||||||||||||||
Mfr: DI154-T0-00001 TTI: DI154-T0-00001 Panjit Availability: 0In StockBridge Rectifiers 1.5A 400V BR DIP | 0In Stock | Tube | |||||||||||||||||
Mfr: GBL810-T0-00601 TTI: GBL810-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 8A 1000V BR GLB2 | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBL-2 | 8 A | 1 kV | 1.05 V | 200 A | - 55 C | + 150 C | 20.8 mm | 11.1 mm | 3.7 mm | Tube | ||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||
Mfr: GBJ1508HULV-T0-00601 TTI: GBJ1508HULV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 15A 800V BR GBJ2 | 0In Stock | Tube | |||||||||||||||||
Mfr: GBU2508LL-T0-00601 TTI: GBU2508LL-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 15A 800V BR GBU-2 | 0In Stock | Tube | |||||||||||||||||
Mfr: RDXK810-T0-00601 TTI: RDXK810-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 8A 1000V BR DXK | 0In Stock | Tube | |||||||||||||||||
Mfr: GBU1508-T0-00601 TTI: GBU1508-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 15A 800V BR GBU-2 | 0In Stock | Tube | |||||||||||||||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||
Mfr: DI102S-R2-00001 TTI: DI102S-R2-00001 Panjit Availability: 0In StockBridge Rectifiers 1A 200V BR SDIP | 0In Stock | Reel | |||||||||||||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pad | DIP-4 | 1 A | 600 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 8 mm | 2.5 mm | Tube | |||||
Mfr: DI156S-R2-00001 TTI: DI156S-R2-00001 Panjit Availability: 0In StockBridge Rectifiers 1.5A 600V BR SDIP | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SDIP-4 | 1 A | 600 V | 1.1 V | 50 A | - 55 C | + 150 C | 10.3 mm | 8.51 mm | 2.5 mm | Reel | ||||
Mfr: GBJ1010-T0-00601 TTI: GBJ1010-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 10A 1000V BR GBJ2 | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBJ-2-4 | 10 A | 1 kV | 1.05 V | 410 A | - 55 C | + 150 C | 30.3 mm | 3.8 mm | 20.3 mm | Tube | ||||
Mfr: GBU2506HULV-T0-00601 TTI: GBU2506HULV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 25A 600V BR GBU2 | 0In Stock | Ultra Low VF Bridge Rectifier | Through Hole | Through Hole | GBU-2 | 25 A | 740 mV | 380 A | - 55 C | + 150 C | 22.3 mm | 18.8 mm | 3.5 mm | Tube | |||||
Mfr: GBU2510H-T0-00601 TTI: GBU2510H-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 25A 1000V BR GBU2 | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2 | 25 A | 1.05 V | 700 A | - 55 C | + 175 C | 22.3 mm | 3.5 mm | 18.8 mm | Tube | |||||
Mfr: GBU410-T0-00601 TTI: GBU410-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 4A 1000V BR GBU2 | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2-4 | 2 A | 1 kV | 1.05 V | 270 A | - 55 C | + 150 C | 22.3 mm | 3.5 mm | 18.8 mm | Tube |