Panjit - Bridge Rectifiers
129 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DXK610-T0-00001 TTI: DXK610-T0-00001 Panjit Availability: 0In StockBridge Rectifiers 6A 1000V BR DXK | 0In Stock | Tube | |||||||||||||||||
Mfr: GBJ2508HULV-T0-00601 TTI: GBJ2508HULV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 25A 800V BR GBJ2 | 0In Stock | Tube | |||||||||||||||||
Mfr: GBJ3508HULV-T0-00601 TTI: GBJ3508HULV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers 35A 800V BR GBJ2 | 0In Stock | Tube | |||||||||||||||||
Mfr: PMS410-R2-00601 TTI: PMS410-R2-00601 Panjit Availability: 0In StockBridge Rectifiers 4A 1000V BR M4 | 0In Stock | 1.05 V | Reel |