Panjit - Rectifiers
949 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GT1MMA-R1-00001 TTI: GT1MMA-R1-00001 Panjit Availability: 0In StockRectifiers 1A 1000V STD DO214AC | 0In Stock | SMD/SMT | SMA-2 | 1 kV | 1 A | Single | 830 mV | 35 A | 6 uA | 2 us | - 55 C | + 150 C | Reel | |||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: MER1002CT-T0-00601 TTI: MER1002CT-T0-00601 Panjit Availability: 0In StockRectifiers 10A 200V SFAST TO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: MER1002FT-T0-00601 TTI: MER1002FT-T0-00601 Panjit Availability: 0In StockRectifiers 10A 200V SFAST ITO220AC | 0In Stock | Tube | ||||||||||||||||
Mfr: MER2DMB-R2-00601 TTI: MER2DMB-R2-00601 Panjit Availability: 0In StockRectifiers 2A 200V SFAST DO214AA | 0In Stock | SMD/SMT | SMB | 200 V | 2 A | Single | 950 mV | 60 A | 1 uA | 35 ns | - 55 C | + 175 C | Reel | |||||
Mfr: PG2010-AU-AY-000A1 TTI: PG2010-AU-AY-000A1 Panjit Availability: 0In StockRectifiers 2A 1000V STD DO15 | 0In Stock | Ammo Pack | ||||||||||||||||
Mfr: MUR460IM-AY-00001 TTI: MUR460IM-AY-00001 Panjit Availability: 0In StockRectifiers 4A 600V SFAST DO201AD | 0In Stock | Ammo Pack | ||||||||||||||||
0In Stock | Ammo Pack | |||||||||||||||||
Mfr: MUR460M-AY-00001 TTI: MUR460M-AY-00001 Panjit Availability: 0In StockRectifiers 4A 600V SFAST DO201AD | 0In Stock | Ammo Pack | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: MURB3J-R1-00001 TTI: MURB3J-R1-00001 Panjit Availability: 0In StockRectifiers 2A 600V SFAST DO214AA | 0In Stock | Reel | ||||||||||||||||
Mfr: PG4002-AU-AY-000A1 TTI: PG4002-AU-AY-000A1 Panjit Availability: 0In StockRectifiers 1A 100V STD DO41 | 0In Stock | AEC-Q101 | Ammo Pack | |||||||||||||||
Mfr: MURC3J-R2-00001 TTI: MURC3J-R2-00001 Panjit Availability: 0In StockRectifiers 3A 600V SFAST DO214AB | 0In Stock | Reel | ||||||||||||||||
Mfr: MURC5J-R1-00001 TTI: MURC5J-R1-00001 Panjit Availability: 0In StockRectifiers 4A 600V SFAST DO214AB | 0In Stock | Reel | ||||||||||||||||
Mfr: PSDB0860L1-R2-00001 TTI: PSDB0860L1-R2-00001 Panjit Availability: 0In StockRectifiers 8A 600V FFED TO263 | 0In Stock | Reel | ||||||||||||||||
Mfr: PSDB0860L1-T0-00001 TTI: PSDB0860L1-T0-00001 Panjit Availability: 0In StockRectifiers 8A 600V FRED TO263 | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 600 V | 8 A | Single | 1.3 V | 85 A | 100 uA | 60 ns | - 55 C | + 150 C | Tube | |||||
Mfr: PSDB1560L1-R2-00001 TTI: PSDB1560L1-R2-00001 Panjit Availability: 0In StockRectifiers 15A 600V FRED TO263 | 0In Stock | Reel | ||||||||||||||||
Mfr: UF1003FCT-T0-00001 TTI: UF1003FCT-T0-00001 Panjit Availability: 0In StockRectifiers 10A 300V UF ITO220AB | 0In Stock | Tube | ||||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Ammo Pack | |||||||||||||||||
Mfr: UF1603FCT-T0-00001 TTI: UF1603FCT-T0-00001 Panjit Availability: 0In StockRectifiers 16A 300V UF ITO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: UF1604CT-T0-00001 TTI: UF1604CT-T0-00001 Panjit Availability: 0In StockRectifiers 16A 400V UF TO220AB | 0In Stock | Through Hole | TO-220AB-3 | 400 V | 8 A | Single | 1.3 V | 125 A | 1 uA | 50 ns | - 65 C | + 150 C | Tube | |||||
Mfr: UF1604FCT-T0-00001 TTI: UF1604FCT-T0-00001 Panjit Availability: 0In StockRectifiers 16A 400V UF ITO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: PSDB1560S1-T0-00001 TTI: PSDB1560S1-T0-00001 Panjit Availability: 0In StockRectifiers 15A 600V FRED TO263 | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 600 V | 15 A | Single | 1.8 V | 140 A | 100 uA | 42 ns | - 55 C | + 150 C | Tube |