Panjit - Rectifiers
949 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBJA1508-T0-00301 TTI: GBJA1508-T0-00301 Panjit Availability: Not Available OnlineRectifiers 15A 800V BR GBJA | Not Available Online | Tube | ||||||||||||||||
Mfr: GBJA3506-T0-00301 TTI: GBJA3506-T0-00301 Panjit Availability: Not Available OnlineRectifiers 35A 600V BR GBJA | Not Available Online | Tube | ||||||||||||||||
Mfr: ER1604DY-R2-10001 TTI: ER1604DY-R2-10001 Panjit Availability: Not Available OnlineRectifiers 16A 400V SFAST TO263 | Not Available Online | Reel | ||||||||||||||||
Mfr: ER1DAFC-AU-R1-000A1 TTI: ER1DAFC-AU-R1-000A1 Panjit Availability: Not Available OnlineRectifiers 1A 200V SFAST SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: ER1DAFC-R1-00601 TTI: ER1DAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 1A 200V SFAST SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: FR1AAFC-R2-00601 TTI: FR1AAFC-R2-00601 Panjit Availability: Not Available OnlineRectifiers 1A 50V FS SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: ERT2DAFC-R2-00601 TTI: ERT2DAFC-R2-00601 Panjit Availability: Not Available OnlineRectifiers 2A 200V SFAST SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: ES1006FL-AU-R1-000A1 TTI: ES1006FL-AU-R1-000A1 Panjit Availability: Not Available OnlineRectifiers 1A 600V SFAST SOD123FL | Not Available Online | Reel | ||||||||||||||||
Mfr: ES1B-AU-R1-000A1 TTI: ES1B-AU-R1-000A1 Panjit Availability: Not Available OnlineRectifiers 1.0A 100V UF DO214AC | Not Available Online | Reel | ||||||||||||||||
Mfr: ES1DWG-R1-00001 TTI: ES1DWG-R1-00001 Panjit Availability: Not Available OnlineRectifiers 1.0A 200V UF SMA-W | Not Available Online | Reel | ||||||||||||||||
Mfr: ES2G-AU-R1-000A1 TTI: ES2G-AU-R1-000A1 Panjit Availability: Not Available OnlineRectifiers 2A 400V SFAST DO214AC | Not Available Online | Reel | ||||||||||||||||
Mfr: MURB2J-R2-00001 TTI: MURB2J-R2-00001 Panjit Availability: Not Available OnlineRectifiers 2A 600V SFAST DO214AA | Not Available Online | Reel | ||||||||||||||||
Mfr: FR1MAFC-R2-00601 TTI: FR1MAFC-R2-00601 Panjit Availability: Not Available OnlineRectifiers 1A 1000V FS SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: FR2BAFC-R1-00601 TTI: FR2BAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 2A 100V FS SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: FR2BAFC-R2-00601 TTI: FR2BAFC-R2-00601 Panjit Availability: Not Available OnlineRectifiers 2A 100V FS SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: GS1KAFC-R1-00601 TTI: GS1KAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 1.0A 800V STD SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: UF1B-R1-00001 TTI: UF1B-R1-00001 Panjit Availability: Not Available OnlineRectifiers 1A 100V UF DO214AA | Not Available Online | Reel | ||||||||||||||||
Mfr: UF3K-R2-00001 TTI: UF3K-R2-00001 Panjit Availability: Not Available OnlineRectifiers 3A 800V UF DO214AB | Not Available Online | Reel | ||||||||||||||||
Mfr: US1KAFC-R1-00601 TTI: US1KAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 1.0A 800V UF SMAF-C | Not Available Online | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: MER1DMA-AU-R2-000A1 TTI: MER1DMA-AU-R2-000A1 Panjit Availability: 0In StockRectifiers 1A 200V SFAST DO214AC | 0In Stock | SMD/SMT | SMA | 200 V | 1 A | Single | 950 mV | 35 A | 1 uA | 35 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: MER1DMB-R2-00601 TTI: MER1DMB-R2-00601 Panjit Availability: 0In StockRectifiers 1A 200V SFAST DO214AA | 0In Stock | Reel | ||||||||||||||||
Mfr: S1GF-AU-R1-000A1 TTI: S1GF-AU-R1-000A1 Panjit Availability: 0In StockRectifiers 1.0A 400V STD SMBF | 0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: RS1J-AU-R1-000A1 TTI: RS1J-AU-R1-000A1 Panjit Availability: 0In StockRectifiers 1.0A 600V FS DO214AC | 0In Stock | AEC-Q101 | Reel |