Panjit - Rectifiers
949 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Ammo Pack | |||||||||||||||||
Mfr: ER1BAFC-R1-00601 TTI: ER1BAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 1A 100V SFAST SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: ER1GAFC-R1-00601 TTI: ER1GAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 1A 400V SFAST SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: ER1JAFC-R2-00601 TTI: ER1JAFC-R2-00601 Panjit Availability: Not Available OnlineRectifiers 1A 600V SFAST SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: FR2DAFC-R1-00601 TTI: FR2DAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 2A 200V FS SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: FR2DAFC-R2-00601 TTI: FR2DAFC-R2-00601 Panjit Availability: Not Available OnlineRectifiers 2A 200V FS SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: FR2GAFC-R1-00601 TTI: FR2GAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 2A 400V FS SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: US1GAFC-R1-00601 TTI: US1GAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 1.0A 400V UF SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: S2M-AU-R1-000A1 TTI: S2M-AU-R1-000A1 Panjit Availability: Not Available OnlineRectifiers 2A 1KV STD DO214AA | Not Available Online | Reel | ||||||||||||||||
Mfr: ER1603FCT-T0-00001 TTI: ER1603FCT-T0-00001 Panjit Availability: 0In StockRectifiers 16A 300V SFAST ITO220AB | 0In Stock | Tube | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: ER2001AFCT-T0-00001 TTI: ER2001AFCT-T0-00001 Panjit Availability: 0In StockRectifiers 20A 150V SFAST ITO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: ER2002FCT-T0-00001 TTI: ER2002FCT-T0-00001 Panjit Availability: 0In StockRectifiers 20A 200V SFAST ITO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: ER1000CT-T0-00001 TTI: ER1000CT-T0-00001 Panjit Availability: 0In StockRectifiers 10A 50V SFAST TO220AB | 0In Stock | Tube | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: ER1002F-T0-00001 TTI: ER1002F-T0-00001 Panjit Availability: 0In StockRectifiers 10A 200V SFAST ITO220AC | 0In Stock | Through Hole | ITO-220AC-3 | 200 V | 10 A | Single | 950 mV | 150 A | 1 uA | 35 ns | - 55 C | + 150 C | Tube | |||||
Mfr: ER1003FCT-T0-00001 TTI: ER1003FCT-T0-00001 Panjit Availability: 0In StockRectifiers 10A 300V SFAST ITO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: ER1003-T0-00001 TTI: ER1003-T0-00001 Panjit Availability: 0In StockRectifiers 10A 300V SFAST TO220AC | 0In Stock | Tube | ||||||||||||||||
Mfr: ER1004CT-T0-00001 TTI: ER1004CT-T0-00001 Panjit Availability: 0In StockRectifiers 10A 400V SFAST TO220AB | 0In Stock | Tube | ||||||||||||||||
0In Stock | SMD/SMT | SMB-2 | 400 V | 2 A | Single | 1.25 V | 50 A | 1 uA | 35 ns | - 55 C | + 150 C | Reel | ||||||
0In Stock | SMD/SMT | SMC-2 | 400 V | 3 A | Single | 1.25 V | 100 A | 1 uA | 35 ns | - 55 C | + 150 C | Reel | ||||||
0In Stock | Reel |