Panjit - Rectifiers
949 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S5B-AU-R1-000A1 TTI: S5B-AU-R1-000A1 Panjit Availability: Not Available OnlineRectifiers 5.0A 100V STD DO214AB | Not Available Online | Reel | ||||||||||||||||
Mfr: FR1AAFC-R1-00601 TTI: FR1AAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 1A 50V FS SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: FR1DAFC-R1-00601 TTI: FR1DAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 1A 200V FS SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: FR1GAFC-R2-00601 TTI: FR1GAFC-R2-00601 Panjit Availability: Not Available OnlineRectifiers 1A 400V FS SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: FR1JAFC-R2-00601 TTI: FR1JAFC-R2-00601 Panjit Availability: Not Available OnlineRectifiers 1A 600V FS SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: UF3B-R1-00001 TTI: UF3B-R1-00001 Panjit Availability: Not Available OnlineRectifiers 3A 100V UF DO214AB | Not Available Online | Reel | ||||||||||||||||
Mfr: GBJA1506-T0-00301 TTI: GBJA1506-T0-00301 Panjit Availability: Not Available OnlineRectifiers 15A 600V BR GBJA | Not Available Online | Tube | ||||||||||||||||
Mfr: GS2JAFC-R2-00601 TTI: GS2JAFC-R2-00601 Panjit Availability: Not Available OnlineRectifiers 2A 600V STD SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: GS2KAFC-AU-R1-000A1 TTI: GS2KAFC-AU-R1-000A1 Panjit Availability: Not Available OnlineRectifiers 2A 800V STD SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: GS2KAFC-R1-00601 TTI: GS2KAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 2A 800V STD SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: MB54-R1-00001 TTI: MB54-R1-00001 Panjit Availability: Not Available OnlineRectifiers 5A 45V SKY DO214AB | Not Available Online | Reel | ||||||||||||||||
Mfr: UF1510G-AY-00001 TTI: UF1510G-AY-00001 Panjit Availability: Not Available OnlineRectifiers 1.5A 1000V UF DO-15 | Not Available Online | Ammo Pack | ||||||||||||||||
Mfr: ER1CAFC-R2-00601 TTI: ER1CAFC-R2-00601 Panjit Availability: Not Available OnlineRectifiers 1A 150V SFAST SMAF-C | Not Available Online | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: ER206-AY-00001 TTI: ER206-AY-00001 Panjit Availability: Not Available OnlineRectifiers 2A 600V SFAST DO15 | Not Available Online | Ammo Pack | ||||||||||||||||
Mfr: GS2MAFC-R2-00601 TTI: GS2MAFC-R2-00601 Panjit Availability: Not Available OnlineRectifiers 2A 1000V STD SMAF-C | Not Available Online | Reel | ||||||||||||||||
Panjit Availability: 0In StockRectifiers 30A 600V FRED TO247AD-3LD | 0In Stock | Tube | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: UF1002CT-T0-00001 TTI: UF1002CT-T0-00001 Panjit Availability: 0In StockRectifiers 10A 200V UF TO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: MER3DMB-R2-00601 TTI: MER3DMB-R2-00601 Panjit Availability: 0In StockRectifiers 3A 200V SFAST DO214AA | 0In Stock | SMD/SMT | SMB | 200 V | 3 A | Single | 950 mV | 75 A | 1 uA | 35 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | Reel | |||||||||||||||||
Mfr: 1N4007G-AY-00001 TTI: 1N4007G-AY-00001 Panjit Availability: 0In StockRectifiers 1.0A 1KV STD DO204AL | 0In Stock | Ammo Pack | ||||||||||||||||
Mfr: 1N4007G-B0-00001 TTI: 1N4007G-B0-00001 Panjit Availability: Not Available OnlineRectifiers 1.0A 1KV STD DO204AL | Not Available Online | Bulk | ||||||||||||||||
Mfr: ER1AAFC-R2-00001 TTI: ER1AAFC-R2-00001 Panjit Availability: 0In StockRectifiers 1A 50V SFAST SMAF-C | 0In Stock | Reel | ||||||||||||||||
0In Stock | Reel |