Panjit - Rectifiers
949 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
Mfr: ER802F-T0-00001 TTI: ER802F-T0-00001 Panjit Availability: 0In StockRectifiers 8A 200V SFAST ITO220AC | 0In Stock | Tube | ||||||||||||||||
Mfr: ER804F-T0-00001 TTI: ER804F-T0-00001 Panjit Availability: 0In StockRectifiers 8A 400V SFAST ITO220AC | 0In Stock | Tube | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: ERT3DAF-R2-00001 TTI: ERT3DAF-R2-00001 Panjit Availability: 0In StockRectifiers 3A 200V SFAST SMBF | 0In Stock | Reel | ||||||||||||||||
Mfr: ES1001FL-R1-00001 TTI: ES1001FL-R1-00001 Panjit Availability: 0In StockRectifiers 1A 100V SFAST SOD123FL | 0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Through Hole | DO-41 | 200 V | 1 A | Single | 950 mV | 30 A | 1 uA | 35 ns | - 55 C | + 150 C | Reel | ||||||
0In Stock | Ammo Pack | |||||||||||||||||
Mfr: ER1600CT-T0-00001 TTI: ER1600CT-T0-00001 Panjit Availability: 0In StockRectifiers 16A 50V SFAST TO220AB | 0In Stock | Tube | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel |