Panjit - Rectifiers
949 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSDB3060L1-R2-00001 TTI: PSDB3060L1-R2-00001 Panjit Availability: 0In StockRectifiers 30A 600V FRED TO263 | 0In Stock | Reel | ||||||||||||||||
Mfr: PSDF3060L1-T0-00001 TTI: PSDF3060L1-T0-00001 Panjit Availability: 0In StockRectifiers 30A 600V FRED ITO220AC | 0In Stock | Through Hole | ITO-220AC-2 | 600 V | 30 A | Single | 1.3 V | 230 A | 250 uA | 75 ns | - 55 C | + 150 C | Tube | |||||
Mfr: MER1602FCT-T0-00601 TTI: MER1602FCT-T0-00601 Panjit Availability: 0In StockRectifiers 16A 200V SFAST ITO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: MER1DMB-AU-R2-006A1 TTI: MER1DMB-AU-R2-006A1 Panjit Availability: 0In StockRectifiers 1A 200V SFAST DO214AA | 0In Stock | SMD/SMT | SMB | 200 V | 1 A | Single | 950 mV | 35 A | 1 uA | 13.8 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: MER2DMA-AU-R2-006A1 TTI: MER2DMA-AU-R2-006A1 Panjit Availability: 0In StockRectifiers 2A 200V SFAST DO214AC | 0In Stock | SMD/SMT | SMA | 200 V | 2 A | Single | 950 mV | 60 A | 1 uA | 35 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: MER2DMB-AU-R2-006A1 TTI: MER2DMB-AU-R2-006A1 Panjit Availability: 0In StockRectifiers 2A 200V SFAST DO214AA | 0In Stock | SMD/SMT | SMB | 200 V | 2 A | Single | 950 mV | 60 A | 1 uA | 35 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: MER3DMA-AU-R2-006A1 TTI: MER3DMA-AU-R2-006A1 Panjit Availability: 0In StockRectifiers 3A 200V SFAST DO214AC | 0In Stock | SMD/SMT | SMA | 200 V | 3 A | Single | 950 mV | 75 A | 1 uA | 35 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: MER802T-T0-00601 TTI: MER802T-T0-00601 Panjit Availability: 0In StockRectifiers 8A 200V SFAST TO220AC | 0In Stock | Tube | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: GA15Y-R2-00001 TTI: GA15Y-R2-00001 Panjit Availability: 0In StockRectifiers 1.5A 1600V STD DO214AC | 0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Through Hole | DO-41 | 200 V | 1 A | Single | 1 V | 30 A | 1 uA | 50 ns | - 55 C | + 150 C | Reel | ||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: UF2002CT-T0-00001 TTI: UF2002CT-T0-00001 Panjit Availability: 0In StockRectifiers 2A 200V UF TO220AB | 0In Stock | Tube | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel |