Panjit - Rectifiers
949 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: ERT1BAFC-R1-00001 TTI: ERT1BAFC-R1-00001 Panjit Availability: 0In StockRectifiers 1A 100V SFAST SMAF-C | 0In Stock | Reel | ||||||||||||||||
Mfr: ERT1GAFC-R1-00001 TTI: ERT1GAFC-R1-00001 Panjit Availability: 0In StockRectifiers 1A 400V SFAST SMAF-C | 0In Stock | Reel | ||||||||||||||||
Mfr: ERT2BAFC-R1-00001 TTI: ERT2BAFC-R1-00001 Panjit Availability: 0In StockRectifiers 2A 100V SFAST SMAF-C | 0In Stock | Reel | ||||||||||||||||
Mfr: ES1004FL-R1-00001 TTI: ES1004FL-R1-00001 Panjit Availability: 0In StockRectifiers 1A 400V SFAST SOD123FL | 0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: ER1000-T0-00001 TTI: ER1000-T0-00001 Panjit Availability: 0In StockRectifiers 10A 50V SFAST TO220AC | 0In Stock | Tube | ||||||||||||||||
Mfr: ER1001A-T0-00001 TTI: ER1001A-T0-00001 Panjit Availability: 0In StockRectifiers 10A 100V SFAST TO220AC | 0In Stock | Tube | ||||||||||||||||
Mfr: ER1001CT-T0-00001 TTI: ER1001CT-T0-00001 Panjit Availability: 0In StockRectifiers 10A 150V SFAST TO220AB | 0In Stock | Tube | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | DO-214AA-2 | 100 V | 1 A | Single | 1.3 V | 30 A | 1 uA | 150 ns | - 50 C | + 150 C | Reel | ||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | SMB-2 | 600 V | 2 A | Single | 1.3 V | 50 A | 1 uA | 250 ns | - 55 C | + 150 C | Reel | ||||||
0In Stock | Ammo Pack | |||||||||||||||||
0In Stock | Ammo Pack | |||||||||||||||||
Mfr: PG4004-AU-AY-000A1 TTI: PG4004-AU-AY-000A1 Panjit Availability: 0In StockRectifiers 1A 400V STD DO41 | 0In Stock | AEC-Q101 | Ammo Pack | |||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: PG5408-R2-00001 TTI: PG5408-R2-00001 Panjit Availability: 0In StockRectifiers 3A 1000V STD DO201AD | 0In Stock | Reel |