Panjit - Rectifiers
949 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S3M-AU-R2-000A1 TTI: S3M-AU-R2-000A1 Panjit Availability: 0In StockRectifiers 3.0A 1KV STD DO214AB | 0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: S5J-AU-R2-000A1 TTI: S5J-AU-R2-000A1 Panjit Availability: 0In StockRectifiers 5.0A 600V STD DO214AB | 0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: PSDH30100S1-T0-00001 TTI: PSDH30100S1-T0-00001 Panjit Availability: 0In StockRectifiers 30A 1000V FRED TO247AD-2LD | 0In Stock | Through Hole | TO-247AD-2 | 1 kV | 30 A | Single | 2.65 V | 200 A | 250 uA | 95 ns | - 55 C | + 150 C | Tube | |||||
Mfr: PSDH6060S1-T0-00001 TTI: PSDH6060S1-T0-00001 Panjit Availability: 0In StockRectifiers 60A 600V FRED TO247AD-2LD | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 60 A | Single | 1.65 V | 400 A | 250 uA | 55 ns | - 55 C | + 150 C | Tube | |||||
Mfr: PSDP0860S1-T0-00001 TTI: PSDP0860S1-T0-00001 Panjit Availability: 0In StockRectifiers 8A 600V FRED TO220AC | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 8 A | Single | 1.8 V | 85 A | 100 uA | 35 ns | - 55 C | + 150 C | Tube | |||||
0In Stock | Reel | |||||||||||||||||
Mfr: UF1002CT-T0-00001 TTI: UF1002CT-T0-00001 Panjit Availability: 0In StockRectifiers 10A 200V UF TO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: UF1608CT-T0-00001 TTI: UF1608CT-T0-00001 Panjit Availability: 0In StockRectifiers 16A 800V TO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: UF2004CT-T0-00001 TTI: UF2004CT-T0-00001 Panjit Availability: 0In StockRectifiers 2A 400V UF TO220AB | 0In Stock | Tube | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | SMA-2 | 1 kV | 1 A | Single | 1.7 V | 30 A | 1 uA | 100 ns | - 55 C | + 150 C | Reel | ||||||
Mfr: RS1B-AU-R1-000A1 TTI: RS1B-AU-R1-000A1 Panjit Availability: 0In StockRectifiers 1.0A 100V FS DO214AC | 0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: MSR2DAFC-R1-00601 TTI: MSR2DAFC-R1-00601 Panjit Availability: 0In StockRectifiers 2A 200V SFAST SMAF-C | 0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | SMB-2 | 400 V | 2 A | Single | 1.1 V | 60 A | 1 uA | - 55 C | + 150 C | Reel | |||||||
0In Stock | Reel | |||||||||||||||||
Mfr: ERT1GAFC-R2-00601 TTI: ERT1GAFC-R2-00601 Panjit Availability: Not Available OnlineRectifiers 1A 400V SFAST SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: ERT2CAFC-R1-00601 TTI: ERT2CAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 2A 150V SFAST SMAF-C | Not Available Online | Reel |