Panjit - Rectifiers
949 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tube | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | SMA-2 | 200 V | 1 A | Single | 1.3 V | 30 A | 1 uA | 150 ns | - 55 C | + 150 C | Reel | ||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||
Mfr: ER1AAFC-R1-00601 TTI: ER1AAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 1A 50V SFAST SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: ER1JAFC-AU-R2-000A1 TTI: ER1JAFC-AU-R2-000A1 Panjit Availability: Not Available OnlineRectifiers 1A 600V SFAST SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: ER1JAFC-R1-00601 TTI: ER1JAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 1A 600V SFAST SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: MB54-R2-00001 TTI: MB54-R2-00001 Panjit Availability: Not Available OnlineRectifiers 5A 45V SKY DO214AB | Not Available Online | Reel | ||||||||||||||||
Mfr: ERT1CAFC-R1-00601 TTI: ERT1CAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 1A 150V SFAST SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: ERT1DAFC-R2-00601 TTI: ERT1DAFC-R2-00601 Panjit Availability: Not Available OnlineRectifiers 1A 200V SFAST SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: ERT1EAFC-R2-00601 TTI: ERT1EAFC-R2-00601 Panjit Availability: Not Available OnlineRectifiers 1A 300V SFAST SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: PG5406-AY-00001 TTI: PG5406-AY-00001 Panjit Availability: Not Available OnlineRectifiers 3A 600V STD DO-201AD | Not Available Online | Ammo Pack | ||||||||||||||||
0In Stock | SMD/SMT | SMC-2 | 400 V | 3 A | Single | 1.2 V | 200 A | 1 uA | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMD/SMT | SMC-2 | 800 V | 8 A | Single | 985 mV | 400 A | 10 uA | - 55 C | + 150 C | Reel | |||||||
Mfr: PSDH60120S1-T0-00001 TTI: PSDH60120S1-T0-00001 Panjit Availability: Not Available OnlineRectifiers 60A 1200V FRED TO247AD-2LD | Not Available Online | Through Hole | TO-247AD-2 | 1.2 kV | 60 A | Single | 2.7 V | 300 A | 250 uA | 170 ns | - 55 C | + 150 C | Tube | |||||
0In Stock | Reel | |||||||||||||||||
Mfr: S3D-AU-R2-000A1 TTI: S3D-AU-R2-000A1 Panjit Availability: 0In StockRectifiers 3.0A 200V STD DO214AB | 0In Stock | SMD/SMT | DO-214AB-2 | 200 V | 3 A | Single | 1.2 V | 200 A | 1 uA | - 55 C | + 150 C | AEC-Q101 | Reel |