Panjit - Rectifiers
949 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UF3A-R1-00001 TTI: UF3A-R1-00001 Panjit Availability: Not Available OnlineRectifiers 3A 50V UF DO214AB | Not Available Online | Reel | ||||||||||||||||
Mfr: ER1001AFCT-T0-00001 TTI: ER1001AFCT-T0-00001 Panjit Availability: Not Available OnlineRectifiers 10A 100V SFAST ITO220AB | Not Available Online | Tube | ||||||||||||||||
Mfr: ER1006FCT-T0-00001 TTI: ER1006FCT-T0-00001 Panjit Availability: 0In StockRectifiers 10A 600V SFAST ITO220AB | 0In Stock | Through Hole | ITO-220-3 | 600 V | 10 A | Single | 1.7 V | 150 A | 1 uA | 35 ns | - 55 C | + 150 C | Tube | |||||
0In Stock | Reel | |||||||||||||||||
Mfr: ER1602CT-T0-00001 TTI: ER1602CT-T0-00001 Panjit Availability: 0In StockRectifiers 16A 200V SFAST TO220AB | 0In Stock | Through Hole | TO-220-3 | 200 V | 16 A | Single | 950 mV | 125 A | 1 uA | 35 ns | - 55 C | + 150 C | Tube | |||||
Mfr: GS2006HE-R1-00001 TTI: GS2006HE-R1-00001 Panjit Availability: 0In StockRectifiers 2A 600V STD SOD123HE | 0In Stock | Reel | ||||||||||||||||
0In Stock | Ammo Pack | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: S2MGF-AU-R1-000A1 TTI: S2MGF-AU-R1-000A1 Panjit Availability: 0In StockRectifiers 1.5A 1KV STD SMBF | 0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MER1DAH-AU-R1-007A1 TTI: MER1DAH-AU-R1-007A1 Panjit Availability: 0In StockRectifiers 1A 200V SFAST SOD-123HE | 0In Stock | Reel | ||||||||||||||||
Mfr: PG602R-R2-00001 TTI: PG602R-R2-00001 Panjit Availability: Not Available OnlineRectifiers 6A 200V FS P600 | Not Available Online | Reel | ||||||||||||||||
Panjit Availability: 0In StockRectifiers 60A 600V FRED TO247AD-3LD | 0In Stock | Tube | ||||||||||||||||
Mfr: GBJA3506-T0-00301 TTI: GBJA3506-T0-00301 Panjit Availability: Not Available OnlineRectifiers 35A 600V BR GBJA | Not Available Online | Tube | ||||||||||||||||
Mfr: ER1604DY-R2-10001 TTI: ER1604DY-R2-10001 Panjit Availability: Not Available OnlineRectifiers 16A 400V SFAST TO263 | Not Available Online | Reel | ||||||||||||||||
Mfr: ES1006FL-AU-R1-000A1 TTI: ES1006FL-AU-R1-000A1 Panjit Availability: Not Available OnlineRectifiers 1A 600V SFAST SOD123FL | Not Available Online | Reel | ||||||||||||||||
Mfr: ES1B-AU-R1-000A1 TTI: ES1B-AU-R1-000A1 Panjit Availability: Not Available OnlineRectifiers 1.0A 100V UF DO214AC | Not Available Online | Reel | ||||||||||||||||
Mfr: ES1DWG-R1-00001 TTI: ES1DWG-R1-00001 Panjit Availability: Not Available OnlineRectifiers 1.0A 200V UF SMA-W | Not Available Online | Reel | ||||||||||||||||
Mfr: ES2G-AU-R1-000A1 TTI: ES2G-AU-R1-000A1 Panjit Availability: Not Available OnlineRectifiers 2A 400V SFAST DO214AC | Not Available Online | Reel | ||||||||||||||||
Mfr: S2GGF-R1-00001 TTI: S2GGF-R1-00001 Panjit Availability: Not Available OnlineRectifiers 2A 400V STD SMBF | Not Available Online | Reel | ||||||||||||||||
Mfr: PG601R-R2-00001 TTI: PG601R-R2-00001 Panjit Availability: Not Available OnlineRectifiers 6A 100V FS P600 | Not Available Online | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel |