Panjit - Rectifiers
949 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MER1002FCT-T0-00601 TTI: MER1002FCT-T0-00601 Panjit Availability: 0In StockRectifiers 10A 200V SFAST ITO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: MER3DBF-R1-00701 TTI: MER3DBF-R1-00701 Panjit Availability: 0In StockRectifiers 3A 200V SFAST SMBF | 0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 3 A | Single | 950 mV | 75 A | 1 uA | 35 ns | - 55 C | + 175 C | Reel | |||||
Mfr: MER3DMA-R2-00601 TTI: MER3DMA-R2-00601 Panjit Availability: 0In StockRectifiers 3A 200V SFAST DO214AC | 0In Stock | SMD/SMT | SMA | 200 V | 3 A | Single | 950 mV | 75 A | 1 uA | 35 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
Mfr: PSDH6060L1-T0-00001 TTI: PSDH6060L1-T0-00001 Panjit Availability: 0In StockRectifiers 60A 600V FRED TO247AD-2LD | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 60 A | Single | 1.25 V | 430 A | 250 uA | 135 ns | - 55 C | + 150 C | Tube | |||||
Mfr: PSDP3060S1-T0-00001 TTI: PSDP3060S1-T0-00001 Panjit Availability: 0In StockRectifiers 30A 600V FRED TO220AC | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 30 A | Single | 1.8 V | 175 A | 250 uA | 45 ns | - 55 C | + 150 C | Tube | |||||
0In Stock | Tube | |||||||||||||||||
Mfr: UF1008F-T0-00001 TTI: UF1008F-T0-00001 Panjit Availability: 0In StockRectifiers 10A 800V UF ITO220AC | 0In Stock | Tube | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: UF1600FCT-T0-00001 TTI: UF1600FCT-T0-00001 Panjit Availability: 0In StockRectifiers 16A 50V UF ITO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: UF1602CT-T0-00001 TTI: UF1602CT-T0-00001 Panjit Availability: 0In StockRectifiers 16A 200V UF TO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: UF1606FCT-T0-00001 TTI: UF1606FCT-T0-00001 Panjit Availability: 0In StockRectifiers 16A 600V UF ITO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: GBJA1506-T0-00301 TTI: GBJA1506-T0-00301 Panjit Availability: Not Available OnlineRectifiers 15A 600V BR GBJA | Not Available Online | Tube | ||||||||||||||||
Mfr: ER1CAFC-R2-00601 TTI: ER1CAFC-R2-00601 Panjit Availability: Not Available OnlineRectifiers 1A 150V SFAST SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: ER206-AY-00001 TTI: ER206-AY-00001 Panjit Availability: Not Available OnlineRectifiers 2A 600V SFAST DO15 | Not Available Online | Ammo Pack | ||||||||||||||||
Mfr: ER2A-R1-00001 TTI: ER2A-R1-00001 Panjit Availability: Not Available OnlineRectifiers 2A 50V STD DO214AA | Not Available Online | Reel | ||||||||||||||||
Mfr: ER301A-AY-00001 TTI: ER301A-AY-00001 Panjit Availability: Not Available OnlineRectifiers 3A 150V SFAST DO201AD | Not Available Online | Ammo Pack | ||||||||||||||||
Mfr: ER502-AY-00001 TTI: ER502-AY-00001 Panjit Availability: Not Available OnlineRectifiers 5A 200V SFAST DO201AD | Not Available Online | Ammo Pack | ||||||||||||||||
Mfr: ERT1AAFC-R1-00601 TTI: ERT1AAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 1A 50V SFAST SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: GS2JAFC-R2-00601 TTI: GS2JAFC-R2-00601 Panjit Availability: Not Available OnlineRectifiers 2A 600V STD SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: GS2KAFC-AU-R1-000A1 TTI: GS2KAFC-AU-R1-000A1 Panjit Availability: Not Available OnlineRectifiers 2A 800V STD SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: GS2KAFC-R1-00601 TTI: GS2KAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 2A 800V STD SMAF-C | Not Available Online | Reel |